Littelfuse - Resettable Fuses - PPTC
3.839 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF2768-000 TTI: RF2768-000 Littelfuse Availability: 5.000In StockResettable Fuses - PPTC 30V 3A-HD 40A MAX | 5.000In Stock | PCB Mount | Radial | 3 A | 30 VDC | 6 A | 100 A | 80 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | ||||||
Mfr: RF3176-000 TTI: RF3176-000 Littelfuse Availability: 6.750In StockResettable Fuses - PPTC 240V1.25A-HD 10A MAX | 6.750In Stock | PCB Mount | Radial | 1.25 A | 240 VAC/VDC | 2.5 A | 12.5 A | 440 mOhms | - 40 C | + 85 C | 11.4 mm | Bulk | ||||||
Mfr: RF3262-000 TTI: RF3262-000 Littelfuse Availability: 500In StockResettable Fuses - PPTC 16V 11A-HD 100A MAX | 500In Stock | PCB Mount | Radial | 11 A | 16 VDC | 18.7 A | 100 A | 8.9 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF2697-000 TTI: RF2697-000 Littelfuse Availability: 6.000In StockResettable Fuses - PPTC 72V 1.35A-HD 40A MAX | 6.000In Stock | PCB Mount | Radial | 1.35 A | 72 VDC | 2.7 A | 40 A | 300 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | ||||||
Mfr: RF2638-000 TTI: RF2638-000 Littelfuse Availability: 3.000In StockResettable Fuses - PPTC 72V .9A-HD 40A MAX | 3.000In Stock | PCB Mount | Radial | 900 mA | 72 VDC | 1.8 A | 40 A | 470 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | ||||||
Mfr: RF0319-000 TTI: RF0319-000 Littelfuse Availability: 4.000In StockResettable Fuses - PPTC 33 V 1.1A-HD 40A MAX | 4.000In Stock | SMD/SMT | SMD/SMT | 1.1 A | 33 VDC | 2.2 A | 40 A | 410 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: MINIASMDC075F-2 TTI: MINIASMDC075F-2 Littelfuse Availability: 2.000In StockResettable Fuses - PPTC 24 V .75A-HD 40A MAX | 2.000In Stock | SMD/SMT | SMD/SMT | 750 mA | 13.2 VDC | 1.5 A | 100 A | 450 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF2767-000 TTI: RF2767-000 Littelfuse Availability: 3.000In StockResettable Fuses - PPTC 30V 1.35A-HD 40A MAX | 3.000In Stock | PCB Mount | Radial | 1.35 A | 30 VDC | 2.7 A | 40 A | 130 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | ||||||
Mfr: RF1344-000 TTI: NANOSMDC016F-2 Littelfuse Availability: 0In Stock291.000 On Order Expected Resettable Fuses - PPTC .16A 48V 10A Imax | 0In Stock291.000 On Order Expected | nanoSMD | SMD/SMT | SMD/SMT | 160 mA | 48 VDC | 450 mA | 10 A | 5 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | C82021-000 RF1344-000 | ||||
Mfr: RF1182-000 TTI: MINISMDC110F/24-2 Littelfuse Availability: 0In Stock25.500 On Order Expected Resettable Fuses - PPTC 33 V 1.85A-HD 40A MAX | 0In Stock25.500 On Order Expected | miniSMD | SMD/SMT | SMD/SMT | 1.1 A | 24 VDC | 2.2 A | 20 A | 180 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | E03949-000 RF1182-000 | ||||
Mfr: RF1345-000 TTI: NANOSMDC020F-2 Littelfuse Availability: 0In Stock30.000 On Order Expected Resettable Fuses - PPTC .2A 24V 100A Imax | 0In Stock30.000 On Order Expected | nanoSMD | SMD/SMT | SMD/SMT | 200 mA | 24 VDC | 420 mA | 100 A | 3.1 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | F64573-000 RF1345-000 | ||||
0In Stock | LVR | PCB Mount | Radial | 250 mA | 120 VAC/VDC | 560 mA | 20 A | 3.8 Ohms | - 20 C | + 85 C | 5.8 mm | Bulk | 543478-000 | |||||
Mfr: RF2634-000 TTI: RXEF040-2 Littelfuse Availability: 0In Stock66.000 On Order Expected Resettable Fuses - PPTC Radial Lead .4A 72V 40A Imax | 0In Stock66.000 On Order Expected | RXEF | PCB Mount | Radial | 400 mA | 72 VDC | 800 mA | 40 A | 1.29 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | D27406-000 RF2634-000 | ||||
Mfr: RF2632-000 TTI: RXEF075-2 Littelfuse Availability: 0In Stock84.000 On Order Expected 03-Mar-27 Resettable Fuses - PPTC Radial Lead .75A 72V 40A Imax | 0In Stock84.000 On Order Expected 03-Mar-27 | RXEF | PCB Mount | Radial | 750 mA | 72 VDC | 1.5 A | 40 A | 600 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | D61539-000 RF2632-000 | ||||
Mfr: RF1406-000 TTI: MINISMDC110F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.10A 8V 100A Imax | 0In Stock | miniSMD | SMD/SMT | SMD/SMT | 1.1 A | 8 VDC | 2.2 A | 100 A | 210 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | A56932-000 RF1911-000 RF1406-000 | ||||
0In Stock | SMD | SMD/SMT | SMD/SMT | 1.5 A | 33 VDC | 3 A | 40 A | 230 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | E07221-000 RF0311-000 | |||||
Mfr: MINIASMDC075F/24-2 TTI: MINIASMDC075F/24-2 Littelfuse Availability: 0In Stock12.000 On Order Expected Resettable Fuses - PPTC .75A 24V Mini SMD AEC-Q200 | 0In Stock12.000 On Order Expected | miniASMD | SMD/SMT | SMD/SMT | 750 mA | 24 VDC | 1.5 A | 40 A | 290 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2156-000 | |||
Mfr: RF1410-000 TTI: MINISMDC200F-2 Littelfuse Availability: 0In Stock16.000 On Order Expected Resettable Fuses - PPTC 2A 8V 100A Imax | 0In Stock16.000 On Order Expected | miniSMD | SMD/SMT | SMD/SMT | 2 A | 8 VDC | 4 A | 100 A | 70 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | A86932-000 RF1410-000 | ||||
Mfr: 2920L030DR TTI: 2920L030DR Littelfuse Availability: 0In Stock31.500 On Order Expected Resettable Fuses - PPTC 0.30A 60V 2920 | 0In Stock31.500 On Order Expected | 2920L | SMD/SMT | SMD/SMT | 300 mA | 60 VDC | 600 mA | 10 A | 4.8 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MICROASMD010F-2 TTI: MICROASMD010F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .1A 30V Micro SMD AEC-Q200 | 0In Stock | microASMD | SMD/SMT | SMD/SMT | 100 mA | 30 VDC | 250 mA | 10 A | 15 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2150-000 | |||
Mfr: RF1348-000 TTI: NANOSMDC075F-2 Littelfuse Availability: 0In Stock48.000 On Order Expected Resettable Fuses - PPTC .75A 6V 100A Imax | 0In Stock48.000 On Order Expected | nanoSMD | PCB Mount | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 100 A | 300 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | E65718-000 RF1348-000 | ||||
Mfr: NANOSMDCH010F-02 TTI: NANOSMDCH010F-02 Littelfuse Availability: 0In StockResettable Fuses - PPTC 30Vdc 10A MINI-SMD MINI-SMD | 0In Stock | nanoSMD | PCB Mount | SMD/SMT | 100 mA | 30 VDC | 350 mA | 10 A | 10 Ohms | - 40 C | + 125 C | Reel | RF1514-000 | |||||
Mfr: NANOSMDC010F-2 TTI: NANOSMDC010F-2 Littelfuse Availability: 0In Stock9.000 On Order Expected Resettable Fuses - PPTC NANOSMDC010F-2 | 0In Stock9.000 On Order Expected | nanoSMD | SMD/SMT | SMD/SMT | 100 mA | 60 VDC | 250 mA | 10 A | 15 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | RF4367-000 | ||||
Mfr: RF1675-000 TTI: SRP200F Littelfuse Availability: 0In Stock6.000 On Order Expected 13-Jan-27 Resettable Fuses - PPTC SRP200F | 0In Stock6.000 On Order Expected 13-Jan-27 | SRP | Strap Mount | SMD/SMT | 2 A | 30 VDC | 4.4 A | 100 A | 100 mOhms | - 40 C | + 85 C | Bulk | D83524-000 RF2254-000 RF1675-000 | |||||
0In Stock | RUEF | PCB Mount | Radial | 1.6 A | 30 VDC | 3.2 A | 100 A | 110 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | C95089-000 RF2645-000 |