Automotive SMD - Littelfuse - Resettable Fuses - PPTC
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Automotive SMD | SMD/SMT | SMD/SMT | 1.25 A | 12 VDC | 3.75 A | 40 A | 300 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | MICROASMDCH125F-2 | |||||
Not Available Online | Automotive SMD | SMD/SMT | SMD/SMT | 1.5 A | 12 VDC | 4.5 A | 40 A | 250 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | MICROASMDCH150F-2 | |||||
0In Stock | Automotive SMD | SMD/SMT | SMD/SMT | 750 mA | 12 VDC | 2.25 A | 40 A | 460 mOhms | 1206 (3216 metric) | - 40 C | + 125 C | Reel | NANOASMDCH075F-2 | |||||
0In Stock | Automotive SMD | SMD/SMT | SMD/SMT | 100 mA | 30 VDC | 300 mA | 20 A | 7.5 Ohms | 1206 (3216 metric) | - 40 C | + 125 C | Reel | NANOASMDCH010F-2 | |||||
Not Available Online | Automotive SMD | SMD/SMT | SMD/SMT | 1.1 A | 16 VDC | 3.3 A | 20 A | 500 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | MICROASMDCH110F-2 | |||||
Not Available Online | Automotive SMD | SMD/SMT | SMD/SMT | 750 mA | 16 VDC | 2.25 A | 20 A | 680 mOhms | 1210 (3225 metric) | - 40 C | + 125 C |