RXEF - Littelfuse - Resettable Fuses - PPTC
109 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF2579-000 TTI: RXEF010 Littelfuse Availability: 31.500In Stock92.000 On Order Expected Resettable Fuses - PPTC Radial Lead .1A 60V 40A Imax | 31.500In Stock92.000 On Order Expected | RXEF | PCB Mount | Radial | 100 mA | 60 VDC | 200 mA | 40 A | 7.5 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | A14391-000 RF2579-000 | ||||
Mfr: RF2567-000 TTI: RXEF050 Littelfuse Availability: 105.500In Stock157.000 On Order Expected Resettable Fuses - PPTC Radial Lead .5A 72V 40A Imax | 105.500In Stock157.000 On Order Expected | RXEF | PCB Mount | Radial | 500 mA | 72 VDC | 1 A | 40 A | 1.17 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | A51391-000 RF2567-000 | ||||
Mfr: RF2649-000 TTI: RXEF250 Littelfuse Availability: 22.750In Stock9.750 On Order Expected 20-Jan-27 Resettable Fuses - PPTC Radial Lead 2.5A 72V 40A Imax | 22.750In Stock9.750 On Order Expected 20-Jan-27 | RXEF | PCB Mount | Radial | 2.5 A | 72 VDC | 5 A | 40 A | 130 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | C72501-000 RF2649-000 | ||||
Mfr: RF2635-000 TTI: RXEF185 Littelfuse Availability: 23.000In Stock19.000 On Order Expected Resettable Fuses - PPTC Radial Lead 1.85A 72V 40A Imax | 23.000In Stock19.000 On Order Expected | RXEF | PCB Mount | Radial | 1.85 A | 72 VDC | 3.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | A27829-000 RF2635-000 | ||||
Mfr: RF2565-000 TTI: RXEF030 Littelfuse Availability: 8.500In Stock15.000 On Order Expected Resettable Fuses - PPTC Radial Lead .3A 72V 40A Imax | 8.500In Stock15.000 On Order Expected | RXEF | PCB Mount | Radial | 300 mA | 72 VDC | 600 mA | 40 A | 2.1 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | 461130-000 RF2565-000 | ||||
Mfr: RF2566-000 TTI: RXEF040 Littelfuse Availability: 9.000In Stock33.000 On Order Expected Resettable Fuses - PPTC Radial Lead .4A 72V 40A Imax | 9.000In Stock33.000 On Order Expected | RXEF | PCB Mount | Radial | 400 mA | 72 VDC | 800 mA | 40 A | 1.29 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | 759132-000 RF2566-000 | ||||
Mfr: RF2564-000 TTI: RXEF020 Littelfuse Availability: 57.500In Stock79.500 On Order Expected 04-Jan-27 Resettable Fuses - PPTC Radial Lead .2A 72V 40A Imax | 57.500In Stock79.500 On Order Expected 04-Jan-27 | RXEF | PCB Mount | Radial | 200 mA | 72 VDC | 400 mA | 40 A | 4.4 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | E76239-000 RF2564-000 | ||||
Mfr: RF2571-000 TTI: RXEF090 Littelfuse Availability: 102.000In StockResettable Fuses - PPTC Radial Lead .9A 72V 40A Imax | 102.000In Stock | RXEF | PCB Mount | Radial | 900 mA | 72 VDC | 1.8 A | 40 A | 470 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | A52660-000 RF2571-000 | ||||
Mfr: RF2568-000 TTI: RXEF065 Littelfuse Availability: 11.500In Stock31.000 On Order Expected Resettable Fuses - PPTC Radial Lead .65A 72V 40A Imax | 11.500In Stock31.000 On Order Expected | RXEF | PCB Mount | Radial | 650 mA | 72 VDC | 1.3 A | 40 A | 720 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | D53593-000 RF2568-000 | ||||
Mfr: RF2650-000 TTI: RXEF300 Littelfuse Availability: 8.000In Stock18.000 On Order Expected 03-Feb-27 Resettable Fuses - PPTC Radial Lead 3A 72V 40A Imax | 8.000In Stock18.000 On Order Expected 03-Feb-27 | RXEF | PCB Mount | Radial | 3 A | 72 VDC | 6 A | 40 A | 100 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | E37266-000 RF2650-000 | ||||
Mfr: RF2637-000 TTI: RXEF160 Littelfuse Availability: 12.500In StockResettable Fuses - PPTC Radial Lead 1.6A 72V 40A Imax | 12.500In Stock | RXEF | PCB Mount | Radial | 1.6 A | 72 VDC | 3.2 A | 40 A | 220 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | E53493-000 RF2637-000 | ||||
Mfr: RF2647-000 TTI: RXEF375 Littelfuse Availability: 1.000In Stock4.500 On Order Expected 20-Jan-27 Resettable Fuses - PPTC Radial Lead 3.75A 72V 40A Imax | 1.000In Stock4.500 On Order Expected 20-Jan-27 | RXEF | PCB Mount | Radial | 3.75 A | 72 VDC | 7.5 A | 40 A | 80 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | C55032-000 RF2647-000 | ||||
Mfr: RF2622-000 TTI: RXEF010-2 Littelfuse Availability: 54.000In Stock18.000 On Order Expected 03-Feb-27 Resettable Fuses - PPTC Radial Lead .1A 60V 40A Imax | 54.000In Stock18.000 On Order Expected 03-Feb-27 | RXEF | PCB Mount | Radial | 100 mA | 60 VDC | 200 mA | 40 A | 7.5 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | A55457-000 RF2622-000 | ||||
Mfr: RF2628-000 TTI: RXEF025 Littelfuse Availability: 11.500In Stock8.000 On Order Expected 13-Jan-27 Resettable Fuses - PPTC Radial Lead .25A 72V 40A Imax | 11.500In Stock8.000 On Order Expected 13-Jan-27 | RXEF | PCB Mount | Radial | 250 mA | 72 VDC | 500 mA | 40 A | 3 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | A85432-000 RF2628-000 | ||||
Mfr: RF2640-000 TTI: RXEF135 Littelfuse Availability: 21.000In StockResettable Fuses - PPTC Radial Lead 1.35A 72V 40A Imax | 21.000In Stock | RXEF | PCB Mount | Radial | 1.35 A | 72 VDC | 2.7 A | 40 A | 300 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | E76253-000 RF2640-000 | ||||
Mfr: RF2563-000 TTI: RXEF017 Littelfuse Availability: 2.500In StockResettable Fuses - PPTC Radial Lead .17A 60V 40A Imax | 2.500In Stock | RXEF | PCB Mount | Radial | 170 mA | 60 VDC | 340 mA | 40 A | 8 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | C72444-000 RF2563-000 | ||||
Mfr: RF2569-000 TTI: RXEF075 Littelfuse Availability: 19.500In Stock8.000 On Order Expected 03-Feb-27 Resettable Fuses - PPTC Radial Lead .75A 72V 40A Imax | 19.500In Stock8.000 On Order Expected 03-Feb-27 | RXEF | PCB Mount | Radial | 750 mA | 72 VDC | 1.5 A | 40 A | 600 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | C46465-000 RF2569-000 | ||||
Mfr: RF2630-000 TTI: RXEF050-2 Littelfuse Availability: 42.000In Stock21.000 On Order Expected 03-Feb-27 Resettable Fuses - PPTC Radial Lead .5A 72V 40A Imax | 42.000In Stock21.000 On Order Expected 03-Feb-27 | RXEF | PCB Mount | Radial | 500 mA | 72 VDC | 1 A | 40 A | 1.17 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | F94009-000 RF2630-000 | ||||
Mfr: RF2690-000 TTI: RXEF110-2 Littelfuse Availability: 15.000In Stock19.500 On Order Expected 03-Feb-27 Resettable Fuses - PPTC Radial Lead 1.1A 72V 40A Imax | 15.000In Stock19.500 On Order Expected 03-Feb-27 | RXEF | PCB Mount | Radial | 1.1 A | 72 VDC | 2.2 A | 40 A | 380 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | A51303-000 RF2690-000 | ||||
Mfr: RF2577-000 TTI: RXEF005 Littelfuse Availability: 5.500In StockResettable Fuses - PPTC .05A 60V 40A Imax | 5.500In Stock | RXEF | PCB Mount | Radial | 50 mA | 60 VDC | 100 mA | 40 A | 20 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | F84016-000 RF2577-000 | ||||
Mfr: RF2697-000 TTI: RXEF135-2 Littelfuse Availability: 6.000In StockResettable Fuses - PPTC Radial Lead 1.35A 72V 40A Imax | 6.000In Stock | RXEF | PCB Mount | Radial | 1.35 A | 72 VDC | 2.7 A | 40 A | 300 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | E86281-000 RF2697-000 | ||||
Mfr: RF2691-000 TTI: RXEF250-2 Littelfuse Availability: 20.000In StockResettable Fuses - PPTC Radial Lead 2.5A 72V 40A Imax | 20.000In Stock | RXEF | PCB Mount | Radial | 2.5 A | 72 VDC | 5 A | 40 A | 130 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | A95283-000 RF2691-000 | ||||
1.000In Stock | RXEF | PCB Mount | Radial | 1.1 A | 72 VDC | 2.2 A | 40 A | 380 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | RF0192-000 RF2703-000 | |||||
Mfr: RF2638-000 TTI: RXEF090-2 Littelfuse Availability: 3.000In StockResettable Fuses - PPTC Radial Lead .9A 72V 40A Imax | 3.000In Stock | RXEF | PCB Mount | Radial | 900 mA | 72 VDC | 1.8 A | 40 A | 470 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | A83967-000 RF2638-000 | ||||
Mfr: RF2623-000 TTI: RXEF110 Littelfuse Availability: 141.500In StockResettable Fuses - PPTC Radial Lead 1.1A 72V 40A Imax | 141.500In Stock | RXEF | PCB Mount | Radial | 1.1 A | 72 VDC | 2.2 A | 40 A | 380 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | A21773-000 RF2623-000 |