miniSMD - Littelfuse - Resettable Fuses - PPTC
29 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF1335-000 TTI: MINISMDC020F-2 Littelfuse Availability: 296.000In Stock284.000 On Order Expected Resettable Fuses - PPTC .2A 30V 10A Imax | 296.000In Stock284.000 On Order Expected | miniSMD | SMD/SMT | SMD/SMT | 200 mA | 30 VDC | 400 mA | 10 A | 3.3 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | C32508-000 RF1335-000 | ||||
Mfr: RF1403-000 TTI: MINISMDC050F-2 Littelfuse Availability: 478.000In Stock224.000 On Order Expected 25-Nov-26 Resettable Fuses - PPTC .50A 24V 100A Imax | 478.000In Stock224.000 On Order Expected 25-Nov-26 | miniSMD | SMD/SMT | SMD/SMT | 500 mA | 24 VDC | 1 A | 100 A | 1 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | C97760-000 RF1403-000 | ||||
Mfr: RF1334-000 TTI: MINISMDC014F-2 Littelfuse Availability: 218.000In Stock364.000 On Order Expected Resettable Fuses - PPTC .14A 60V 10A Imax | 218.000In Stock364.000 On Order Expected | miniSMD | SMD/SMT | SMD/SMT | 140 mA | 60 VDC | 280 mA | 10 A | 6 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | F67045-000 RF1334-000 | ||||
Mfr: RF1181-000 TTI: MINISMDC075F/24-2 Littelfuse Availability: 31.500In Stock15.000 On Order Expected 03-Mar-27 Resettable Fuses - PPTC 24 V .75A-HD 40A MAX | 31.500In Stock15.000 On Order Expected 03-Mar-27 | miniSMD | SMD/SMT | SMD/SMT | 750 mA | 24 VDC | 1.5 A | 40 A | 290 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | C73860-000 RF1181-000 | ||||
Mfr: RF1180-000 TTI: MINISMDC150F/24-2 Littelfuse Availability: 46.000In Stock77.000 On Order Expected Resettable Fuses - PPTC 24 V 1.5A-HD 40A MAX | 46.000In Stock77.000 On Order Expected | miniSMD | SMD/SMT | SMD/SMT | 1.5 A | 24 VDC | 3 A | 20 A | 120 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | RF1180-000 | ||||
Mfr: RF1907-000 TTI: MINISMDC030F-2 Littelfuse Availability: 100.000In Stock70.000 On Order Expected Resettable Fuses - PPTC 30V 40A 1.75Ohms | 100.000In Stock70.000 On Order Expected | miniSMD | SMD/SMT | SMD/SMT | 300 mA | 30 VDC | 600 mA | 40 A | 1.75 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | RF1907-000 | ||||
Mfr: RF1404-000 TTI: MINISMDC075F-2 Littelfuse Availability: 100.000In StockResettable Fuses - PPTC .75A 13.2V 100A Imax | 100.000In Stock | miniSMD | SMD/SMT | SMD/SMT | 750 mA | 13.2 VDC | 1.5 A | 100 A | 450 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | A92764-000 RF1404-000 | ||||
Mfr: RF1864-000 TTI: MINISMDC010F-2 Littelfuse Availability: 4.000In Stock12.000 On Order Expected 27-Jan-27 Resettable Fuses - PPTC 60V 40A 12.7Ohms | 4.000In Stock12.000 On Order Expected 27-Jan-27 | miniSMD | SMD/SMT | SMD/SMT | 100 mA | 60 VDC | 300 mA | 40 A | 12.7 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | RF1864-000 | ||||
Mfr: RF1411-000 TTI: MINISMDC260F-2 Littelfuse Availability: 6.000In StockResettable Fuses - PPTC 2.6A 6V 100A Imax | 6.000In Stock | miniSMD | SMD/SMT | SMD/SMT | 2.6 A | 6 VDC | 5 A | 100 A | 43 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | RF1411-000 | ||||
Mfr: MINISMDC075F/33-2 TTI: MINISMDC075F/33-2 Littelfuse Availability: 6.000In StockResettable Fuses - PPTC 33 V .75A-HD 100A MAX | 6.000In Stock | miniSMD | SMD/SMT | SMD/SMT | 750 mA | 33 VDC | 1.6 A | 100 A | 390 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | RF2487-000 | ||||
Mfr: RF1182-000 TTI: MINISMDC110F/24-2 Littelfuse Availability: 0In Stock25.500 On Order Expected Resettable Fuses - PPTC 33 V 1.85A-HD 40A MAX | 0In Stock25.500 On Order Expected | miniSMD | SMD/SMT | SMD/SMT | 1.1 A | 24 VDC | 2.2 A | 20 A | 180 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | E03949-000 RF1182-000 | ||||
Mfr: RF1406-000 TTI: MINISMDC110F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.10A 8V 100A Imax | 0In Stock | miniSMD | SMD/SMT | SMD/SMT | 1.1 A | 8 VDC | 2.2 A | 100 A | 210 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | A56932-000 RF1911-000 RF1406-000 | ||||
Mfr: RF1410-000 TTI: MINISMDC200F-2 Littelfuse Availability: 0In Stock16.000 On Order Expected Resettable Fuses - PPTC 2A 8V 100A Imax | 0In Stock16.000 On Order Expected | miniSMD | SMD/SMT | SMD/SMT | 2 A | 8 VDC | 4 A | 100 A | 70 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | A86932-000 RF1410-000 | ||||
Mfr: RF1179-000 TTI: MINISMDC125F/16-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.25A 16V 100A Imax | 0In Stock | miniSMD | SMD/SMT | SMD/SMT | 1.25 A | 16 VDC | 2.5 A | 100 A | 140 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | D23571-000 RF1179-000 | ||||
Mfr: RF1408-000 TTI: MINISMDC150F-2 Littelfuse Availability: 0In Stock4.000 On Order Expected 08-Jan-27 Resettable Fuses - PPTC 1.5A 6V 100A Imax | 0In Stock4.000 On Order Expected 08-Jan-27 | miniSMD | SMD/SMT | SMD/SMT | 1.5 A | 6 VDC | 3 A | 100 A | 110 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | F96675-000 RF1408-000 | ||||
Mfr: MINISMDC150F/16-2 TTI: MINISMDC150F/16-2 Littelfuse Availability: 0In Stock2.000 On Order Expected 28-Apr-27 Resettable Fuses - PPTC 16V 100A 0.11Ohms | 0In Stock2.000 On Order Expected 28-Apr-27 | miniSMD | SMD/SMT | SMD/SMT | 1.5 A | 16 VDC | 2.8 A | 100 A | 110 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | RF1471-000 | ||||
Mfr: RF1338-000 TTI: MINISMDC110F/16-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.10A 16V 100A Imax | 0In Stock | miniSMD | PCB Mount | SMD/SMT | 1812 (4532 metric) | + 85 C | Reel | F74058-000 RF1338-000 | ||||||||||
Mfr: RF1336-000 TTI: MINISMDC150F/12-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.5A 12V 100A Imax | 0In Stock | miniSMD | SMD/SMT | SMD/SMT | 1.5 A | 12 VDC | 2.8 A | 100 A | 110 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | F47073-000 RF1336-000 | ||||
0In Stock | miniSMD | SMD/SMT | SMD/SMT | 2.6 A | 16 VDC | 5 A | 100 A | 50 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | RF1184-000 | |||||
Mfr: MINISMDC200F/16-2 TTI: MINISMDC200F/16-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 85 mOhms 40 A 16 VDC - 40 C+ 85 C | 0In Stock | miniSMD | PCB Mount | SMD/SMT | 2 A | 16 VDC | 4 A | 40 A | 85 mOhms | - 40 C | + 85 C | Reel | RF3101-000 | |||||
Mfr: MINISMDC260F/13.2-2 TTI: MINISMDC260F/13.2-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 2.60A 13.2V 100A Imax | 0In Stock | miniSMD | SMD/SMT | SMD/SMT | 2.6 A | 13.2 VDC | 5 A | 100 A | 50 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | RF0556-000 RF1185-000 | ||||
0In Stock | miniSMD | SMD/SMT | SMD/SMT | 2.6 A | 12 VDC | 5 A | 100 A | 47 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | F65992-000 RF1183-000 | |||||
Mfr: MINISMDC300F-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC MINISMDC300F-2 | 0In Stock | miniSMD | PCB Mount | SMD/SMT | 1812 (4532 metric) | + 85 C | Reel | RF1905-000 | ||||||||||
Mfr: miniSMDC125F-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.25A 6V 100A Imax | 0In Stock | miniSMD | SMD/SMT | SMD/SMT | 1.25 A | 6 VDC | 2.5 A | 100 A | 140 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | C41644-000 RF1407-000 | ||||
Mfr: miniSMDC160F-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.6A 9V 100A Imax | 0In Stock | miniSMD | SMD/SMT | SMD/SMT | 1.6 A | 9 VDC | 3.2 A | 100 A | 100 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | 126924-000 RF1409-000 |
- 1
- 2