Bourns - Resettable Fuses - PPTC
1.645 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-MSMF010-2 TTI: MF-MSMF010-2 Bourns Availability: 487.500In Stock57.000 On Order Expected 25-May-27 Resettable Fuses - PPTC 60 V .10A-HD 40A MAX | 487.500In Stock57.000 On Order Expected 25-May-27 | MF-MSMF | SMD/SMT | SMD/SMT | 100 mA | 60 VDC | 300 mA | 40 A | 15 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-SM050-2 TTI: MF-SM050-2 Bourns Availability: 42.000In Stock130.000 On Order Expected Resettable Fuses - PPTC 60 V .50A-HD 10A MAX | 42.000In Stock130.000 On Order Expected | MF-SM | SMD/SMT | SMD/SMT | 500 mA | 60 VDC | 1 A | 40 A | 1.4 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-MSMF030-2 TTI: MF-MSMF030-2 Bourns Availability: 213.000In Stock735.000 On Order Expected Resettable Fuses - PPTC 30 V .30A-HD 10A MAX | 213.000In Stock735.000 On Order Expected | MF-MSMF | SMD/SMT | SMD/SMT | 300 mA | 30 VDC | 600 mA | 10 A | 3 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
74.000In Stock | MF-R | PCB Mount | Radial | 500 mA | 60 VDC | 1 A | 40 A | 770 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R050-0-99 | |||||
Mfr: MF-SM030-2 TTI: MF-SM030-2 Bourns Availability: 22.000In Stock222.000 On Order Expected Resettable Fuses - PPTC 60 V .30A-HD 10A MAX | 22.000In Stock222.000 On Order Expected | MF-SM | SMD/SMT | SMD/SMT | 300 mA | 60 VDC | 600 mA | 40 A | 4.8 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-SMDF050-2 TTI: MF-SMDF050-2 Bourns Availability: 222.000In Stock246.000 On Order Expected 11-May-27 Resettable Fuses - PPTC 60 V .55A-HD 10A MAX | 222.000In Stock246.000 On Order Expected 11-May-27 | MF-SMDF | SMD/SMT | SMD/SMT | 550 mA | 60 VDC | 1.2 A | 10 A | 1 Ohms | 2018 (5045 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-MSMF020-2 TTI: MF-MSMF020-2 Bourns Availability: 528.000In Stock1.143.000 On Order Expected Resettable Fuses - PPTC 30 V .20A-HD 80A MAX | 528.000In Stock1.143.000 On Order Expected | MF-MSMF | SMD/SMT | SMD/SMT | 200 mA | 30 VDC | 400 mA | 80 A | 6 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-MSMF020/60-2 TTI: MF-MSMF020/60-2 Bourns Availability: 111.000In Stock208.500 On Order Expected Resettable Fuses - PPTC 60 V .20A-HD 40A MAX | 111.000In Stock208.500 On Order Expected | MF-MSMF | SMD/SMT | SMD/SMT | 200 mA | 60 VDC | 400 mA | 40 A | 6 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-USMF005-2 TTI: MF-USMF005-2 Bourns Availability: 54.000In Stock123.000 On Order Expected 09-Jun-27 Resettable Fuses - PPTC 30 V .05A-HD 10A MAX | 54.000In Stock123.000 On Order Expected 09-Jun-27 | MF-USMF | SMD/SMT | SMD/SMT | 50 mA | 30 VDC | 150 mA | 10 A | 50 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
32.000In Stock9.000 On Order Expected 22-Mar-27 | MF-R | PCB Mount | Radial | 1.1 A | 30 VDC | 2.2 A | 40 A | 180 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R110-0-99 | |||||
Mfr: MF-MSMF014-2 TTI: MF-MSMF014-2 Bourns Availability: 280.500In Stock538.500 On Order Expected Resettable Fuses - PPTC 60 V .14A-HD 40A MAX | 280.500In Stock538.500 On Order Expected | MF-MSMF | SMD/SMT | SMD/SMT | 140 mA | 60 VDC | 300 mA | 40 A | 6.5 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
24.500In Stock29.000 On Order Expected | MF-R | PCB Mount | Radial | 4 A | 30 VDC | 8 A | 40 A | 30 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R400-0-99 | |||||
6.000In Stock | MF-R | PCB Mount | Radial | 1.6 A | 30 VDC | 3.2 A | 40 A | 105 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R160-0-99 | |||||
Mfr: MF-MSMF075/24-2 TTI: MF-MSMF075/24-2 Bourns Availability: 102.000In Stock104.000 On Order Expected Resettable Fuses - PPTC 24 V .75A-HD 40A MAX | 102.000In Stock104.000 On Order Expected | MF-MSMF | SMD/SMT | SMD/SMT | 750 mA | 24 VDC | 1.5 A | 40 A | 450 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
19.000In Stock7.500 On Order Expected 20-Nov-26 | MF-R/90 | PCB Mount | Radial | 900 mA | 60 VDC | 1.8 A | 40 A | 310 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R090-0-99 | |||||
9.500In Stock3.500 On Order Expected 09-Nov-26 | MF-R | PCB Mount | Radial | 250 mA | 60 VDC | 500 mA | 40 A | 1.95 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R025-0-99 | |||||
42.000In Stock | MF-R | PCB Mount | Radial | 100 mA | 60 VDC | 200 mA | 40 A | 4.5 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R010-0-99 | |||||
Mfr: MF-NSMF050-2 TTI: MF-NSMF050-2 Bourns Availability: 57.000In Stock96.000 On Order Expected Resettable Fuses - PPTC 13.2V .5A-HD 100A MAX | 57.000In Stock96.000 On Order Expected | MF-NSMF | SMD/SMT | SMD/SMT | 500 mA | 13.2 VDC | 1 A | 100 A | 700 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
19.000In Stock15.000 On Order Expected 22-Jan-27 | MF-R | PCB Mount | Radial | 750 mA | 60 VDC | 1.5 A | 40 A | 400 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R075-0-99 | |||||
Mfr: MF-NSMF020-2 TTI: MF-NSMF020-2 Bourns Availability: 99.000In Stock60.000 On Order Expected Resettable Fuses - PPTC 24 V .20A-HD 100A MAX | 99.000In Stock60.000 On Order Expected | MF-NSMF | SMD/SMT | SMD/SMT | 200 mA | 24 VDC | 460 mA | 10 A | 2.6 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-MSMF050-2 TTI: MF-MSMF050-2 Bourns Availability: 110.000In StockResettable Fuses - PPTC 15 V .5 A-HD 100A MAX | 110.000In Stock | MF-MSMF | SMD/SMT | SMD/SMT | 500 mA | 15 VDC | 1 A | 100 A | 1 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-SM100-2 TTI: MF-SM100-2 Bourns Availability: 64.000In StockResettable Fuses - PPTC 30 V 1.1A-HD 40A MAX | 64.000In Stock | MF-SM | SMD/SMT | SMD/SMT | 1.1 A | 30 VDC | 2.2 A | 80 A | 480 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-USMF020-2 TTI: MF-USMF020-2 Bourns Availability: 66.000In Stock57.000 On Order Expected 12-Feb-27 Resettable Fuses - PPTC 30 V .20A-HD 10A MAX | 66.000In Stock57.000 On Order Expected 12-Feb-27 | MF-USMF | SMD/SMT | SMD/SMT | 200 mA | 30 VDC | 400 mA | 10 A | 5 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-SM150/33-2 TTI: MF-SM150/33-2 Bourns Availability: 61.500In StockResettable Fuses - PPTC 33 V 1.5A-HD 40A MAX | 61.500In Stock | MF-SM | SMD/SMT | SMD/SMT | 1.5 A | 33 VDC | 3 A | 40 A | 230 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-MSMF110/16-2 TTI: MF-MSMF110/16-2 Bourns Availability: 38.000In Stock20.000 On Order Expected 22-Apr-27 Resettable Fuses - PPTC 16 V 1.1A-HD 100A MAX | 38.000In Stock20.000 On Order Expected 22-Apr-27 | MF-MSMF | SMD/SMT | SMD/SMT | 1.1 A | 16 VDC | 2.2 A | 100 A | 210 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel |