Bourns - Resettable Fuses - PPTC
1.645 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-USML200/12-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-USML | PCB Mount | SMD/SMT | 2 A | 12 VDC | 4 A | 50 A | 40 mOhms | - 40 C | + 85 C | Reel | ||||||
0In Stock | MF-USML | PCB Mount | SMD/SMT | 3 A | 12 VDC | 6 A | 50 A | 24 mOhms | - 40 C | + 85 C | Reel | |||||||
0In Stock | MF-MSHT | PCB Mount | SMD/SMT | 1.25 A | 9 VDC | 6.25 A | 40 A | 300 mOhms | - 40 C | + 125 C | Reel | |||||||
0In Stock | MF-RX/72 | PCB Mount | Radial | 750 mA | 72 VDC | 1.5 A | 40 A | 400 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R075/72-0 | |||||
0In Stock | MF-NSML/X | PCB Mount | SMD/SMT | 3.8 A | 12 VDC | 7.6 A | 50 A | 20 mOhms | - 40 C | + 85 C | Reel | |||||||
0In Stock | MF-NSMF | PCB Mount | SMD/SMT | 250 mA | 16 V | 500 mA | 20 A | 2.3 Ohms | - 40 C | + 85 C | Reel | |||||||
Mfr: MF-LSMF600/16X-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 6.0A/16V | 0In Stock | MF-LSMF | PCB Mount | SMD/SMT | 6 A | 16 V | 12 A | 40 A | 20 mOhms | 2920 (7954 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | MF-S | Strap Mount | Axial | 3.5 A | 30 VDC | 6.3 A | 100 A | 31 mOhms | - 40 C | + 85 C | Bulk | |||||||
Mfr: MF-RHT200-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 16V 2.0A-HD 100A MAX | 0In Stock | MF-RHT | PCB Mount | Radial | 2 A | 16 VDC | 3.8 A | 100 A | 110 mOhms | - 40 C | + 125 C | 5.1 mm | AEC-Q100 | Bulk | MF-RHT200 | |||
Mfr: MF-SVS170NL-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 1.7A 10V 0.018ohm Narrow Long Leads | 0In Stock | MF-SVS | Strap Mount | Axial | 1.7 A | 10 V | 4.1 A | 100 A | 32 mOhms | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MF-LR | Strap Mount | Axial | 4.5 A | 16 VDC | 8.9 A | 100 A | 20 mOhms | - 40 C | + 85 C | Bulk | |||||||
Not Available Online | MF-R | PCB Mount | Radial | 2.5 A | 30 VDC | 5 A | 40 A | 48 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
0In Stock | MF-VS | Strap Mount | Axial | 1.7 A | 6 VDC | 3.4 A | 100 A | 52 mOhms | - 40 C | + 85 C | Bulk | |||||||
Mfr: MF-R250-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 2.5A 30V 0.025ohm Hold 2.5 Trip 5.00 | Not Available Online | MF-R | PCB Mount | Radial | 2.5 A | 30 V | 5 A | 40 A | 48 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R250 | ||||
0In Stock | MF-RX/250 | PCB Mount | Radial | 180 mA | 60 VDC | 500 mA | 10 A | 2 Ohms | - 40 C | + 85 C | 5.1 mm | Reel | ||||||
Mfr: MF-VS210-0-62 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 2.1A 16V 0.018ohm Hold .018 Trip .03 | 0In Stock | MF-VS | Strap Mount | Axial | 2.1 A | 16 V | 4.7 A | 100 A | 30 mOhms | - 40 C | + 85 C | Bulk | ||||||
Mfr: MF-RX040/72-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 72V .4A-HD 40A MAX | 0In Stock | MF-RX/72 | PCB Mount | Radial | 400 mA | 72 VDC | 800 mA | 40 A | 860 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R040/72-0 | ||||
Mfr: CMF-SDP07-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC Ceramic PTC | Not Available Online | CMF-SDP | PCB Mount | SMD/SMT | 80 mA | 230 VAC | 200 mA | 3 A | 7 Ohms | - 40 C | + 125 C | Reel | ||||||
Mfr: MF-RX012/250-2-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 0.12A 60V 4ohm | 0In Stock | MF-RX/250 | PCB Mount | Radial | 120 mA | 60 VDC | 3 A | 10.5 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
0In Stock | CMF-RL | PCB Mount | Radial | 150 mA | 60 VDC | 300 mA | 3 A | 10 Ohms | - 40 C | + 125 C | 5 mm | Tray | ||||||
0In Stock | MF-USML6-2 | SMD/SMT | SMD/SMT | 4 A | 6 VDC | 8 A | 50 A | 18 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||||
Not Available Online | MF-USML6-2 | PCB Mount | SMD/SMT | 6 A | 6 VDC | 12 A | 50 A | 10 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: MF-SMDF100/33X-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 33 V 1.85A-HD 40A MAX | 0In Stock | MF-SMDF | PCB Mount | SMD/SMT | 1.1 A | 33 VDC | 2.2 A | 40 A | 400 mOhms | - 40 C | + 85 C | Reel | ||||||
0In Stock | PCB Mount | SMD/SMT | 350 mA | 24 V | 750 mA | 80 A | 1.4 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||||
0In Stock | PCB Mount | SMD/SMT | 500 mA | 24 V | 1 A | 80 A | 750 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel |