Bourns - Resettable Fuses - PPTC
1.645 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MF-RG | PCB Mount | Radial | 10 A | 16 V | 17 A | 100 A | 7.1 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
0In Stock | MF-NSML/X | PCB Mount | SMD/SMT | 2 A | 12 VDC | 4 A | 50 A | 40 mOhms | - 40 C | + 85 C | Reel | |||||||
0In Stock | MF-NSML/X | PCB Mount | SMD/SMT | 4.5 A | 12 VDC | 9 A | 50 A | 14 mOhms | - 40 C | + 85 C | Reel | |||||||
0In Stock | MF-USML | PCB Mount | SMD/SMT | 5 A | 12 VDC | 10 A | 50 A | 12 mOhms | - 40 C | + 85 C | Reel | |||||||
0In Stock | MF-USML | PCB Mount | SMD/SMT | 5.5 A | 12 VDC | 11 A | 50 A | 10 mOhms | - 40 C | + 85 C | Reel | |||||||
0In Stock | MF-FSML/X | SMD/SMT | SMD/SMT | 1 A | 8 VDC | 2 A | 50 A | 220 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | MF-FSML/X | SMD/SMT | SMD/SMT | 2.5 A | 6 VDC | 5 A | 50 A | 60 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 2.6 A | 12 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||||||
Mfr: MF-MSMF014/60X-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 1812 Resettable SMD PPTC 0.14A/60V | 0In Stock | MF-MSMF | SMD/SMT | 140 mA | 340 mA | 40 A | 6.5 Ohms | - 40 C | + 85 C | Reel | ||||||||
Mfr: MF-MSMF300/6X-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 1812 Resettable SMD PPTC 3.0A/6V | 0In Stock | MF-MSMF | SMD/SMT | 3 A | - 40 C | + 85 C | Reel | |||||||||||
Mfr: MF-LSMF110/60X-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 1.1A/60V | 0In Stock | MF-LSMF | SMD/SMT | SMD/SMT | 60 V | 1.1 A | Reel | |||||||||||
Mfr: MF-ASML075/6-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 0402 SMD Polymer PTC 0.75A/6V | 0In Stock | MF-ASML/X | SMD/SMT | SMD/SMT | 750 mA | 6 V | 1.5 A | 50 A | 25 mOhms | 0402 (1005 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | PCB Mount | SMD/SMT | 100 mA | 30 V | 250 mA | 40 A | 15 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||||
0In Stock | PCB Mount | SMD/SMT | 160 mA | 48 V | 370 mA | 10 A | 5 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||||
0In Stock | PCB Mount | SMD/SMT | 500 mA | 16 V | 1 A | 100 A | 750 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||||
0In Stock | PCB Mount | SMD/SMT | 1.1 A | 6 V | 2.2 A | 100 A | 240 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||||
Mfr: MF-MSHT075KX-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 30 V .75A-HD 40A MAX | Not Available Online | MF-MSHT | PCB Mount | SMD/SMT | 750 mA | 30 VDC | 3.75 A | 40 A | 850 mOhms | - 40 C | + 125 C | Reel | ||||||
Not Available Online | MF-S | Strap Mount | Axial | 4.2 A | 30 VDC | 7.6 A | 100 A | 24 mOhms | - 40 C | + 85 C | Bulk | |||||||
Mfr: MF-R075-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.75A 60V 0.18ohm Hold .75 Trip 1.5 | Not Available Online | MF-R | PCB Mount | Radial | 750 mA | 60 VDC | 1.5 A | 40 A | 400 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R075 | ||||
0In Stock | MF-RX/250 | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 10 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Mfr: MF-RX160/72-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 72 V 1.6A-HD 40A MAX | 0In Stock | MF-RX/72 | PCB Mount | Radial | 1.6 A | 72 VDC | 3.2 A | 40 A | 140 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
Mfr: MF-R020-0-D6 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 0.20A 60V 1.5ohm Hold .20 Trip .40 | 0In Stock | MF-R | PCB Mount | Radial | 200 mA | 60 VDC | 400 mA | 40 A | 2.84 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: CMF-RL50-10-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC RESETTABLE FUSE 230VOLT 50OHM | 0In Stock | CMF-RL | PCB Mount | Radial | 65 mA | 230 VAC | 150 mA | 3 A | 50 Ohms | - 40 C | + 125 C | 5 mm | Tray | |||||
Mfr: MF-RHT070-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 16V 7A-HD 40A MAX | Not Available Online | MF-RHT | PCB Mount | Radial | 700 mA | 30 V | 1.4 A | 40 A | 800 mOhms | - 40 C | + 125 C | 5.1 mm | AEC-Q100 | Reel | ||||
Mfr: MF-PSML200/12-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 0805 SMD Polymer PTC, 12V/2.00A | 0In Stock | MF-PSML/X | PCB Mount | SMD/SMT | 2 A | 12 VDC | 4 A | 50 A | 50 mOhms | - 40 C | + 85 C | Reel |