Bourns - Resettable Fuses - PPTC
1.645 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-USHT150KX/12-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 1.5A/12V | 0In Stock | MF-USHT | PCB Mount | SMD/SMT | 1.5 A | 12 V | 4.5 A | 40 A | 250 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | |||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 350 mA | 60 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 1.6 A | 16 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 2.6 A | 8 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||||||
0In Stock | PCB Mount | SMD/SMT | 1.5 A | 6 V | 3 A | 100 A | 120 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||||
Mfr: MF-RHS500-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC PTC 5.0A 16V RADIAL LEADED HI-TEMP | 0In Stock | MF-RHS | Through Hole | Radial | 5 A | 16 V | 10 A | 100 A | 38 mOhms | - 40 C | + 125 C | 5.1 mm | Bulk | |||||
Mfr: MF-PSHT-LAB TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC MF-PSHT Design Kit,SMD 0805,0.05A-0.5A | 0In Stock | MF-PSHT | Kit | |||||||||||||||
0In Stock | PCB Mount | SMD/SMT | 50 mA | 30 V | 150 mA | 40 A | 20 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||||
0In Stock | PCB Mount | SMD/SMT | 100 mA | 60 V | 250 mA | 10 A | 15 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||||
Mfr: MF-SM013/250-B-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 0.13A 60V 9ohm | 0In Stock | MF-SM/250 | SMD/SMT | SMD/SMT | 130 mA | 60 VDC | 260 mA | 3 A | 12 Ohms | - 40 C | + 85 C | Reel | ||||||
0In Stock | MF-SM | SMD/SMT | SMD/SMT | 2.6 A | 6 VDC | 5.2 A | 100 A | 75 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: MF-R090-0-003 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 0.90A 60V 0.14ohm Short Lead Length | 0In Stock | MF-R/90 | PCB Mount | Radial | 900 mA | 60 VDC | 1.8 A | 40 A | 310 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
0In Stock | MF-R | PCB Mount | Radial | 9 A | 30 VDC | 18 A | 40 A | 10 mOhms | - 40 C | + 85 C | 10.2 mm | Reel | MF-R900-2-99 | |||||
Mfr: MF-VS175-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 1.75A 12V 0.029ohm | 0In Stock | MF-VS | Strap Mount | Axial | 1.75 A | 16 V | 3.5 A | 1.75 A | - 40 C | + 85 C | Bulk | |||||||
Mfr: MF-R040-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.40A 60V 0.52ohm Hold .40 Trip .80 | Not Available Online | MF-R | PCB Mount | Radial | 400 mA | 60 VDC | 800 mA | 40 A | 860 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R040 | ||||
Mfr: MF-MSMF075/30-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 30 V .75A-HD 40A MAX | 0In Stock | MF-MSMF | SMD/SMT | SMD/SMT | 750 mA | 30 VDC | 1.5 A | 40 A | 450 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
0In Stock | MF-R | PCB Mount | Radial | 2.5 A | 30 V | 5 A | 40 A | 48 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | MF-R250-AP-10-99 | |||||
0In Stock | MF-ASML/X | SMD/SMT | SMD/SMT | 500 mA | 6 VDC | 1 A | 50 A | 500 mOhms | 0402 (1005 metric) | - 40 C | + 85 C | Reel | ||||||
Not Available Online | MF-NSML | SMD/SMT | SMD/SMT | 2.6 A | 6 VDC | 5.2 A | 50 A | 26 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | MF-NSML | SMD/SMT | SMD/SMT | 6 A | 6 VDC | 12 A | 50 A | 10 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
Not Available Online | MF-PSML | PCB Mount | SMD/SMT | 1.1 A | 6 VDC | 2.2 A | 50 A | 210 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | MF-PSML | SMD/SMT | SMD/SMT | 2.6 A | 6 VDC | 5.2 A | 50 A | 30 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | MF-USML6-2 | SMD/SMT | SMD/SMT | 7 A | 6 VDC | 14 A | 50 A | 8 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | MF-USHT | PCB Mount | SMD/SMT | 160 mA | 30 VDC | 800 mA | 20 A | 6 Ohms | 1210 (3225 metric) | - 20 C | + 125 C | Reel | ||||||
Mfr: MF-RM033/240-0 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 240V .33A-HD 4.5A-MAX | Not Available Online | MF-RM | PCB Mount | Radial | 330 mA | 240 VAC | 740 mA | 4.5 A | 2.6 Ohms | - 20 C | + 85 C | 5.1 mm | Bulk |