Bourns - Resettable Fuses - PPTC
1.645 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-FSHT010KX-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 12V .1A-HD 40A MAX | 0In Stock | PCB Mount | SMD/SMT | 100 mA | 12 VDC | 500 mA | 40 A | 8.5 Ohms | - 40 C | + 125 C | Reel | |||||||
Mfr: MF-RHS450-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC PTC 4.50A 16V RADIAL LEADED HI-TEMP | 0In Stock | MF-RHS | Through Hole | Radial | 4.5 A | 16 V | 9 A | 100 A | 40 mOhms | - 40 C | + 125 C | 5.1 mm | Bulk | |||||
Mfr: MF-RHS600-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC PTC 6.0A 16V RADIAL LEADED HI-TEMP | 0In Stock | MF-RHS | Through Hole | Radial | 6 A | 16 V | 12 A | 100 A | 25.2 mOhms | - 40 C | + 125 C | 5.1 mm | Bulk | |||||
Mfr: MF-NSHT-LAB TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC MF-NSHT Design Kit,SMD 1206,0.1A-0.75A | 0In Stock | MF-NSHT | Kit | |||||||||||||||
Mfr: MF-USHT020KX/36-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 0.20A/36V | 0In Stock | MF-USHT | PCB Mount | SMD/SMT | 200 mA | 36 V | 1 A | 20 A | 5 Ohms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | |||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 500 mA | 16 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 500 mA | 24 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 1.6 A | 12 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 2.6 A | 6 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||||||
Mfr: MF-LSMF075/72X-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 0.75A/72V | 0In Stock | MF-LSMF | PCB Mount | SMD/SMT | 750 mA | 72 V | 1.5 A | 20 A | 1 Ohms | 2920 (7954 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-LSMF550/16X-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 5.5A/16V | 0In Stock | MF-LSMF | PCB Mount | SMD/SMT | 5.5 A | 16 V | 11 A | 40 A | 23 mOhms | 2920 (7954 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | MF-NSML/X | PCB Mount | SMD/SMT | 3 A | 12 VDC | 6 A | 50 A | 24 mOhms | - 40 C | + 85 C | Reel | |||||||
0In Stock | MF-NSML/X | PCB Mount | SMD/SMT | 3.5 A | 12 VDC | 7 A | 50 A | 22 mOhms | - 40 C | + 85 C | Reel | |||||||
0In Stock | MF-R/600 | PCB Mount | Radial | 6 A | 30 VDC | 12 A | 6 A | 20 mOhms | - 40 C | + 85 C | 10.2 mm | Reel | MF-R600-2-99 | |||||
Mfr: MF-VS240S-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 2.4A 16V 0.18ohm Slotted | 0In Stock | MF-VS | Strap Mount | Axial | 2.4 A | 16 V | 5.9 A | 100 A | 26 mOhms | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MF-LR | Strap Mount | Axial | 3.8 A | 15 VDC | 8.3 A | 100 A | 26 mOhms | - 40 C | + 85 C | Bulk | |||||||
Mfr: MF-R075/90-2-017 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 0.75A 90V 0.37ohm Straight leads | 0In Stock | MF-R/90 | PCB Mount | Radial | 750 mA | 90 V | 1.5 A | 40 A | 750 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
0In Stock | MF-SM | SMD/SMT | SMD/SMT | 3 A | 6 VDC | 6 A | 100 A | 48 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: CMF-RL35-10-0 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC RESETTABLE FUSE 230VOLT 35OHM | Not Available Online | CMF-RL | PCB Mount | Radial | 80 mA | 230 VAC | 220 mA | 3 A | 35 Ohms | - 40 C | + 125 C | 5 mm | Tray | |||||
Mfr: MF-RHT750-0 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 16 V 7.5A-HD 100A-MAX | Not Available Online | MF-RHT | PCB Mount | Radial | 7.5 A | 16 VDC | 13.1 A | 100 A | 22 mOhms | - 40 C | + 125 C | 5.1 mm | AEC-Q100 | Bulk | ||||
Mfr: MF-RX065/72-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 72V .65A-HD 40A MAX | 0In Stock | MF-RX/72 | PCB Mount | Radial | 650 mA | 72 VDC | 1.3 A | 40 A | 480 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R065/72-0 | ||||
Mfr: MF-RX090/72-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 72V .9A-HD A MAX | 0In Stock | MF-RX/72 | PCB Mount | Radial | 900 mA | 72 VDC | 1.8 A | 40 A | 310 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R090/72-0 | ||||
Mfr: MF-RX250/72-0-14 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-RX/72 | PCB Mount | Radial | 2.5 A | 72 VDC | 5 A | 40 A | 80 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | |||||
Mfr: MF-R300-AP TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 30V 3A-HD 40A MAX | 0In Stock | MF-R | PCB Mount | Radial | 3 A | 30 VDC | 6 A | 40 A | 50 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
Mfr: MF-RX250-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 60Volt 40Amps Hold 2.5 Trip 5Amps | Not Available Online | MF-RX | PCB Mount | Radial | 2.5 A | 60 VDC | 5 A | 40 A | 80 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk |