Bourns - Resettable Fuses - PPTC
1.645 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MF-RHT | PCB Mount | Radial | 8 A | 16 V | 8 mOhms | - 40 C | + 125 C | AEC-Q200 | Bulk | ||||||||
0In Stock | MF-RHT | PCB Mount | Radial | 8 A | 16 VDC | 15 A | 100 A | 20 mOhms | - 40 C | + 125 C | 5.1 mm | AEC-Q200 | Reel | |||||
0In Stock | MF-FSML/X | SMD/SMT | SMD/SMT | 2.6 A | 6 VDC | 5.2 A | 50 A | 55 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | MF-R | PCB Mount | Radial | 400 mA | 60 V | 800 mA | 40 A | 860 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
0In Stock | MF-RHT | PCB Mount | Radial | 1 A | 30 V | 1.8 A | 40 A | 430 mOhms | - 40 C | + 125 C | 5.1 mm | Bulk | ||||||
0In Stock | MF-RHT | PCB Mount | Radial | 13 A | 16 V | 24 A | 100 A | 10 mOhms | - 40 C | + 125 C | 10.2 mm | Ammo Pack | ||||||
0In Stock | MF-RHT | PCB Mount | Radial | 3 A | 16 V | 6 A | 100 A | 79 mOhms | - 40 C | + 125 C | Bulk | |||||||
0In Stock | MF-RX | PCB Mount | Radial | 1.1 A | 72 V | 2.2 A | 40 A | 250 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
0In Stock | MF-R | PCB Mount | Radial | 2.5 A | 30 V | 5 A | 40 A | 48 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | ||||||
0In Stock | MF-R | PCB Mount | Radial | 3 A | 30 V | 6 A | 40 A | 50 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
0In Stock | MF-RG | PCB Mount | Radial | 3 A | 16 V | 5.1 A | 100 A | 65 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | ||||||
0In Stock | MF-R/90 | PCB Mount | Radial | 900 mA | 60 V | 1.8 A | 40 A | 470 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | ||||||
0In Stock | MF-MSHT | PCB Mount | SMD/SMT | 1.5 A | 9 VDC | 6 A | 40 A | 200 mOhms | - 40 C | + 125 C | Reel | |||||||
0In Stock | MF-ASMF | SMD/SMT | Solder | 50 mA | 9 V | 150 mA | 50 A | 2.8 Ohms | - 40 C | + 85 C | 0.4 mm | Reel | ||||||
0In Stock | MF-RG | PCB Mount | Radial | 6 A | 16 V | 10.2 A | 100 A | 18.5 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
0In Stock | MF-RG | PCB Mount | Radial | 6.5 A | 16 V | 11.1 A | 100 A | 15.8 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | ||||||
0In Stock | MF-RHT | PCB Mount | Radial | 5 A | 16 V | 9 A | 100 A | 45 mOhms | - 40 C | + 125 C | 5.1 mm | Bulk | ||||||
0In Stock | MF-RHT | PCB Mount | Radial | 6.5 A | 16 V | 12 A | 100 A | 26 mOhms | - 40 C | + 125 C | 5.1 mm | AEC-Q100 | Bulk | |||||
0In Stock | MF-LR | Strap Mount | Axial | 1.9 A | 15 V | 3.9 A | 100 A | 72 mOhms | - 40 C | + 85 C | Bulk | |||||||
0In Stock | MF-R | PCB Mount | Radial | 1.85 A | 30 VDC | 3.7 A | 40 A | 70 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | MF-R185-AP-99 | |||||
Mfr: MF-SVS175-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 10V 1.75A-HD 100A MAX | 0In Stock | MF-SVS | Strap Mount | Axial | 1.75 A | 10 V | 4.2 A | 100 A | 31 mOhms | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | MF-SMDF | SMD/SMT | SMD/SMT | 2 A | 10 VDC | 4 A | 40 A | 100 mOhms | 2018 (5045 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: MF-R250-2-010 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 2.5A 30V 0.025ohm Hold 2.5 Trip 5.00 | 0In Stock | MF-R | PCB Mount | Radial | 2.5 A | 30 V | 5 A | 40 A | 48 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R250-2-10-99 | ||||
Mfr: MF-R050-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.50A 60V 0.41ohm Hold .50 Trip 1.00 | Not Available Online | MF-R | PCB Mount | Radial | 500 mA | 60 VDC | 1 A | 40 A | 770 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R050 | ||||
0In Stock | MF-RX/250 | PCB Mount | Radial | 120 mA | 60 VDC | 3 A | 12 Ohms | - 40 C | + 85 C | 5.1 mm | Reel |