Bourns - Resettable Fuses - PPTC
1.645 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MF-R | PCB Mount | Radial | 1.6 A | 30 V | 3.2 A | 40 A | 105 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
0In Stock | MF-RHT | PCB Mount | Radial | 4 A | 16 V | 7.5 A | 100 A | 60 mOhms | - 40 C | + 125 C | Ammo Pack | ||||||
0In Stock | MF-RHT | PCB Mount | Radial | 4.5 A | 16 V | 7.8 A | 100 A | 54 mOhms | - 40 C | + 125 C | Reel | ||||||
0In Stock | MF-RHT | PCB Mount | Radial | 6.5 A | 16 V | 12 A | 100 A | 26 mOhms | - 40 C | + 125 C | 5.1 mm | Ammo Pack | |||||
0In Stock | MF-RX | PCB Mount | Radial | 400 mA | 72 V | 40 A | - 40 C | + 85 C | Bulk | ||||||||
0In Stock | MF-RX | PCB Mount | Radial | 400 mA | 72 V | 40 A | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MF-RX | PCB Mount | Radial | 500 mA | 72 V | 40 A | - 40 C | + 85 C | Ammo Pack | ||||||||
0In Stock | MF-NSML | SMD/SMT | SMD/SMT | 4.5 A | 6 VDC | 9 A | 50 A | 14 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | MF-RHT | PCB Mount | Radial | 2 A | 16 V | 3.8 A | 100 A | 110 mOhms | - 40 C | + 125 C | 5.1 mm | Bulk | |||||
0In Stock | MF-RHT | PCB Mount | Radial | 6.5 A | 16 V | 12 A | 100 A | 26 mOhms | - 40 C | + 125 C | 5.1 mm | Bulk | |||||
Mfr: MF-SM013/250V-B5-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC .13A 250V 6.5ohm VERTICAL | 0In Stock | MF-SM013/250V | PCB Mount | SMD/SMT | 130 mA | 60 VDC | 3 A | 12 Ohms | - 40 C | + 85 C | Reel | ||||||
0In Stock | MF-RHT | PCB Mount | Radial | 500 mA | 30 V | 920 mA | 40 A | 480 mOhms | - 40 C | + 125 C | 5.1 mm | AEC-Q200 | Bulk | ||||
Mfr: MF-RG1100-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 16 V 11.0A-HD 100A MAX | 0In Stock | MF-RG | PCB Mount | Radial | 11 A | 16 V | 18.7 A | 100 A | 6.2 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | ||||
0In Stock | MF-RHT | PCB Mount | Radial | 11 A | 16 V | 6.2 mOhms | - 40 C | + 125 C | AEC-Q200 | Reel | |||||||
0In Stock | MF-RHT | PCB Mount | Radial | 11 A | 16 V | 6.2 mOhms | - 40 C | + 125 C | AEC-Q200 | Ammo Pack | |||||||
0In Stock | MF-RHT | PCB Mount | Radial | 5.5 A | 16 V | 15 mOhms | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||||
0In Stock | MF-RHT | PCB Mount | Radial | 5.5 A | 16 V | 15 mOhms | - 40 C | + 125 C | AEC-Q200 | Reel | |||||||
0In Stock | MF-RHT | PCB Mount | Radial | 6 A | 16 V | 13 mOhms | - 40 C | + 125 C | AEC-Q200 | Ammo Pack | |||||||
0In Stock | MF-RHT | PCB Mount | Radial | 7 A | 16 VDC | 13 A | 100 A | 25 mOhms | - 40 C | + 125 C | 5.1 mm | AEC-Q200 | Reel | ||||
0In Stock | MF-RHT | PCB Mount | Radial | 8 A | 16 V | 8 mOhms | - 40 C | + 125 C | AEC-Q200 | Ammo Pack | |||||||
0In Stock | MF-RHT | PCB Mount | Radial | 9 A | 16 V | 7.4 mOhms | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||||
Not Available Online | MF-PSML | SMD/SMT | SMD/SMT | 1.75 A | 6 VDC | 3.5 A | 50 A | 65 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | MF-RHT | PCB Mount | Radial | 3 A | 16 V | 33 mOhms | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||||
0In Stock | MF-RHT | PCB Mount | Radial | 10 A | 16 V | 6.2 mOhms | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||||
Mfr: MF-RX014/250U-A5-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 0.145A 60V 3ohm | 0In Stock | MF-RX/250 | PCB Mount | Radial | 145 mA | 60 VDC | 3 A | 5.5 Ohms | - 40 C | + 85 C | 5.1 mm | Reel |