• Resettable Fuses - PPTC

Bourns - Resettable Fuses - PPTC

1.645 Results
1.645 Results
Filtered By:Circuit ProtectionFuses
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: MF-R075-2
TTI: MF-R075-2
Bourns
Availability:

27.000In Stock

51.000 On Order
Expected 29-Dec-26
Resettable Fuses - PPTC 60V .75A-HD 40A MAX

27.000In Stock

51.000 On Order
Expected 29-Dec-26
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
750 mA
60 VDC
1.5 A
40 A
400 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R075-2-99
Datasheet
Mfr: MF-R900
TTI: MF-R900
Bourns
Availability:

7.500In Stock

6.000 On Order
Expected 09-Nov-26
Resettable Fuses - PPTC 30V 9A-HD 40A MAX

7.500In Stock

6.000 On Order
Expected 09-Nov-26
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
9 A
30 VDC
18 A
40 A
10 mOhms
- 40 C
+ 85 C
10.2 mm
Bulk
MF-R900-0-99
Datasheet
Mfr: MF-MSMF075-2
TTI: MF-MSMF075-2
Bourns
Availability:

8.000In Stock

74.000 On Order
Expected
Resettable Fuses - PPTC 13 V .75A-HD 100A MAX

8.000In Stock

74.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-MSMF
SMD/SMT
SMD/SMT
750 mA
13.2 VDC
1.5 A
100 A
450 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-FSMF050X-2
TTI: MF-FSMF050X-2
Bourns
Availability:

36.000In Stock

64.000 On Order
Expected 25-Mar-27
Resettable Fuses - PPTC 6 V .50A-HD 40A MAX

36.000In Stock

64.000 On Order
Expected 25-Mar-27
Please adjust quantity to Min / Mult value
MF-FSMF
PCB Mount
SMD/SMT
500 mA
6 VDC
1 A
40 A
800 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-RX300/72-0
TTI: MF-RX300/72-0
Bourns
Availability:

7.500In Stock

Resettable Fuses - PPTC 72V 3A-HD 40A MAX

7.500In Stock

Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
3 A
72 VDC
6 A
40 A
60 mOhms
- 40 C
+ 85 C
10.2 mm
Bulk
Datasheet
Mfr: MF-RX375/72-0
TTI: MF-RX375/72-0
Bourns
Availability:

11.000In Stock

11.000 On Order
Expected
Resettable Fuses - PPTC 72V 3.75A-HD 40A MAX

11.000In Stock

11.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
3.75 A
72 VDC
7.5 A
40 A
50 mOhms
- 40 C
+ 85 C
10.2 mm
Bulk
Datasheet
Mfr: MF-PSMF035X-2
TTI: MF-PSMF035X-2
Bourns
Availability:

33.000In Stock

33.000 On Order
Expected
Resettable Fuses - PPTC 6 V .35A-HD 40A MAX

33.000In Stock

33.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-PSMF
SMD/SMT
SMD/SMT
350 mA
6 VDC
750 mA
40 A
1.2 Ohms
0805 (2012 metric)
- 40 C
+ 85 C
AEC-Q200
Reel
Datasheet
Mfr: MF-R030
TTI: MF-R030
Bourns
Availability:

9.000In Stock

6.500 On Order
Expected 09-Nov-26
Resettable Fuses - PPTC 60V .3A-HD 40A MAX

9.000In Stock

6.500 On Order
Expected 09-Nov-26
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
300 mA
60 VDC
600 mA
40 A
1.36 Ohms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R030-0-99
Datasheet
Mfr: MF-R030-2
TTI: MF-R030-2
Bourns
Availability:

36.000In Stock

6.000 On Order
Expected 06-Nov-26
Resettable Fuses - PPTC 60V .3A-HD 40A MAX

36.000In Stock

6.000 On Order
Expected 06-Nov-26
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
300 mA
60 VDC
600 mA
40 A
1.36 Ohms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R030-2-99
Datasheet
Mfr: MF-R010-2
TTI: MF-R010-2
Bourns
Availability:

9.000In Stock

171.000 On Order
Expected
Resettable Fuses - PPTC 60V .1A-HD 40A MAX

9.000In Stock

171.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
100 mA
60 VDC
200 mA
40 A
4.5 Ohms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R010-2-99
Datasheet
Mfr: MF-USMF050-2
TTI: MF-USMF050-2
Bourns
Availability:

9.000In Stock

Resettable Fuses - PPTC 13.2V .50A-HD 40A MAX

9.000In Stock

Please adjust quantity to Min / Mult value
MF-USMF
SMD/SMT
SMD/SMT
500 mA
13.2 VDC
1 A
40 A
900 mOhms
1210 (3225 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-R500-2
TTI: MF-R500-2
Bourns
Availability:

53.000In Stock

138.000 On Order
Expected
Resettable Fuses - PPTC 30V 5A-HD 40A MAX

53.000In Stock

138.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
5 A
30 VDC
10 A
40 A
30 mOhms
- 40 C
+ 85 C
10.2 mm
Reel
Datasheet
Mfr: MF-R250-0-10
TTI: MF-R250-0-10
Bourns
Availability:

20.500In Stock

8.500 On Order
Expected 06-Nov-26
Resettable Fuses - PPTC 30V 2.5A-HD 40A MAX

20.500In Stock

8.500 On Order
Expected 06-Nov-26
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
2.5 A
30 VDC
5 A
40 A
48 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R250-0-10-99
Datasheet
Mfr: MF-R700-2
TTI: MF-R700-2
Bourns
Availability:

8.000In Stock

Resettable Fuses - PPTC 30V 7A-HD 40A MAX

8.000In Stock

Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
7 A
30 VDC
14 A
40 A
20 mOhms
- 40 C
+ 85 C
10.2 mm
Reel
MF-R700-2-99
Datasheet
Mfr: MF-NSMF110-2
TTI: MF-NSMF110-2
Bourns
Availability:

285.000In Stock

Resettable Fuses - PPTC 6 V 1.1A-HD 100A MAX

285.000In Stock

Please adjust quantity to Min / Mult value
MF-NSMF
SMD/SMT
SMD/SMT
1.1 A
6 VDC
2.2 A
100 A
200 mOhms
1206 (3216 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: CMF-RL50A-0
TTI: CMF-RL50A-0
Bourns
Availability:

3.000In Stock

Resettable Fuses - PPTC RESETTABLE FUSE 220VOLT 25OHM

3.000In Stock

Please adjust quantity to Min / Mult value
CMF-RL
PCB Mount
Radial
50 mA
230 VAC
100 mA
3 A
50 Ohms
- 40 C
+ 125 C
5 mm
Tray
Datasheet
Mfr: MF-R090-2
TTI: MF-R090-2
Bourns
Availability:

9.000In Stock

Resettable Fuses - PPTC 60V .9A-HD 40A MAX

9.000In Stock

Please adjust quantity to Min / Mult value
MF-R/90
PCB Mount
Radial
900 mA
60 VDC
1.8 A
40 A
310 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R090-2-99
Datasheet
Mfr: MF-R065-2
TTI: MF-R065-2
Bourns
Availability:

9.000In Stock

Resettable Fuses - PPTC 60V .65A-HD 40A MAX

9.000In Stock

Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
650 mA
60 VDC
1.3 A
40 A
480 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R065-2-99
Datasheet
Mfr: MF-R090-0-9
TTI: MF-R090-0-9
Bourns
Availability:

2.500In Stock

Resettable Fuses - PPTC 30V .9A-HD 40A MAX

2.500In Stock

Please adjust quantity to Min / Mult value
MF-R/90
PCB Mount
Radial
900 mA
30 VDC
1.8 A
40 A
120 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R090-0-9-99
Datasheet
Mfr: MF-NSMF200-2
TTI: MF-NSMF200-2
Bourns
Availability:

18.000In Stock

Resettable Fuses - PPTC 6 V 2.A-HD 100A MAX

18.000In Stock

Please adjust quantity to Min / Mult value
MF-NSMF
SMD/SMT
SMD/SMT
2 A
6 VDC
4 A
100 A
85 mOhms
1206 (3216 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-RX030/72-0
TTI: MF-RX030/72-0
Bourns
Availability:

3.000In Stock

Resettable Fuses - PPTC 72V .3A-HD 40A MAX

3.000In Stock

Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
300 mA
72 VDC
600 mA
40 A
1.36 Ohms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R030/72-0
Datasheet
Mfr: MF-MSMF250/16X-2
TTI: MF-MSMF250/16X-2
Bourns
Availability:

48.000In Stock

Resettable Fuses - PPTC 16 V 2.5A-HD 5A MAX

48.000In Stock

Please adjust quantity to Min / Mult value
MF-MSMF
SMD/SMT
SMD/SMT
2.5 A
16 VDC
5 A
100 A
100 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
MF-MSMF250/16-2
Datasheet
Mfr: MF-SMDF030-2
TTI: MF-SMDF030-2
Bourns
Availability:

18.000In Stock

24.000 On Order
Expected 11-Nov-26
Resettable Fuses - PPTC 60 V .30 A-HD 10A MAX

18.000In Stock

24.000 On Order
Expected 11-Nov-26
Please adjust quantity to Min / Mult value
MF-SMDF
SMD/SMT
SMD/SMT
300 mA
60 VDC
800 mA
20 A
2.15 Ohms
2018 (5045 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-R250-2
TTI: MF-R250-2
Bourns
Availability:

28.500In Stock

Resettable Fuses - PPTC 30V 2.5A-HD 40A MAX

28.500In Stock

Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
2.5 A
30 VDC
5 A
40 A
48 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R250-2-99
Datasheet
Mfr: MF-LSMF260X-2
TTI: MF-LSMF260X-2
Bourns
Availability:

12.000In Stock

Resettable Fuses - PPTC 24V 2.6A-HD 20A MAX

12.000In Stock

Please adjust quantity to Min / Mult value
MF-LSMF
SMD/SMT
SMD/SMT
2.6 A
24 VDC
5.2 A
40 A
75 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
  • 1
  • 2
  • 3
  • 4