Bourns - Resettable Fuses - PPTC
1.645 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MF-RX/72 | PCB Mount | Radial | 300 mA | 72 VDC | 600 mA | 1.36 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | MF-R030/72-AP | ||||||
0In Stock | CMF-SDP | PCB Mount | SMD/SMT | 70 mA | 230 V | 150 mA | 2.5 A | 75 Ohms | - 40 C | + 125 C | Reel | |||||||
0In Stock | MF-RX/250 | PCB Mount | Radial | 120 mA | 60 VDC | 3 A | 10.5 Ohms | - 40 C | + 85 C | 5.1 mm | Reel | |||||||
Mfr: MF-R090-2-9 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 30 V .9A-HD 40A MAX | 0In Stock | MF-R/90 | PCB Mount | Radial | 900 mA | 30 V | 1.8 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R090-2-9-99 | ||||
0In Stock | MF-R/90 | PCB Mount | Radial | 900 mA | 30 V | 1.8 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | MF-R090-AP-9-99 | |||||
Mfr: CMF-RL55-10-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC RESETTABLE FUSE 230VOLT 55OHM | 0In Stock | CMF-RL | PCB Mount | Radial | 65 mA | 230 V | 150 mA | 3 A | 55 Ohms | - 40 C | + 125 C | 5.08 mm | Tray | |||||
0In Stock | MF-RG | PCB Mount | Radial | 9 A | 16 V | 15.3 A | 100 A | 9.2 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
Mfr: MF-MSMF260-2 TTI: MF-MSMF260-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6 VDC2.6A-HD 100A MAX | 0In Stock | MF-MSMF | SMD/SMT | SMD/SMT | 2.6 A | 6 VDC | 5.2 A | 100 A | 80 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-R075-005 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.75A 60V 0.18ohm Hold .75 Trip 1.5 | Not Available Online | MF-R | PCB Mount | Radial | 750 mA | 60 VDC | 1.5 A | 40 A | 400 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: MF-R016/600-A-0 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.16A 60V 4ohm | Not Available Online | MF-R/600 | PCB Mount | Radial | 160 mA | 60 VDC | 320 mA | 3 A | 7 Ohms | - 40 C | + 85 C | 5 mm | Bulk | |||||
Mfr: MF-RX185-AP TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1.85A 60V 0.08ohm Hold 1.85A Trip 3.7A | Not Available Online | MF-RX | PCB Mount | Radial | 1.85 A | 60 VDC | 3.7 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
Not Available Online | MF-RX | PCB Mount | Radial | 3 A | 60 VDC | 6 A | 40 A | 60 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | ||||||
Mfr: MF-R015/600-B-0 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.15A 60V 9ohm | Not Available Online | MF-R/600 | PCB Mount | Radial | 150 mA | 60 VDC | 300 mA | 3 A | 12 Ohms | - 40 C | + 85 C | 5 mm | Bulk | |||||
Mfr: MF-R900-0-003 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 9A 30V 0.005ohm Hold 9.0 Trip 18.0 | Not Available Online | MF-R | PCB Mount | Radial | 9 A | 30 V | 18 A | 40 A | 10 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | |||||
Mfr: MF-R015/600-F-0 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-R/600 | PCB Mount | Radial | 150 mA | 60 VDC | 300 mA | 3 A | 12 Ohms | - 40 C | + 85 C | 5 mm | ||||||
Not Available Online | MF-LS | PCB Mount | Axial | 3 A | 24 VDC | 6.3 A | 100 A | 31 mOhms | - 40 C | + 85 C | ||||||||
Mfr: MF-SM100-2-006 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1.10A 30V 0.12ohm Hold 1.1A Trip 2.2A | Not Available Online | MF-SM | PCB Mount | SMD/SMT | 1.1 A | 30 V | 2.2 A | 80 A | 480 mOhms | 2920 (7351 metric) | - 40 C | + 85 C | Reel | |||||
Not Available Online | MF-R | PCB Mount | Radial | 300 mA | 60 VDC | 600 mA | 40 A | 1.36 Ohms | - 40 C | + 85 C | 5.1 mm | |||||||
Mfr: MF-SMDF100-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1.1A 15V 0.4ohm | Not Available Online | MF-SMDF | PCB Mount | SMD/SMT | 1.1 A | 15 V | 2.2 A | 40 A | 360 mOhms | 2018 (5045 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-ESMD190-2-6 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1.9A 16V 0.01ohm | Not Available Online | MF-ESMD | PCB Mount | SMD/SMT | 1.9 A | 16 VDC | 3.8 A | 100 A | 80 mOhms | - 40 C | + 85 C | Reel | ||||||
Not Available Online | MF-R | PCB Mount | Radial | 80 mA | 60 VDC | 160 mA | 80 mA | 20 Ohms | - 40 C | + 85 C | 5.1 mm | |||||||
Not Available Online | MF-R | PCB Mount | Radial | 2.5 A | 30 VDC | 5 A | 40 A | 48 mOhms | - 40 C | + 85 C | 5.1 mm | |||||||
Not Available Online | MF-R | PCB Mount | Radial | 1.6 A | 30 VDC | 3.2 A | 40 A | 105 mOhms | - 40 C | + 85 C | 5.1 mm | |||||||
Mfr: MF-MSMD125-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6Volts Hold=1.25Amps 2.5Amps Trip | Not Available Online | MF-MSMD | PCB Mount | SMD/SMT | 1.25 A | 6 VDC | 2.5 A | 100 A | 140 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | ||||||
Mfr: MF-RX160-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1.60A 60V 0.09ohm Hold 1.6A Trip 3.2A | Not Available Online | MF-RX | PCB Mount | Radial | 1.6 A | 60 VDC | 3.2 A | 40 A | 140 mOhms | - 40 C | + 85 C | 5.1 mm | Reel |