Bourns - Resettable Fuses - PPTC
1.645 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-NSML175-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6 V 1.75A-HD 50A MAX | Not Available Online | MF-NSML | PCB Mount | SMD/SMT | 1.75 A | 6 VDC | 3.5 A | 50 A | 40 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: MF-NSML190-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6 V 1.9A-HD 50A MAX | Not Available Online | MF-NSML | Reel | ||||||||||||||
Mfr: MF-USML200-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6 V 2.0A-HD 50A MAX | Not Available Online | MF-USML | PCB Mount | SMD/SMT | 2 A | 6 VDC | 4 A | 50 A | 30 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Not Available Online | MF-LS | PCB Mount | Axial | 1.8 A | 24 V | 3.8 A | 100 A | 68 mOhms | - 40 C | + 85 C | |||||||
Mfr: CMF-SD35-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.10A 230V 35ohm | Not Available Online | CMF-SD | PCB Mount | SMD/SMT | 100 mA | 230 VAC | 200 mA | 2.5 A | 35 Ohms | - 40 C | + 125 C | Reel | |||||
Mfr: MF-RX012/250U-25-0 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-RX/250 | PCB Mount | Radial | 120 mA | 60 VDC | 3 A | 10.5 Ohms | - 40 C | + 85 C | 5.1 mm | ||||||
Mfr: MF-RX012/250U-T5-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-RX/250 | PCB Mount | Radial | 120 mA | 60 VDC | 3 A | 12 Ohms | - 40 C | + 85 C | 5.1 mm | ||||||
Mfr: MF-RX110-AP-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1.10A 60V 0.15ohm | Not Available Online | MF-RX | PCB Mount | Radial | 1.1 A | 60 VDC | 2.2 A | 40 A | 250 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||
Mfr: CMF-RD50-10-0 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 230volts 50 OHMS 10% | Not Available Online | CMF-RD | PCB Mount | Radial | 90 mA | 230 VAC | 190 mA | 3 A | 50 Ohms | 6 mm | |||||||
Not Available Online | MF-S | Strap Mount | Axial | 3.5 A | 30 VDC | 6.3 A | 100 A | 31 mOhms | - 40 C | + 85 C | |||||||
Mfr: MF-R016/600-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.16A 60V 4ohm | Not Available Online | MF-R/600 | PCB Mount | Radial | 160 mA | 60 VDC | 320 mA | 3 A | 10 Ohms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: MF-RX300-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 3A 60V 0.04ohm Hold 3A Trip 6Amps | Not Available Online | MF-RX | PCB Mount | Radial | 3 A | 60 VDC | 6 A | 40 A | 60 mOhms | - 40 C | + 85 C | 10.2 mm | Reel | ||||
Mfr: MF-USMD110-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1210 6Volts 40Amps Hold 1.1A Trip 2.2A | Not Available Online | MF-USMD | PCB Mount | SMD/SMT | 1.1 A | 6 VDC | 2.2 A | 40 A | 210 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | |||||
Mfr: MF-ESMD190-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC PTC 11.5mm | Not Available Online | MF-ESMD | PCB Mount | SMD/SMT | 1.9 A | 16 VDC | 3.8 A | 100 A | 80 mOhms | - 40 C | + 85 C | ||||||
Mfr: MF-SM150-2-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1.5A 15V | Not Available Online | MF-SM | PCB Mount | SMD/SMT | 1.5 A | 15 VDC | 3 A | 100 A | 250 mOhms | 3425 (8763 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-MSMD110/16-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6Volts Hold=1.1A 2.2Amps Trip | Not Available Online | MF-MSMD | PCB Mount | SMD/SMT | 1.1 A | 6 VDC | 2.2 A | 100 A | 210 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | |||||
Not Available Online | MF-LR | Strap Mount | Axial | 5.5 A | 20 VDC | 10.5 A | 100 A | 19 mOhms | - 40 C | + 85 C | |||||||
Mfr: MF-MSMD014-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 60Volts Hold=.14A 0.34Amps Trip | Not Available Online | MF-MSMD | PCB Mount | SMD/SMT | 140 mA | 60 VDC | 340 mA | 40 A | 6.5 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | |||||
Not Available Online | MF-RX | PCB Mount | Radial | 3.75 A | 60 VDC | 7.5 A | 40 A | 50 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | |||||
Mfr: MF-R400-005 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 4A 30V 0.01ohm Hold 4.0 Trip 8.0 | Not Available Online | MF-R | PCB Mount | Radial | 4 A | 30 V | 8 A | 40 A | 30 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Not Available Online | MF-R/600 | PCB Mount | Radial | 6 A | 30 VDC | 12 A | 6 A | 20 mOhms | - 40 C | + 85 C | 10.2 mm | ||||||
Not Available Online | MF-R | PCB Mount | Radial | 1.6 A | 30 VDC | 3.2 A | 40 A | 105 mOhms | - 40 C | + 85 C | 5.1 mm | ||||||
Not Available Online | MF-LS | PCB Mount | Axial | 1 A | 24 VDC | 2.5 A | 100 A | 130 mOhms | - 40 C | + 85 C | |||||||
Mfr: MF-VS170SS-0 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1.7A 16V 0.03ohm Slotted Lead 2sides | Not Available Online | MF-VS | Strap Mount | Axial | 1.7 A | 16 VDC | 3.4 A | 100 A | 40 mOhms | - 40 C | + 85 C | Bulk | |||||
Not Available Online | MF-R | PCB Mount | Radial | 200 mA | 60 VDC | 400 mA | 40 A | 2.84 Ohms | - 40 C | + 85 C | 5.1 mm |