• Resettable Fuses - PPTC

Bourns - Resettable Fuses - PPTC

1.645 Results
1.645 Results
Filtered By:Circuit ProtectionFuses
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: MF-R055/90-2
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 90v Max 10Amps Max Hold .55 Trip 1.1

Not Available Online

Call
or
View Details
MF-R/90
PCB Mount
Radial
550 mA
90 V
1.1 A
10 A
900 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
Datasheet
Mfr: MF-AAA210-0
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 2.1A 15V 0.036ohm Battery Cap

Not Available Online

Call
or
View Details
MF-AAA
PCB Mount
SMD/SMT
2.1 A
15 VDC
4.5 A
50 A
48 mOhms
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MF-RX110-005
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 1.10A 60V 0.15ohm Hold 1.1A Trip 2.2A

Not Available Online

Call
or
View Details
MF-RX
PCB Mount
Radial
1.1 A
60 VDC
2.2 A
40 A
250 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: MF-LR600S
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 6A 10V 0.007ohm Axial Slotted Lead

Not Available Online

Call
or
View Details
MF-LR
Strap Mount
Axial
6 A
10 VDC
11.7 A
100 A
14 mOhms
- 40 C
+ 85 C
Datasheet
Mfr: MF-RX135-005
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 3.75A 60V 0.03ohm Hold 1.35A Trip 2.7A

Not Available Online

Call
or
View Details
MF-RX
PCB Mount
Radial
1.35 A
60 VDC
2.7 A
40 A
190 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: MF-MSMF250/16-2
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 2.5A 16V 0.015ohm AEC-Q200

Not Available Online

Call
or
View Details
MF-MSMF
PCB Mount
SMD/SMT
2.5 A
16 VDC
5 A
100 A
100 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
MF-MSMF250/16X-2
Datasheet
Mfr: MF-MSMD200-2
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 6Volts Hold=2Amps 4Amps Trip

Not Available Online

Call
or
View Details
MF-MSMD
PCB Mount
SMD/SMT
2 A
6 VDC
4 A
100 A
100 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
Datasheet
Mfr: MF-SM100-2-99
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 1A 30V

Not Available Online

Call
or
View Details
MF-SM
PCB Mount
SMD/SMT
1.1 A
30 VDC
2.2 A
80 A
480 mOhms
2920 (7351 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-R005-AP
TTI: Not Assigned
Bourns
Availability:

Not Available Online

End of Life
Resettable Fuses - PPTC

Not Available Online

Call
or
View Details
MF-R
PCB Mount
Radial
50 mA
60 VDC
100 mA
40 A
11.1 Ohms
- 40 C
+ 85 C
5.1 mm
Ammo Pack
MF-R005-AP-99
Datasheet
Mfr: MF-MSMD030-2
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 30Volts Hold=.3A 0.6Amps Trip

Not Available Online

Call
or
View Details
MF-MSMD
PCB Mount
SMD/SMT
300 mA
30 VDC
600 mA
10 A
3 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
Datasheet
Mfr: MF-SVS230S-0
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 2.3A 10V 0.010ohm Slotted Lead

Not Available Online

Call
or
View Details
MF-SVS
Strap Mount
Axial
2.3 A
10 VDC
5.2 A
100 A
18 mOhms
- 40 C
+ 85 C
Datasheet
Mfr: MF-R700-005
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 7A 30V 0.005ohm Hold 7.0 Trip 14.0

Not Available Online

Call
or
View Details
MF-R
PCB Mount
Radial
7 A
30 V
14 A
40 A
20 mOhms
- 40 C
+ 85 C
10.2 mm
Bulk
Datasheet
Mfr: MF-LS260S
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC

Not Available Online

Call
or
View Details
Call to Verify
MF-LS
PCB Mount
Axial
2.6 A
24 VDC
5.2 A
100 A
42 mOhms
- 40 C
+ 85 C
Datasheet
Mfr: MF-USMD005-2
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 1210 30Volts 10Amps Hold 0.05A Trip .15A

Not Available Online

Call
or
View Details
MF-USMD
PCB Mount
SMD/SMT
50 mA
30 VDC
150 mA
10 A
50 Ohms
1210 (3225 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-R065-0-003
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 0.65A 60V 0.27ohm Short Lead Length

Not Available Online

Call
or
View Details
MF-R
PCB Mount
Radial
650 mA
60 VDC
1.3 A
40 A
480 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: MF-R025-0-003
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Resettable Fuses - PPTC

Not Available Online

Call
or
View Details
Call to Verify
MF-R
PCB Mount
Radial
250 mA
60 VDC
500 mA
40 A
1.95 Ohms
- 40 C
+ 85 C
5.1 mm
Datasheet
Mfr: MF-RX185-2
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 1.85A 60V 0.08ohm Hold 1.85A Trip 3.7A

Not Available Online

Call
or
View Details
MF-RX
PCB Mount
Radial
1.85 A
60 VDC
3.7 A
40 A
120 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
Datasheet
Mfr: MF-R050-0-008
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 0.50A 60V 0.41ohm Fast Trip

Not Available Online

Call
or
View Details
MF-R
PCB Mount
Radial
500 mA
60 VDC
1 A
40 A
770 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: MF-R800-0-003
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 8A 30V 0.005ohm Hold 8.0 Trip 16.0

Not Available Online

Call
or
View Details
MF-R
PCB Mount
Radial
8 A
30 V
16 A
40 A
20 mOhms
- 40 C
+ 85 C
10.2 mm
Bulk
Datasheet
Mfr: MF-R050-0-013
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Resettable Fuses - PPTC

Not Available Online

Call
or
View Details
Call to Verify
MF-R
PCB Mount
Radial
500 mA
60 VDC
1 A
40 A
770 mOhms
- 40 C
+ 85 C
5.1 mm
Datasheet
Mfr: MF-R800-005
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 8A 30V 0.005ohm Hold 8.0 Trip 16.0

Not Available Online

Call
or
View Details
MF-R
PCB Mount
Radial
8 A
30 V
16 A
40 A
20 mOhms
- 40 C
+ 85 C
10.2 mm
Bulk
Datasheet
Mfr: MF-RX110-AP
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 1.10A 60V 0.15ohm Hold 1.1A Trip 2.2A

Not Available Online

Call
or
View Details
MF-RX
PCB Mount
Radial
1.1 A
60 VDC
2.2 A
40 A
250 mOhms
- 40 C
+ 85 C
5.1 mm
Ammo Pack
Datasheet
Mfr: MF-RX135-AP
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 3.75A 60V 0.03ohm Hold 1.35A Trip 2.7A

Not Available Online

Call
or
View Details
MF-RX
PCB Mount
Radial
1.35 A
60 VDC
2.7 A
40 A
190 mOhms
- 40 C
+ 85 C
5.1 mm
Ammo Pack
Datasheet
Mfr: MF-SM075-2-006
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 0.75A 30V 0.23ohm Hold 0.75A Trip 1.5A

Not Available Online

Call
or
View Details
MF-SM
PCB Mount
SMD/SMT
750 mA
30 V
1.5 A
10 A
1 Ohms
2920 (7351 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-SM030-2-006
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 0.30A 60V 0.90ohm Hold 0.3A Trip 0.6A

Not Available Online

Call
or
View Details
MF-SM
PCB Mount
SMD/SMT
300 mA
60 VDC
600 mA
40 A
4.8 Ohms
2920 (7351 metric)
- 40 C
+ 85 C
Reel
  • ...
  • 40
  • 41
  • 42