Bourns - Resettable Fuses - PPTC
1.645 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-MSMF020/60-2-Z1 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-MSMF | |||||||||||||||
Mfr: MF-MSMF150/24X-2Q3 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-MSMF | |||||||||||||||
Mfr: MF-MSMF150/24X-2Z1 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-MSMF | |||||||||||||||
Mfr: MF-MSMF160-2-D9 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-MSMF | |||||||||||||||
Mfr: MF-MSMF075-2. TTI: Not Assigned Bourns Availability: Not Available OnlineCut Tape Resettable Fuses - PPTC | Not Available Online | MF-MSMF | PCB Mount | SMD/SMT | 750 mA | 13.2 VDC | 1.5 A | 100 A | 450 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Cut Tape | ||||
Not Available Online | CMF-SDP | ||||||||||||||||
Not Available Online | |||||||||||||||||
Mfr: MF-SM150/33-2-99. TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-SM | |||||||||||||||
Not Available Online | MF-SM/250 | ||||||||||||||||
Not Available Online | CMF-SDP | ||||||||||||||||
Not Available Online | MF-ASML/X | ||||||||||||||||
Not Available Online | MF-LSMF | PCB Mount | SMD/SMT | ||||||||||||||
Not Available Online | MF-NSML | ||||||||||||||||
Not Available Online | MF-NSML | ||||||||||||||||
Not Available Online | MF-R/600 | ||||||||||||||||
Not Available Online | MF-RX/250 | ||||||||||||||||
Not Available Online | MF-SVS | ||||||||||||||||
Not Available Online | MF-USML | ||||||||||||||||
Mfr: MF-PSML110-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6 V 1.1A-HD 50A MAX | Not Available Online | MF-PSML | PCB Mount | SMD/SMT | 1.1 A | 6 VDC | 1.8 A | 50 A | 130 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-PSML200-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6 V 2A-HD 50A MAX | Not Available Online | MF-PSML | PCB Mount | SMD/SMT | 2 A | 6 VDC | 4 A | 50 A | 45 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-R075-0-A0-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-R | |||||||||||||||
Not Available Online | MF-R | ||||||||||||||||
Mfr: MF-MSMF010-2-Z1 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-MSMF | |||||||||||||||
Mfr: MF-MSMF260-2-Q3 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-MSMF | |||||||||||||||
Not Available Online | MF-MSMF |