Bourns - Resettable Fuses - PPTC
1.645 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-USMD050-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1210 13.2Volts 40A Hold .5A Trip 1A | Not Available Online | MF-USMD | PCB Mount | SMD/SMT | 500 mA | 13.2 VDC | 1 A | 40 A | 900 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | ||||||
Mfr: MF-R015/600-B-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-R/600 | PCB Mount | Radial | 150 mA | 60 VDC | 300 mA | 3 A | 12 Ohms | - 40 C | + 85 C | 5 mm | ||||||
Mfr: MF-R300-005 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 3A 30V 0.02ohm Hold 3.0 Trip 6.0 | Not Available Online | MF-R | PCB Mount | Radial | 3 A | 30 V | 6 A | 40 A | 50 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Not Available Online | MF-R | PCB Mount | Radial | 7 A | 30 VDC | 14 A | 40 A | 20 mOhms | - 40 C | + 85 C | 10.2 mm | |||||||
Mfr: MF-SM250-2-006 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 2A 15V 0.045ohm Hold 2.5A Trip 5A | Not Available Online | MF-SM/250 | PCB Mount | SMD/SMT | 2.5 A | 15 V | 5 A | 100 A | 85 mOhms | 3425 (8763 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-MSMD150-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6Volts Hold=1.5Amps 3Amps Trip | Not Available Online | MF-MSMD | PCB Mount | SMD/SMT | 1.5 A | 6 VDC | 3 A | 100 A | 120 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | ||||||
Mfr: MF-SM125-2-006 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1.25A 15V 0.07ohm Hold 1.25A Trip 2.5A | Not Available Online | MF-SM | PCB Mount | SMD/SMT | 1.25 A | 15 V | 2.5 A | 100 A | 250 mOhms | 2920 (7351 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-USMD075-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1210 6Volts 40Amps Hold .75A Trip 1.5A | Not Available Online | MF-USMD | PCB Mount | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 40 A | 450 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | ||||||
Mfr: MF-AAA170-0 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1.7A 15V 0.05ohm Battery Cap | Not Available Online | MF-AAA | PCB Mount | SMD/SMT | 1.7 A | 15 VDC | 3.7 A | 50 A | 72 mOhms | - 40 C | + 85 C | Bulk | ||||||
Mfr: MF-R500-0-003 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 5A 30V 0.01ohm Short Lead Length | Not Available Online | MF-R | PCB Mount | Radial | 5 A | 30 V | 10 A | 40 A | 30 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | |||||
Not Available Online | MF-R | PCB Mount | Radial | 80 mA | 60 VDC | 160 mA | 80 mA | 20 Ohms | - 40 C | + 85 C | 5.1 mm | |||||||
Not Available Online | MF-S | Strap Mount | Axial | 1.5 A | 15 VDC | 3 A | 100 A | 90 mOhms | - 40 C | + 85 C | Bulk | |||||||
Mfr: MF-RX375-005 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 3.75A 60V 0.03ohm Hold 3.75A Trip 7.5A | Not Available Online | MF-RX | PCB Mount | Radial | 3.75 A | 60 VDC | 7.5 A | 40 A | 50 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | |||||
Mfr: MF-R110-005 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1.1A 30V 0.10ohm Hold 1.1 Trip 2.2 | Not Available Online | MF-R | PCB Mount | Radial | 1.1 A | 30 VDC | 2.2 A | 40 A | 180 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: MF-RX135-2-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 3.75A 60V 0.03ohm Hold 1.35A Trip 2.7A | Not Available Online | MF-RX | PCB Mount | Radial | 1.35 A | 60 VDC | 2.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
Mfr: MF-R025-2-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.25A 60V 1ohm Hold .25 Trip .50 | Not Available Online | MF-R | PCB Mount | Radial | 250 mA | 60 VDC | 500 mA | 40 A | 1.95 Ohms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R025-2 | ||||
Mfr: MF-R250-2-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 2.5A 30V 0.025ohm Hold 2.5 Trip 5.00 | Not Available Online | MF-R | PCB Mount | Radial | 2.5 A | 30 VDC | 5 A | 40 A | 48 mOhms | - 40 C | + 85 C | 5.1 mm | MF-R250-2 | |||||
Mfr: MF-RX375-0-12 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 3.75A 60V 0.03ohm MAX (R) | Not Available Online | MF-RX | PCB Mount | Radial | 3.75 A | 60 VDC | 7.5 A | 40 A | 50 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | |||||
Mfr: MF-R090-0-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC .9A 60V | Not Available Online | MF-R | PCB Mount | Radial | 900 mA | 60 VDC | 1.8 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R090 | ||||
Mfr: MF-R090-2-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.90A 60V 0.14ohm Hold .9 Trip 1.8 | Not Available Online | MF-R/90 | PCB Mount | Radial | 900 mA | 30 VDC | 1.8 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R090-2 | ||||
Mfr: MF-R090-2-9-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.90A 60V 0.14ohm Hold .90 Trip 1.8 | Not Available Online | MF-R/90 | PCB Mount | Radial | 900 mA | 30 VDC | 1.8 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R090-2-9 | ||||
Mfr: MF-R250-0-10-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 2.5A 30V | Not Available Online | MF-R | PCB Mount | Radial | 2.5 A | 30 VDC | 5 A | 40 A | 48 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R250-0-10 | ||||
Mfr: MF-R250-2-10-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 2.5A 30V 0.025ohm Hold 2.5 Trip 5 | Not Available Online | MF-R | PCB Mount | Radial | 2.5 A | 30 VDC | 5 A | 40 A | 48 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R250-2-10 | ||||
Mfr: MF-R250-AP-10-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 2.5A 30V 0.025ohm Hold 2.5 Trip 5 | Not Available Online | MF-R | PCB Mount | Radial | 2.5 A | 30 VDC | 5 A | 40 A | 48 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | MF-R250-AP-10 | ||||
Mfr: MF-R800-0-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 8A 30V | Not Available Online | MF-R | PCB Mount | Radial | 8 A | 30 VDC | 16 A | 40 A | 20 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | MF-R800 |