• Resettable Fuses - PPTC

Bourns - Resettable Fuses - PPTC

1.645 Results
1.645 Results
Filtered By:Circuit ProtectionFuses
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: MF-RX250-2-99
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 2.50A 60V 0.05ohm Hold 2.5 Trip 5Amps

Not Available Online

Call
or
View Details
MF-RX
PCB Mount
Radial
2.5 A
60 VDC
5 A
40 A
80 mOhms
- 40 C
+ 85 C
10.2 mm
Reel
Datasheet
Mfr: MF-R020-2-99
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 0.20A 60V 1.5ohm Hold .2 Trip .4

Not Available Online

Call
or
View Details
MF-R
PCB Mount
Radial
200 mA
60 VDC
400 mA
40 A
2.84 Ohms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R020-2
Datasheet
Mfr: MF-R030-2-99
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 0.30A 60V 0.76ohm Hold .3 Trip .6

Not Available Online

Call
or
View Details
MF-R
PCB Mount
Radial
300 mA
60 VDC
600 mA
40 A
1.36 Ohms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R030-2
Datasheet
Mfr: MF-SM100/33-2-99
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 1.10A 33V 0.12ohm MAX (R)

Not Available Online

Call
or
View Details
MF-SM
PCB Mount
SMD/SMT
1.1 A
33 VDC
2.2 A
40 A
410 mOhms
2920 (7351 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-RX250-0-14
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 2.50A 60V 0.05ohm Kinked Leads

Not Available Online

Call
or
View Details
MF-RX
PCB Mount
Radial - Kinked Lead
2.5 A
60 VDC
5 A
40 A
80 mOhms
- 40 C
+ 85 C
10.2 mm
Bulk
Datasheet
Mfr: MF-R055/90-0
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 60v Max 40Amps Max

Not Available Online

Call
or
View Details
MF-R/90
PCB Mount
Radial
550 mA
90 V
1.1 A
10 A
900 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: MF-RX375-2
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 3.75A 60V 0.03ohm Hold 3.75A Trip 7.5A

Not Available Online

Call
or
View Details
MF-RX
PCB Mount
Radial
3.75 A
60 VDC
7.5 A
40 A
50 mOhms
- 40 C
+ 85 C
10.2 mm
Reel
Datasheet
Mfr: MF-AAA210-2
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC

Not Available Online

Call
or
View Details
Call to Verify
MF-AAA
PCB Mount
SMD/SMT
2.1 A
15 VDC
4.5 A
50 A
48 mOhms
- 40 C
+ 85 C
Datasheet
Mfr: MF-MSMD050-2
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 15Volts Hold=.50Amp 1Amp Trip

Not Available Online

Call
or
View Details
MF-MSMD
PCB Mount
SMD/SMT
500 mA
15 VDC
1 A
100 A
1 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
Datasheet
Mfr: MF-R012/250U-2
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 0.12A 60V 7ohm Uncoated

Not Available Online

Call
or
View Details
MF-R
PCB Mount
Radial
120 mA
60 VDC
240 mA
120 mA
10 Ohms
- 40 C
+ 85 C
5.1 mm
Reel
Datasheet
Mfr: MF-R011/250U-0
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC

Not Available Online

Call
or
View Details
Call to Verify
MF-R
PCB Mount
Radial
110 mA
60 VDC
220 mA
110 mA
9 Ohms
- 40 C
+ 85 C
5.1 mm
Datasheet
Mfr: MF-RX008/250U-2
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Resettable Fuses - PPTC

Not Available Online

Call
or
View Details
Call to Verify
MF-RX/250
PCB Mount
Radial
80 mA
60 VDC
2.5 A
- 40 C
+ 85 C
Datasheet
Mfr: MF-R185-005
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 1.85A 30V 0.04ohm Hold 1.85 Trip 3.7

Not Available Online

Call
or
View Details
MF-R
PCB Mount
Radial
1.85 A
30 V
3.7 A
40 A
70 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: MF-R010-005
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 0.10A 60V 2.5ohm Hold .10 Trip .20

Not Available Online

Call
or
View Details
MF-R
PCB Mount
Radial
100 mA
60 VDC
200 mA
40 A
4.5 Ohms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: MF-R010-AP-99
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 0.10A 60V 2.5ohm Uncoated

Not Available Online

Call
or
View Details
MF-R
PCB Mount
Radial
100 mA
60 VDC
200 mA
40 A
4.5 Ohms
- 40 C
+ 85 C
5.1 mm
Ammo Pack
MF-R010-AP
Datasheet
Mfr: MF-RX012/250-05
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Resettable Fuses - PPTC

Not Available Online

Call
or
View Details
Call to Verify
MF-RX/250
PCB Mount
Radial
120 mA
60 VDC
3 A
8 Ohms
- 40 C
+ 85 C
5.1 mm
Datasheet
Mfr: MF-R075-0-99
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC .75A 60V

Not Available Online

Call
or
View Details
MF-R
PCB Mount
Radial
750 mA
60 VDC
1.5 A
40 A
400 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R075
Datasheet
Mfr: MF-R160-0-99
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 1.6A 30V

Not Available Online

Call
or
View Details
MF-R
PCB Mount
Radial
1.6 A
30 VDC
3.2 A
40 A
105 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R160
Datasheet
Mfr: MF-RX185-0-014
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Resettable Fuses - PPTC

Not Available Online

Call
or
View Details
Call to Verify
MF-RX
PCB Mount
Radial
1.85 A
60 VDC
3.7 A
40 A
120 mOhms
- 40 C
+ 85 C
5.1 mm
Datasheet
Mfr: MF-RX375-0-014
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Resettable Fuses - PPTC

Not Available Online

Call
or
View Details
Call to Verify
MF-RX
PCB Mount
Radial
3.75 A
60 VDC
7.5 A
40 A
50 mOhms
- 40 C
+ 85 C
10.2 mm
Datasheet
Mfr: MF-R500-2-99
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 5A 30V 0.01ohm Hold 5 Trip 10

Not Available Online

Call
or
View Details
MF-R
PCB Mount
Radial
5 A
30 V
10 A
40 A
30 mOhms
- 40 C
+ 85 C
10.2 mm
Reel
MF-R500-2
Datasheet
Mfr: MF-R700-AP-99
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 7A 30V 0.005ohm Hold 7.0 Trip 14.0

Not Available Online

Call
or
View Details
MF-R
PCB Mount
Radial
7 A
30 VDC
14 A
40 A
20 mOhms
- 40 C
+ 85 C
10.2 mm
Ammo Pack
Datasheet
Mfr: MF-R800-AP-99
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 8A 30V 0.005ohm Hold 8.0 Trip 16.0

Not Available Online

Call
or
View Details
MF-R
PCB Mount
Radial
8 A
30 VDC
16 A
40 A
20 mOhms
- 40 C
+ 85 C
10.2 mm
Ammo Pack
Datasheet
Mfr: MF-RX012/250U-25-2
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Resettable Fuses - PPTC

Not Available Online

Call
or
View Details
Call to Verify
MF-RX/250
PCB Mount
Radial
120 mA
60 VDC
3 A
10.5 Ohms
- 40 C
+ 85 C
5.1 mm
Datasheet
Mfr: MF-RX185-AP-99
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 1.85A 60V 0.08ohm

Not Available Online

Call
or
View Details
MF-RX
PCB Mount
Radial
1.85 A
60 VDC
3.7 A
40 A
120 mOhms
- 40 C
+ 85 C
5.1 mm
Ammo Pack
  • ...
  • 47
  • 48
  • 49
  • 50