• Resettable Fuses - PPTC

Bourns - Resettable Fuses - PPTC

1.645 Results
1.645 Results
Filtered By:Circuit ProtectionFuses
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: MF-RX135/72-0-14
TTI: MF-RX135/72-0-14
Bourns
Availability:

8.000In Stock

Resettable Fuses - PPTC 72V 2.7A-HD 40A MAX

8.000In Stock

Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
1.35 A
72 VDC
2.7 A
40 A
190 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
Datasheet
Mfr: MF-SM013/250V-2
TTI: MF-SM013/250V-2
Bourns
Availability:

8.000In Stock

Resettable Fuses - PPTC 250V .13A-HD 3A MAX

8.000In Stock

Please adjust quantity to Min / Mult value
MF-SM013/250V
SMD/SMT
SMD/SMT
130 mA
60 VDC
3 A
7 Ohms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-RX012/250-0
TTI: MF-RX012/250-0
Bourns
Availability:

6.000In Stock

Resettable Fuses - PPTC 60V .12A-HD 3A MAX

6.000In Stock

Please adjust quantity to Min / Mult value
MF-RX/250
PCB Mount
Radial
120 mA
60 VDC
240 mA
3 A
8 Ohms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: MF-USMF035-2
TTI: MF-USMF035-2
Bourns
Availability:

3.000In Stock

Resettable Fuses - PPTC 6 V .35A-HD 40A MAX

3.000In Stock

Please adjust quantity to Min / Mult value
MF-USMF
SMD/SMT
SMD/SMT
350 mA
6 VDC
750 mA
40 A
1.3 Ohms
1210 (3225 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-SM150-2
TTI: MF-SM150-2
Bourns
Availability:

9.000In Stock

Resettable Fuses - PPTC 15 V 1.5A-HD 40A MAX

9.000In Stock

Please adjust quantity to Min / Mult value
MF-SM
SMD/SMT
SMD/SMT
1.5 A
15 VDC
3 A
100 A
250 mOhms
3425 (8764 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-R025-2
TTI: MF-R025-2
Bourns
Availability:

3.000In Stock

Resettable Fuses - PPTC 60V .25A-HD 40A MAX

3.000In Stock

Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
250 mA
60 VDC
500 mA
40 A
1.95 Ohms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R025-2-99
Datasheet
Mfr: MF-RM040/240-2
TTI: MF-RM040/240-2
Bourns
Availability:

6.000In Stock

Resettable Fuses - PPTC 240V .4A-HD 5.5A MAX

6.000In Stock

Please adjust quantity to Min / Mult value
MF-RM
PCB Mount
Radial
400 mA
240 VAC
900 mA
5.5 A
1.9 Ohms
- 20 C
+ 85 C
5.1 mm
Reel
Datasheet
Mfr: MF-RX075/72-2
TTI: MF-RX075/72-2
Bourns
Availability:

3.000In Stock

Resettable Fuses - PPTC 72V .75A-HD 40A MAX

3.000In Stock

Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
750 mA
72 VDC
1.5 A
400 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R075/72-2
Datasheet
Mfr: CMF-SDP50-2
TTI: CMF-SDP50-2
Bourns
Availability:

1.750In Stock

Resettable Fuses - PPTC Ceramic PTC

1.750In Stock

Please adjust quantity to Min / Mult value
CMF-SDP
PCB Mount
SMD/SMT
90 mA
230 VAC
190 mA
2.5 A
50 Ohms
- 40 C
+ 125 C
Reel
Datasheet
Mfr: CMF-SDP50A-2
TTI: CMF-SDP50A-2
Bourns
Availability:

5.200In Stock

Resettable Fuses - PPTC 0.09A 230V 50ohm SURFACE MOUNT

5.200In Stock

Please adjust quantity to Min / Mult value
CMF-SDP
PCB Mount
SMD/SMT
90 mA
230 VAC
190 mA
2.5 A
50 Ohms
- 40 C
+ 125 C
Reel
Datasheet
Mfr: MF-RG900-2
TTI: MF-RG900-2
Bourns
Availability:

6.000In Stock

Resettable Fuses - PPTC 16V .9A-HD 100A MAX

6.000In Stock

Please adjust quantity to Min / Mult value
MF-RG
PCB Mount
Radial
9 A
16 VDC
15.3 A
100 A
9.2 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
Datasheet
Mfr: MF-LSMF075X-2
TTI: MF-LSMF075X-2
Bourns
Availability:

6.000In Stock

Resettable Fuses - PPTC 2920 Resettable SMD PPTC 0.75A/30V

6.000In Stock

Please adjust quantity to Min / Mult value
MF-LSMF
SMD/SMT
SMD/SMT
750 mA
30 VDC
1.5 A
40 A
1 Ohms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-R400-2
TTI: MF-R400-2
Bourns
Availability:

6.000In Stock

Resettable Fuses - PPTC 30V 4A-HD 40A MAX

6.000In Stock

Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
4 A
30 VDC
8 A
40 A
30 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R400-2-99
Datasheet
Mfr: MF-USMF075-2
TTI: MF-USMF075-2
Bourns
Availability:

9.000In Stock

Resettable Fuses - PPTC 6 V .75A-HD 40A MAX

9.000In Stock

Please adjust quantity to Min / Mult value
MF-USMF
SMD/SMT
SMD/SMT
750 mA
6 VDC
1.5 A
40 A
450 mOhms
1210 (3225 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-GSMF300/36X-2
TTI: MF-GSMF300/36X-2
Bourns
Availability:

3.000In Stock

Resettable Fuses - PPTC 36 V 3A-HD 20A MAX

3.000In Stock

Please adjust quantity to Min / Mult value
MF-GSMF
PCB Mount
SMD/SMT
3 A
36 VDC
5.2 A
20 A
60 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-RM012/240-0
TTI: MF-RM012/240-0
Bourns
Availability:

6.000In Stock

Resettable Fuses - PPTC 240V .12A-HD 1.2A MAX

6.000In Stock

Please adjust quantity to Min / Mult value
MF-RM
PCB Mount
Radial
120 mA
240 VAC
300 mA
1.2 A
12 Ohms
- 20 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: CMF-RL50-0
TTI: CMF-RL50-0
Bourns
Availability:

21.600In Stock

Resettable Fuses - PPTC RESETTABLE FUSE 220VOLT 25OHM

21.600In Stock

Please adjust quantity to Min / Mult value
CMF-RL
PCB Mount
Radial
65 mA
230 VAC
150 mA
3 A
50 Ohms
- 40 C
+ 125 C
5 mm
Tray
Datasheet
Mfr: MF-R1100
TTI: MF-R1100
Bourns
Availability:

3.000In Stock

Resettable Fuses - PPTC 16V 11A-HD 100A MAX

3.000In Stock

Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
11 A
16 VDC
22 A
100 A
10 mOhms
- 40 C
+ 85 C
10.2 mm
Bulk
MF-R1100-0-99
Datasheet
Mfr: MF-NSMF035X-2
TTI: MF-NSMF035X-2
Bourns
Availability:

6.000In Stock

Resettable Fuses - PPTC 16 V .75A-HD 20A MAX

6.000In Stock

Please adjust quantity to Min / Mult value
MF-NSMF
PCB Mount
SMD/SMT
350 mA
16 VDC
750 mA
20 A
1.4 Ohms
1206 (3216 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: CMF-RL10-10-0
TTI: CMF-RL10-10-0
Bourns
Availability:

2.100In Stock

Resettable Fuses - PPTC RESETTABLE FUSE 230VOLT 10OHM

2.100In Stock

Please adjust quantity to Min / Mult value
CMF-RL
PCB Mount
Radial
150 mA
60 VDC
300 mA
3 A
10 Ohms
- 40 C
+ 125 C
5 mm
Tray
Datasheet
Mfr: MF-R017
TTI: MF-R017
Bourns
Availability:

14.000In Stock

Resettable Fuses - PPTC 60V .17A-HD 40A MAX

14.000In Stock

Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
170 mA
60 VDC
340 mA
40 A
3.2 Ohms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R017-0-99
Datasheet
Mfr: MF-FSHT016KX-2
TTI: MF-FSHT016KX-2
Bourns
Availability:

10.000In Stock

Resettable Fuses - PPTC 12 VDC .16A-HD 40A MAX SMD

10.000In Stock

Please adjust quantity to Min / Mult value
PCB Mount
SMD/SMT
160 mA
12 VDC
800 mA
40 A
6 Ohms
- 40 C
+ 125 C
Reel
Datasheet
Mfr: MF-R500-0-14
TTI: MF-R500-0-14
Bourns
Availability:

3.000In Stock

Resettable Fuses - PPTC 30V 5A-HD 40A MAX PPTC

3.000In Stock

Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
5 A
30 V
10 A
40 A
30 mOhms
- 40 C
+ 85 C
10.2 mm
Bulk
Datasheet
Mfr: MF-R005-0
TTI: MF-R005-0
Bourns
Availability:

31.000In Stock

10.500 On Order
Expected 22-Jan-27
Resettable Fuses - PPTC 60V .05A-HD 40A MAX

31.000In Stock

10.500 On Order
Expected 22-Jan-27
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
50 mA
60 VDC
100 mA
40 A
11.1 Ohms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R005-0-99
Datasheet
Mfr: MF-R005-2
TTI: MF-R005-2
Bourns
Availability:

6.000In Stock

Resettable Fuses - PPTC 60V .05A-HD 40A MAX

6.000In Stock

Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
50 mA
60 VDC
100 mA
40 A
11.1 Ohms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R005-2-99
  • ...
  • 4
  • 5
  • 6