Eaton - Resettable Fuses - PPTC
342 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTR016V1500-TR1 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 15A Radial Kinked Leads | 0In Stock | PTR016V | PCB Mount | Radial - Kinked Lead | 15 A | 16 V | 25.5 A | 100 A | 5 mOhms | - 40 C | + 85 C | 10 mm | Reel | ||||
Mfr: PTS08059V010 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 0805 9V .1A SMD | 0In Stock | PTS0805 | PCB Mount | SMD/SMT | Reel | ||||||||||||
Mfr: PTR060V0025-TR TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 60V 0.25A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 250 mA | 60 V | 500 mA | 40 A | 1.95 Ohms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR060V0250-TR TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 60V 2.5A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 2.5 A | 60 V | 5 A | 80 mOhms | - 40 C | + 85 C | 10 mm | Reel | |||||
Mfr: PTR060V0300-TR1 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 60V 3A Radial Kinked Leads | 0In Stock | PTR060V | PCB Mount | Radial - Kinked Lead | 3 A | 60 V | 6 A | 60 mOhms | - 40 C | + 85 C | 10 mm | Reel | |||||
Mfr: PTR030V0300-TR TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 30V 3.0A Radial | 0In Stock | PTR030V | PCB Mount | Radial | 3 A | 30 V | 6 A | 40 A | 50 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR060V0017-TR1 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 60V 0.17A Radial Kinked Leads | 0In Stock | PTR060V | PCB Mount | Radial - Kinked Lead | 170 mA | 60 V | 340 mA | 40 A | 5.21 Ohms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR060V0065-TR1 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 60V 0.65A Radial Kinked Leads | 0In Stock | PTR060V | PCB Mount | Radial - Kinked Lead | 650 mA | 60 V | 1.3 A | 40 A | 480 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR060V0090-TR1 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 60V 0.9A Radial Kinked Leads | 0In Stock | PTR060V | PCB Mount | Radial - Kinked Lead | 900 mA | 60 V | 1.8 A | 40 A | 310 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR030V0300-TR1 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 30V 3A Radial Kinked Leads | 0In Stock | PTR030V | PCB Mount | Radial - Kinked Lead | 3 A | 30 V | 6 A | 40 A | 50 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTSLR08056V075 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | PTSLR | SMD/SMT | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 50 A | 160 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTR016V0090-TR1 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 0.90A Radial Kinked Leads | 0In Stock | PTR016V | PCB Mount | Radial - Kinked Lead | 900 mA | 16 V | 1.8 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR016V0160-TR1 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 1.6A Radial Kinked Leads | 0In Stock | PTR016V | PCB Mount | Radial - Kinked Lead | 1.6 A | 16 V | 3.2 A | 40 A | 61 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR016V0250-TR1 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 2.5A Radial Kinked Leads | 0In Stock | PTR016V | PCB Mount | Radial - Kinked Lead | 2.5 A | 16 V | 5 A | 40 A | 36 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR016V1400-TR1 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 14A Radial Kinked Leads | 0In Stock | PTR016V | PCB Mount | Radial - Kinked Lead | 14 A | 16 V | 23.8 A | 100 A | 5 mOhms | - 40 C | + 85 C | 10 mm | Reel | ||||
Mfr: PTR030V0185-TR1 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 30V 1.85A Radial Kinked Leads | 0In Stock | PTR030V | PCB Mount | Radial - Kinked Lead | 1.85 A | 30 V | 3.7 A | 40 A | 60 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
0In Stock | PTSLR | PCB Mount | SMD/SMT | 3.8 A | 6 V | 8 A | 50 A | 2 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | PTSLR | SMD/SMT | SMD/SMT | 3.8 A | 6 V | 8 A | 50 A | 3 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | PTSLR | SMD/SMT | SMD/SMT | 1.9 A | 6 V | 4.9 A | 50 A | 3 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: PTR016V0185-TR TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 16V 1.85A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 1.85 A | 16 V | 3.7 A | 40 A | 51 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR030V0135-TR TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 30V 1.35 Radial | 0In Stock | PTR030V | PCB Mount | Radial | 1.35 A | 30 V | 2.7 A | 40 A | 80 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR060V0020-TR1 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 60V 0.2A Radial Kinked Leads | 0In Stock | PTR060V | PCB Mount | Radial - Kinked Lead | 200 mA | 60 V | 400 mA | 40 A | 2.75 Ohms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR016V0250-TR TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 16V 2.5A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 2.5 A | 16 V | 5 A | 40 A | 36 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR016V0135-TR TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 16V 1.35A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 1.35 A | 16 V | 2.7 A | 40 A | 74 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR016V0400-TR TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 16V 4.0A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 4 A | 16 V | 6.8 A | 100 A | 38 mOhms | - 40 C | + 85 C | 5 mm | Reel |