Eaton - Resettable Fuses - PPTC
342 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTSLR18126V260 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | PTSLR | SMD/SMT | SMD/SMT | 2.6 A | 6 VDC | 6 A | 50 A | 24 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTR016V0800-TR TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 16V 8.0A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 8 A | 16 V | 13.6 A | 100 A | 11 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR060V0135-TR TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 60V 1.35A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 1.35 A | 60 V | 2.7 A | 190 mOhms | - 40 C | + 85 C | 5 mm | Reel | |||||
Mfr: PTS181212V150 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1812 12V 1.5A SMD | 0In Stock | PTS1812 | SMD/SMT | SMD/SMT | 1.5 A | 12 VDC | 3 A | 100 A | 110 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS18126V125 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1812 6V 1.25A SMD | 0In Stock | PTS1812 | SMD/SMT | SMD/SMT | 1.25 A | 6 V | 2.5 A | 100 A | 140 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTR030V0700-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 30V 7A Radial | 0In Stock | PTR030V | PCB Mount | Radial | 7 A | 30 V | 14 A | 100 A | 20 mOhms | - 40 C | + 85 C | 10 mm | Bulk | ||||
Mfr: PTR060V0040-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 60V 0.4A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 400 mA | 60 V | 800 mA | 40 A | 860 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR030V0110-BK1 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 30V 1.1A Radial Kinked Leads | 0In Stock | PTR030V | PCB Mount | Radial - Kinked Lead | 1.1 A | 30 V | 2.2 A | 40 A | 100 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR030V0135-BK1 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 30V 1.35A Radial Kinked Leads | 0In Stock | PTR030V | PCB Mount | Radial - Kinked Lead | 1.35 A | 30 V | 2.7 A | 40 A | 80 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR030V0160-BK1 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 30V 1.6A Radial Kinked Leads | 0In Stock | PTR030V | PCB Mount | Radial - Kinked Lead | 1.6 A | 30 V | 3.2 A | 40 A | 70 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTSA181260V014 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSA1812 0.14A, 60V | 0In Stock | PTSA1812 | SMD/SMT | SMD/SMT | 140 mA | 60 VDC | 340 mA | 10 A | 6 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSAHT120624V050 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineResettable Fuses - PPTC PTSAHT1206 0.5A, 24V | Not Available Online | PTSAHT1206 | SMD/SMT | SMD/SMT | 500 mA | 24 VDC | 2.5 A | 20 A | 1.6 Ohms | 1206 (3216 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: PTSLR12106V600 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSLR1210 6A, 6V | 0In Stock | PTSLR0805 | SMD/SMT | SMD/SMT | 6 A | 6 VDC | 12 A | 50 A | 10 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTR016V0500-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 5A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 5 A | 16 V | 8.5 A | 100 A | 23 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR060V0160-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 60V 1.6A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 1.6 A | 60 V | 3.2 A | 140 mOhms | - 40 C | + 85 C | 5 mm | Bulk | |||||
Mfr: PTR016V0700-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 7A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 7 A | 16 V | 11.9 A | 100 A | 13 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR016V0800-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 8A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 8 A | 16 VDC | 13.6 A | 100 A | 11 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR016V1100-TR1 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 11A Radial Kinked Leads | 0In Stock | PTR016V | PCB Mount | Radial - Kinked Lead | 11 A | 16 V | 18.7 A | 100 A | 6 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR016V1500-BK1 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 15A Radial Kinked Leads | 0In Stock | PTR016V | PCB Mount | Radial - Kinked Lead | 15 A | 16 V | 25.5 A | 100 A | 5 mOhms | - 40 C | + 85 C | 10 mm | Bulk | ||||
Mfr: PTR030V0110-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 30V 1.1A Radial | 0In Stock | PTR030V | PCB Mount | Radial | 1.1 A | 30 VDC | 2.2 A | 40 A | 100 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR060V0010-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 60V 0.1A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 100 mA | 60 VDC | 200 mA | 40 A | 4.5 Ohms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR060V0010-BK1 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 60V 0.1A Radial Kinked Leads | 0In Stock | PTR060V | PCB Mount | Radial - Kinked Lead | 100 mA | 60 V | 200 mA | 40 A | 4.5 Ohms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR030V0250-TR1 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 30V 2.50A Radial Kinked Leads | 0In Stock | PTR030V | PCB Mount | Radial - Kinked Lead | 2.5 A | 30 VDC | 5 A | 40 A | 40 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR030V0300-BK1 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 30V 3A Radial Kinked Leads | 0In Stock | PTR030V | PCB Mount | Radial - Kinked Lead | 3 A | 30 V | 6 A | 40 A | 50 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR030V0400-TR1 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 30V 4A Radial Kinked Leads | 0In Stock | PTR030V | PCB Mount | Radial - Kinked Lead | 4 A | 30 V | 8 A | 40 A | 30 mOhms | - 40 C | + 85 C | 5 mm | Reel |