Littelfuse - Resettable Fuses - PPTC
3.838 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF1404-000 TTI: MINISMDC075F-2 Littelfuse Availability: 70.000In Stock30.000 On Order Expected 13-Jan-27 Resettable Fuses - PPTC .75A 13.2V 100A Imax | 70.000In Stock30.000 On Order Expected 13-Jan-27 | miniSMD | SMD/SMT | SMD/SMT | 750 mA | 13.2 VDC | 1.5 A | 100 A | 450 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | A92764-000 RF1404-000 | ||||
Mfr: RF1907-000 TTI: MINISMDC030F-2 Littelfuse Availability: 62.000In Stock110.000 On Order Expected Resettable Fuses - PPTC 30V 40A 1.75Ohms | 62.000In Stock110.000 On Order Expected | miniSMD | SMD/SMT | SMD/SMT | 300 mA | 30 VDC | 600 mA | 40 A | 1.75 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | RF1907-000 | ||||
Mfr: RF2568-000 TTI: RXEF065 Littelfuse Availability: 11.500In Stock31.000 On Order Expected Resettable Fuses - PPTC Radial Lead .65A 72V 40A Imax | 11.500In Stock31.000 On Order Expected | RXEF | PCB Mount | Radial | 650 mA | 72 VDC | 1.3 A | 40 A | 720 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | D53593-000 RF2568-000 | ||||
Mfr: RF2569-000 TTI: RXEF075 Littelfuse Availability: 19.500In Stock18.500 On Order Expected Resettable Fuses - PPTC Radial Lead .75A 72V 40A Imax | 19.500In Stock18.500 On Order Expected | RXEF | PCB Mount | Radial | 750 mA | 72 VDC | 1.5 A | 40 A | 600 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | C46465-000 RF2569-000 | ||||
Mfr: RF3058-000 TTI: RKEF500 Littelfuse Availability: 2.000In Stock4.500 On Order Expected 27-Jan-27 Resettable Fuses - PPTC 60V 40A 5.00W Radial-leaded Device | 2.000In Stock4.500 On Order Expected 27-Jan-27 | RKEF | PCB Mount | Radial | 5 A | 60 VDC | 10 A | 40 A | 50 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | RF0876-000 RF3058-000 | ||||
Mfr: RF3233-000 TTI: RGEF500 Littelfuse Availability: 3.500In Stock5.000 On Order Expected 27-Jan-27 Resettable Fuses - PPTC RGEF500 | 3.500In Stock5.000 On Order Expected 27-Jan-27 | RGEF | PCB Mount | Radial | 5 A | 16 VDC | 8.5 A | 100 A | 34 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | A50291-000 RF3233-000 | ||||
Mfr: RF0317-000 TTI: SMD075F/60-2 Littelfuse Availability: 14.000In Stock54.000 On Order Expected Resettable Fuses - PPTC 60 V .75A-HD 10A MAX | 14.000In Stock54.000 On Order Expected | SMD | SMD/SMT | SMD/SMT | 750 mA | 60 VDC | 1.5 A | 10 A | 1 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | C01546-000 RF0317-000 | ||||
Mfr: RF2652-000 TTI: RUEF600 Littelfuse Availability: 6.000In Stock5.000 On Order Expected 27-Jan-27 Resettable Fuses - PPTC 6A 30V 100A Imax | 6.000In Stock5.000 On Order Expected 27-Jan-27 | RUEF | PCB Mount | Radial | 6 A | 30 VDC | 12 A | 100 A | 40 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | F24402-000 RF2652-000 | ||||
Mfr: 2920L150DR TTI: 2920L150DR Littelfuse Availability: 24.000In Stock79.500 On Order Expected Resettable Fuses - PPTC 1.50A 33V 2920 | 24.000In Stock79.500 On Order Expected | 2920L | SMD/SMT | SMD/SMT | 1.5 A | 33 VDC | 3 A | 40 A | 230 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF2559-000 TTI: RUEF185 Littelfuse Availability: 12.000In Stock33.000 On Order Expected Resettable Fuses - PPTC 1.85A 30V 100A Imax | 12.000In Stock33.000 On Order Expected | RUEF | PCB Mount | Radial | 1.85 A | 30 VDC | 3.7 A | 100 A | 90 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | D92264-000 RF2559-000 | ||||
Mfr: RF2738-000 TTI: RUEF800 Littelfuse Availability: 1.500In Stock4.500 On Order Expected 20-Jan-27 Resettable Fuses - PPTC 8A 30V 100A Imax | 1.500In Stock4.500 On Order Expected 20-Jan-27 | RUEF | PCB Mount | Radial | 8 A | 30 VDC | 16 A | 100 A | 20 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | F07147-000 RF2738-000 | ||||
Mfr: 1206L025YR TTI: 1206L025YR Littelfuse Availability: 24.000In Stock28.000 On Order Expected 02-Dec-26 Resettable Fuses - PPTC 16V .25A 1206 POLYFUSE | 24.000In Stock28.000 On Order Expected 02-Dec-26 | 1206L | PCB Mount | SMD/SMT | 250 mA | 16 VDC | 500 mA | 100 A | 2.3 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
38.000In Stock4.000 On Order Expected 18-Nov-26 | LVR | + 85 C | Reel | RF0003-000 | ||||||||||||||
2.500In Stock | RGEF | PCB Mount | Radial | 14 A | 16 VDC | 23.8 A | 100 A | 6.4 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | C16844-000 RF3059-000 | |||||
Mfr: RF2639-000 TTI: RUEF090 Littelfuse Availability: 8.500In Stock1.500 On Order Expected 20-Jan-27 Resettable Fuses - PPTC .9A 30V 100A Imax | 8.500In Stock1.500 On Order Expected 20-Jan-27 | RUEF | PCB Mount | Radial | 900 mA | 30 VDC | 1.8 A | 100 A | 220 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | C15140-000 RF2639-000 | ||||
Mfr: RF1342-000 TTI: DECASMDC050F/60-2 Littelfuse Availability: 2.000In Stock1.000 On Order Expected 27-Jan-27 Resettable Fuses - PPTC .55A 60V 10A Imax | 2.000In Stock1.000 On Order Expected 27-Jan-27 | decaSMD | SMD/SMT | SMD/SMT | 550 mA | 60 VDC | 1.1 A | 10 A | 1.1 Ohms | 2018 (5045 metric) | - 40 C | + 85 C | Reel | D61614-000 RF2980-000 RF1342-000 | ||||
Mfr: 1206L110THYR TTI: 1206L110THYR Littelfuse Availability: 12.000In StockResettable Fuses - PPTC PTC 8V 1206 1.1A POLYFUSE SMD THIN | 12.000In Stock | 1206L | PCB Mount | SMD/SMT | 1.1 A | 8 VDC | 2.2 A | 100 A | 180 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MINISMDC075F/33-2 TTI: MINISMDC075F/33-2 Littelfuse Availability: 6.000In StockResettable Fuses - PPTC 33 V .75A-HD 100A MAX | 6.000In Stock | miniSMD | SMD/SMT | SMD/SMT | 750 mA | 33 VDC | 1.6 A | 100 A | 390 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | RF2487-000 | ||||
Mfr: RF1359-000 TTI: NANOSMDC110F-2 Littelfuse Availability: 3.000In Stock3.000 On Order Expected 16-Dec-26 Resettable Fuses - PPTC 1.1A 6V 100A Imax | 3.000In Stock3.000 On Order Expected 16-Dec-26 | nanoSMD | SMD/SMT | SMD/SMT | 1.1 A | 6 VDC | 2.2 A | 100 A | 200 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | RF1359-000 | ||||
Mfr: RF1353-000 TTI: MICROSMD050F-2 Littelfuse Availability: 40.000In Stock8.000 On Order Expected 07-Apr-27 Resettable Fuses - PPTC .5A 13.2V 40A Imax | 40.000In Stock8.000 On Order Expected 07-Apr-27 | microSMD | SMD/SMT | SMD/SMT | 500 mA | 13.2 VDC | 1 A | 40 A | 900 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | 049478-000 RF1353-000 | ||||
Mfr: A87878-000 TTI: TRF600-150 Littelfuse Availability: 28.000In StockResettable Fuses - PPTC .15A 250Vdc 3A RMS INTER | 28.000In Stock | TRF600 | PCB Mount | Radial | 150 mA | 250 VDC | 300 mA | 3 A | 17 Ohms | - 40 C | + 85 C | 5 mm | Bulk | A87878-000 | ||||
Mfr: 2920L200/24DR TTI: 2920L200/24DR Littelfuse Availability: 10.500In StockResettable Fuses - PPTC 24V 2920 2A POLYFUSE | 10.500In Stock | 2920L | SMD/SMT | SMD/SMT | 2 A | 24 VDC | 4 A | 40 A | 125 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
6.000In Stock3.000 On Order Expected 20-Jan-27 | 30R | PCB Mount | Radial | 4 A | 30 VDC | 8 A | 40 A | 50 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
Mfr: 2016L075/60MR TTI: 2016L075/60MR Littelfuse Availability: 4.000In Stock4.000 On Order Expected 27-Jan-27 Resettable Fuses - PPTC PTC 60V POLY 2016 HALOGEN-FREE .750A | 4.000In Stock4.000 On Order Expected 27-Jan-27 | 2016L | SMD/SMT | SMD/SMT | 750 mA | 60 VDC | 1.5 A | 20 A | 900 mOhms | 2016 (5041 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 2920L075/60MR TTI: 2920L075/60MR Littelfuse Availability: 3.000In StockResettable Fuses - PPTC PTC PLYFUSE SMT 2920 60V .750A | 3.000In Stock | 2920L | SMD/SMT | SMD/SMT | 750 mA | 60 VDC | 1.5 A | 10 A | 950 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel |