Littelfuse - Resettable Fuses - PPTC
3.838 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 30R | PCB Mount | Radial | 3 A | 30 V | 6 A | 40 A | 80 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Not Available Online | 60R | PCB Mount | Radial | 650 mA | 60 V | 1.3 A | 40 A | 720 mOhms | - 40 C | + 85 C | 0.51 mm | Bulk | ||||||
Not Available Online | 60R | PCB Mount | Radial | 2.5 A | 60 V | 5 A | 40 A | 130 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | ||||||
Mfr: RF1344-000 TTI: RF1344-000 Littelfuse Availability: 0In Stock318.000 On Order Expected Resettable Fuses - PPTC 48 V .16A-HD 10A MAX | 0In Stock318.000 On Order Expected | SMD/SMT | SMD/SMT | 160 mA | 48 VDC | 450 mA | 10 A | 5 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: TSM250-130F-2 TTI: TSM250-130F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 250V 3A 130mA | 0In Stock | TSM250 | PCB Mount | SMD/SMT | 130 mA | 60 VDC | 260 mA | 3 A | 9 Ohms | - 40 C | + 85 C | Reel | RF4825-000 | |||||
0In Stock | PCB Mount | Radial | 1.35 A | 30 VDC | 2.7 A | 100 A | 130 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | |||||||
Mfr: RF1238-000 TTI: RF1238-000 Littelfuse Availability: 1.500In Stock70.500 On Order Expected 03-Feb-27 Resettable Fuses - PPTC 33 V 1.85A-HD 40A MAX | 1.500In Stock70.500 On Order Expected 03-Feb-27 | SMD/SMT | SMD/SMT | 1.85 A | 33 VDC | 3.6 A | 40 A | 165 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF1182-000 TTI: RF1182-000 Littelfuse Availability: 0In Stock25.500 On Order Expected Resettable Fuses - PPTC 33 V 1.85A-HD 40A MAX | 0In Stock25.500 On Order Expected | SMD/SMT | SMD/SMT | 1.1 A | 24 VDC | 2.2 A | 20 A | 180 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF1345-000 TTI: RF1345-000 Littelfuse Availability: 0In Stock30.000 On Order Expected Resettable Fuses - PPTC 24 V .2A-HD 100A MAX | 0In Stock30.000 On Order Expected | SMD/SMT | SMD/SMT | 200 mA | 24 VDC | 420 mA | 100 A | 3.1 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF0314-000 TTI: RF0314-000 Littelfuse Availability: 0In Stock22.000 On Order Expected 20-Jan-27 Resettable Fuses - PPTC 60 V .30A-HD 10A MAX | 0In Stock22.000 On Order Expected 20-Jan-27 | SMD/SMT | SMD/SMT | 300 mA | 60 VDC | 600 mA | 10 A | 4.8 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF1347-000 TTI: RF1347-000 Littelfuse Availability: 0In Stock63.000 On Order Expected Resettable Fuses - PPTC 13.2V .5A-HD 100A MAX | 0In Stock63.000 On Order Expected | SMD/SMT | SMD/SMT | 500 mA | 13.2 VDC | 1.1 A | 100 A | 800 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF2634-000 TTI: RF2634-000 Littelfuse Availability: 0In Stock84.000 On Order Expected Resettable Fuses - PPTC 72V .4A-HD 40A MAX | 0In Stock84.000 On Order Expected | PCB Mount | Radial | 400 mA | 72 VDC | 800 mA | 40 A | 1.29 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | ||||||
0In Stock | PCB Mount | SMD/SMT | Reel | |||||||||||||||
Mfr: RHEF1100-1 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC Polyswitch 11A 16V | Not Available Online | RHEF | PCB Mount | Radial | 11 A | 16 V | 20 A | 100 A | 90 mOhms | - 40 C | + 125 C | 10.9 mm | Bulk | RF0716-000 | ||||
Mfr: ASMD250F-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.97A 16V SMD AEC-Q200 | 0In Stock | ASMD | SMD/SMT | SMD/SMT | 1.97 A | 16 VDC | 5 A | 40 A | 85 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF1639-000 | |||
Mfr: TSL250-080F-B-0.5-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC Polyswitch 0.08A | Not Available Online | TSL250 | PCB Mount | SMD/SMT | 80 mA | 80 VDC | 240 mA | 3 A | 20 Ohms | - 40 C | + 85 C | Reel | E07878-000 | |||||
Mfr: PSR-23649-2K TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | PSR | PCB Mount | Radial | Reel | 176085-000 | ||||||||||||
Not Available Online | PSR | PCB Mount | Radial | Bulk | 158539-000 | |||||||||||||
Not Available Online | TAC | Strap Mount | Axial | 3 A | 15 V | - 40 C | + 85 C | |||||||||||
Not Available Online | PSR | PCB Mount | Radial | Bulk | 136502-000 | |||||||||||||
Not Available Online | PSR | PCB Mount | Radial | Bulk | A07310-000 | |||||||||||||
Not Available Online | RGEF | PCB Mount | Radial | 14 A | 16 V | 23.8 A | 100 A | 6.4 mOhms | - 40 C | + 85 C | Bulk | |||||||
Not Available Online | PSR | PCB Mount | Radial | Bulk | D92206-000 | |||||||||||||
Not Available Online | PSR | PCB Mount | Radial | Bulk | 175378-000 | |||||||||||||
Not Available Online | PSR | PCB Mount | Radial | Bulk | 918824-000 |