1206L - Littelfuse - Resettable Fuses - PPTC
53 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1206L012WR TTI: 1206L012WR Littelfuse Availability: 66.000In Stock186.000 On Order Expected Resettable Fuses - PPTC 30V 1206 .125A SURF MOUNT | 66.000In Stock186.000 On Order Expected | 1206L | SMD/SMT | SMD/SMT | 125 mA | 30 VDC | 290 mA | 100 A | 6 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L020YR TTI: 1206L020YR Littelfuse Availability: 60.000In Stock84.000 On Order Expected Resettable Fuses - PPTC 24 V .2A .05s | 60.000In Stock84.000 On Order Expected | 1206L | SMD/SMT | SMD/SMT | 200 mA | 24 VDC | 420 mA | 100 A | 2.6 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L025YR TTI: 1206L025YR Littelfuse Availability: 24.000In Stock28.000 On Order Expected 02-Dec-26 Resettable Fuses - PPTC 16V .25A 1206 POLYFUSE | 24.000In Stock28.000 On Order Expected 02-Dec-26 | 1206L | PCB Mount | SMD/SMT | 250 mA | 16 VDC | 500 mA | 100 A | 2.3 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L035/16YR TTI: 1206L035/16YR Littelfuse Availability: 12.000In Stock4.000 On Order Expected 20-Jan-27 Resettable Fuses - PPTC PTC 16V 1206 .350A POLY SURF MOUNT | 12.000In Stock4.000 On Order Expected 20-Jan-27 | 1206L | SMD/SMT | SMD/SMT | 350 mA | 16 VDC | 750 mA | 100 A | 1.2 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L110THYR TTI: 1206L110THYR Littelfuse Availability: 12.000In StockResettable Fuses - PPTC PTC 8V 1206 1.1A POLYFUSE SMD THIN | 12.000In Stock | 1206L | PCB Mount | SMD/SMT | 1.1 A | 8 VDC | 2.2 A | 100 A | 180 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L050/15YR TTI: 1206L050/15YR Littelfuse Availability: 36.000In StockResettable Fuses - PPTC 15V 1206 .500A POLYFUSE | 36.000In Stock | 1206L | SMD/SMT | SMD/SMT | 500 mA | 15 VDC | 1 A | 100 A | 750 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L010/60WR TTI: 1206L010/60WR Littelfuse Availability: 3.000In Stock30.000 On Order Expected Resettable Fuses - PPTC 60 V .1A-HD 10A MAX | 3.000In Stock30.000 On Order Expected | 1206L | SMD/SMT | SMD/SMT | 100 mA | 60 VDC | 250 mA | 10 A | 10 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L150THWR TTI: 1206L150THWR Littelfuse Availability: 6.000In StockResettable Fuses - PPTC PTC 6V 1206 1.5A POLYFUSE SMD THIN | 6.000In Stock | 1206L | PCB Mount | SMD/SMT | 1.5 A | 8 VDC | 3 A | 100 A | 120 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | 576-1206L150-C 1206L150-C 576-1206L150PR 1206L150PR | ||||
Mfr: 1206L075/13.2WR TTI: 1206L075/13.2WR Littelfuse Availability: 6.000In StockResettable Fuses - PPTC PTC 13.2V POLY 1206 HALOGEN-FREE .75 | 6.000In Stock | 1206L | SMD/SMT | SMD/SMT | 750 mA | 13.2 VDC | 1.5 A | 100 A | 350 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | 1206L | SMD/SMT | SMD/SMT | 350 mA | 6 VDC | 750 mA | 100 A | 1.2 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | 1206L | SMD/SMT | SMD/SMT | 500 mA | 24 VDC | 1 A | 100 A | 750 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: 1206L016WR TTI: 1206L016WR Littelfuse Availability: 0In Stock6.000 On Order Expected 13-Jan-27 Resettable Fuses - PPTC 30V 1206 .160A POLYFUSE | 0In Stock6.000 On Order Expected 13-Jan-27 | 1206L | SMD/SMT | SMD/SMT | 160 mA | 30 VDC | 370 mA | 100 A | 4.5 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L075THYR TTI: 1206L075THYR Littelfuse Resettable Fuses - PPTC PTC 8V 1206 0.75A POLYFUSE SMD THIN | 0In Stock | 1206L | PCB Mount | SMD/SMT | 750 mA | 8 VDC | 1.5 A | 100 A | 290 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | 576-1206L075WR 1206L075WR | ||||
0In Stock | 1206L | PCB Mount | SMD/SMT | 350 mA | 30 VDC | 750 mA | 100 A | 1.2 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: 1206L050YR TTI: 1206L050YR Littelfuse Availability: 0In Stock8.000 On Order Expected 20-Jan-27 Resettable Fuses - PPTC 1206 PTC 6V 500MA | 0In Stock8.000 On Order Expected 20-Jan-27 | 1206L | SMD/SMT | SMD/SMT | 500 mA | 6 VDC | 1 A | 100 A | 700 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | 576-1206L050-C 1206L050-C | ||||
Mfr: 1206L005/60WR TTI: 1206L005/60WR Littelfuse Availability: 0In Stock6.000 On Order Expected 20-Jan-27 Resettable Fuses - PPTC 60 V .05A-HD 10A MAX | 0In Stock6.000 On Order Expected 20-Jan-27 | 1206L | SMD/SMT | SMD/SMT | 50 mA | 60 VDC | 150 mA | 10 A | 20 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L010/30WR TTI: 1206L010/30WR Littelfuse Availability: 0In StockResettable Fuses - PPTC 30 VDC .1A-HD 10A MAX | 0In Stock | 1206L | SMD/SMT | SMD/SMT | 100 mA | 30 VDC | 250 mA | 10 A | 10 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L075/16WR TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 0.75A 1206 PTC | 0In Stock | 1206L | SMD/SMT | SMD/SMT | 750 mA | 16 VDC | 1.5 A | 100 A | 290 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | 1206L | PCB Mount | SMD/SMT | 100 mA | 60 VDC | 250 mA | 10 A | 10 Ohms | - 40 C | + 85 C | Reel | |||||||
Mfr: 1206L110/16WR TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 1.10A 1206 PTC | 0In Stock | 1206L | PCB Mount | SMD/SMT | 1.1 A | 16 VDC | 2.2 A | 100 A | 180 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | 1206L | PCB Mount | SMD/SMT | 50 mA | 60 VDC | 150 mA | 10 A | 20 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: 1206L175PR TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC PTC 6V POLYFUSE 1206 HALOGEN-FREE 1.75A | 0In Stock | 1206L | SMD/SMT | SMD/SMT | 1.75 A | 6 VDC | 3.5 A | 100 A | 90 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | 1206L | SMD/SMT | SMD/SMT | 1.5 A | 8 VDC | 3 A | 100 A | 120 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | 1206L | PCB Mount | SMD/SMT | 7 A | 6 VDC | 14 A | 50 A | 7 mOhms | - 40 C | + 85 C | Reel | |||||||
0In Stock | 1206L | SMD/SMT | SMD/SMT | 50 mA | 30 VDC | 150 mA | 10 A | 20 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel |