Schurter - Resettable Fuses - PPTC
363 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PFRY | PCB Mount | Radial | 1.85 A | 72 VDC | 3.7 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | |||||
Mfr: PFRA.090.3.009 TTI: Not Assigned Schurter Availability: 0In StockResettable Fuses - PPTC PTC 30V I hold 0.9 | 0In Stock | PFRA | PCB Mount | Radial | 900 mA | 60 VDC | 1.8 A | 40 A | 470 mOhms | - 40 C | + 85 C | 5.8 mm | |||||
0In Stock | PFRA | PCB Mount | Radial | 900 mA | 60 VDC | 1.8 A | 40 A | 470 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | |||||
Mfr: PFRA.250.3 TTI: Not Assigned Schurter Availability: 0In StockResettable Fuses - PPTC PTC 30V I hold 2.5 | 0In Stock | PFRA | PCB Mount | Radial | 2.5 A | 30 V | 5 A | 40 A | 70 mOhms | - 40 C | + 85 C | 5.8 mm | |||||
0In Stock | PFTA | PCB Mount | Through Hole | 100 mA | 16 V | 200 mA | 40 A | 2 Ohms | - 40 C | + 85 C | |||||||
0In Stock | PFTA | PCB Mount | Through Hole | 200 mA | 16 V | 400 mA | 40 A | 780 mOhms | - 40 C | + 85 C | |||||||
0In Stock | PFTA | PCB Mount | Through Hole | 4 A | 16 V | 8 A | 40 A | 10 mOhms | - 40 C | + 85 C | |||||||
0In Stock | PFTB | PCB Mount | Through Hole | 2.4 A | 30 V | 2.4 A | 40 A | 50 mOhms | - 40 C | + 85 C | |||||||
0In Stock | PFTB | PCB Mount | Through Hole | 18 A | 30 V | 18 A | 100 A | 4 mOhms | - 40 C | + 85 C | |||||||
0In Stock | PFTL | PCB Mount | SMD/SMT | 350 mA | 30 V | 750 mA | 40 A | 300 mOhms | - 40 C | + 85 C | |||||||
0In Stock | PFTL | PCB Mount | SMD/SMT | 500 mA | 16 V | 1 A | 40 A | 150 mOhms | - 40 C | + 85 C | |||||||
0In Stock | PFTL | PCB Mount | SMD/SMT | 1.1 A | 13.2 V | 2.2 A | 100 A | 60 mOhms | - 40 C | + 85 C | |||||||
0In Stock | PFTL | PCB Mount | SMD/SMT | 1.1 A | 16 V | 2.2 A | 100 A | 40 mOhms | - 40 C | + 85 C | |||||||
0In Stock | PFTL | PCB Mount | SMD/SMT | 500 mA | 30 V | 1 A | 100 A | 150 mOhms | - 40 C | + 85 C | |||||||
Mfr: PFUF.035.2 TTI: PFUF.035.2 Schurter Availability: 0In StockResettable Fuses - PPTC PFUF PTC FUSE SMT 350 mA (1210) | 0In Stock | PFUF | PCB Mount | SMD/SMT | 350 mA | 6 VDC | 750 mA | 40 A | 1.3 Ohms | - 40 C | + 85 C | Bulk | |||||
Mfr: PFRA.160.2 TTI: PFRA.160.2 Schurter Availability: 0In StockResettable Fuses - PPTC PTC 30V I hold 1.6 | 0In Stock | PFRA | PCB Mount | Radial | 1.6 A | 30 V | 3.2 A | 40 A | 150 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | ||||
Mfr: PFMF.150.2 TTI: Not Assigned Schurter Availability: 0In StockResettable Fuses - PPTC PFMF PTC FUSE SMT 1.5A (1812) | 0In Stock | PFMF | SMD/SMT | SMD/SMT | 1.5 A | 6 VDC | 3 A | 100 A | 120 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PFRA.135.2 TTI: Not Assigned Schurter Availability: 0In StockResettable Fuses - PPTC PTC 30V I hold 1.3 | 0In Stock | PFRA | PCB Mount | Radial | 1.35 A | 30 V | 2.7 A | 40 A | 170 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | ||||
Mfr: PFRA.400.2 TTI: Not Assigned Schurter Availability: 0In StockResettable Fuses - PPTC PTC 30V I hold 4.0 | 0In Stock | PFRA | PCB Mount | Radial | 4 A | 30 VDC | 8 A | 40 A | 50 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | ||||
Mfr: PFRA.017.2 TTI: Not Assigned Schurter Availability: 0In StockResettable Fuses - PPTC PTC 60V I hold 0.1 | 0In Stock | PFRA | PCB Mount | Radial | 170 mA | 60 VDC | 340 mA | 40 A | 8 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | ||||
Mfr: PFRA.010.2 TTI: Not Assigned Schurter Availability: 0In StockResettable Fuses - PPTC PTC 60V I hold 0.1 | 0In Stock | PFRA | PCB Mount | Radial | 100 mA | 60 VDC | 200 mA | 40 A | 7.5 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | ||||
Mfr: PFRA.065.2 TTI: Not Assigned Schurter Availability: 0In StockResettable Fuses - PPTC PTC 60V I hold 0.6 | 0In Stock | PFRA | PCB Mount | Radial | 650 mA | 60 VDC | 1.3 A | 40 A | 720 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | ||||
0In Stock | PFAT | ||||||||||||||||
0In Stock | PFRA | PCB Mount | Radial | 170 mA | 60 VDC | 340 mA | 40 A | 8 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | |||||
Mfr: PFUF.110.2 TTI: Not Assigned Schurter Availability: 0In StockResettable Fuses - PPTC PFUF PTC FUSE SMT 1.1 A (1210) | 0In Stock | PFUF | PCB Mount | SMD/SMT | 1.1 A | 6 VDC | 2.2 A | 40 A | 210 mOhms | - 40 C | + 85 C | Reel |