Schurter - Resettable Fuses - PPTC
363 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | PFLT | PCB Mount | SMD/SMT | 1.8 A | 24 VDC | 3.8 A | 100 A | 120 mOhms | |||||||||
Mfr: PFRA.300.2 TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC PTC 30V I hold 3.0 | Not Available Online | PFRA | PCB Mount | Radial | 3 A | 30 VDC | 6 A | 40 A | 80 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | ||||
Mfr: PFRX.160.2 TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC PTC 60V I hold 1.6 | Not Available Online | PFRX | PCB Mount | Radial | 1.6 A | 60 VDC | 3.2 A | 40 A | 140 mOhms | - 40 C | + 85 C | ||||||
Mfr: PFRX.135.2 TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC PTC 60V I hold 1.3 | Not Available Online | PFRX | PCB Mount | Radial | 1.35 A | 60 VDC | 2.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | ||||||
Mfr: PFRX.185.3 TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC PTC 60V I hold 1.8 | Not Available Online | PFRX | PCB Mount | Radial | 1.85 A | 60 VDC | 3.7 A | 40 A | 120 mOhms | - 40 C | + 85 C | ||||||
Not Available Online | PFST | PCB Mount | SMD/SMT | 1.2 A | 15 VDC | 2.7 A | 100 A | 220 mOhms | - 40 C | + 85 C | |||||||
Mfr: PFLT.180.S TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC PTC 24V I hold 180M | Not Available Online | PFLT | Strap Mount | Axial | 1.8 A | 24 VDC | 3.8 A | 100 A | 120 mOhms | ||||||||
Not Available Online | PFLT | PCB Mount | SMD/SMT | 3 A | 24 VDC | 6.3 A | 100 A | 55 mOhms | |||||||||
Not Available Online | PFRX | PCB Mount | Radial | 3 A | 60 VDC | 6 A | 40 A | 60 mOhms | - 40 C | + 85 C | |||||||
Mfr: PFST.120.S TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC PTC-STRAP TYPE | Not Available Online | PFST | PCB Mount | SMD/SMT | 1.2 A | 15 VDC | 2.7 A | 100 A | 220 mOhms | - 40 C | + 85 C | ||||||
Mfr: PFRX.185.2 TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC PTC 60V I hold 1.8 | Not Available Online | PFRX | PCB Mount | Radial | 1.85 A | 60 VDC | 3.7 A | 40 A | 120 mOhms | - 40 C | + 85 C | ||||||
Mfr: PFRA.185.3 TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC PTC 30V I hold 1.8 | Not Available Online | PFRA | PCB Mount | Radial | 1.85 A | 30 V | 3.7 A | 40 A | 110 mOhms | - 40 C | + 85 C | 5.8 mm | |||||
Not Available Online | PFLT | PCB Mount | SMD/SMT | 2.6 A | 24 VDC | 5.2 A | 100 A | 76 mOhms | |||||||||
Mfr: PFRT.012.250.B TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC RESETTABLE FUSE | Not Available Online | PFRT | PCB Mount | Radial | 120 mA | 60 VDC | 3 A | 16 Ohms | |||||||||
Not Available Online | PFRX | PCB Mount | Radial | 1.1 A | 60 VDC | 2.2 A | 40 A | 250 mOhms | - 40 C | + 85 C | |||||||
Mfr: PFRA.300.3 TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC PTC 30V I hold 3.0 | Not Available Online | PFRA | PCB Mount | Radial | 3 A | 30 VDC | 6 A | 40 A | 80 mOhms | - 40 C | + 85 C | 5.8 mm | |||||
Mfr: PFMD.010.2 TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC PTC SMT Resettable | Not Available Online | PFMD | PCB Mount | SMD/SMT | 100 mA | 60 VDC | 300 mA | 40 A | 15 Ohms | 1812 (4532 metric) | |||||||
Mfr: PFMD.125.2 TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC PTC SMD | Not Available Online | PFMD | PCB Mount | SMD/SMT | 1.25 A | 6 VDC | 2.5 A | 100 A | 140 mOhms | 1812 (4532 metric) | |||||||
Not Available Online | PFME | PCB Mount | SMD/SMT | 4.5 A | 4.5 A | 2920 (7351 metric) | - 40 C | + 85 C | |||||||||
Not Available Online | PFLT | Strap Mount | Axial | 700 mA | 24 VDC | ||||||||||||
Not Available Online | PFLT | PCB Mount | SMD/SMT | 1.9 A | 24 VDC | 4.2 A | 100 A | 100 mOhms | |||||||||
Mfr: PFRA.400.3 TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC PTC 30V I hold 4.0 | Not Available Online | PFRA | PCB Mount | Radial | 4 A | 30 VDC | 8 A | 40 A | 50 mOhms | - 40 C | + 85 C | 5.8 mm | |||||
Mfr: PFRX.110.2 TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC PTC 60V I hold 1.1 | Not Available Online | PFRX | PCB Mount | Radial | 1.1 A | 60 VDC | 2.2 A | 40 A | 250 mOhms | - 40 C | + 85 C | ||||||
Mfr: PFRX.160.3 TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC PTC 60V I hold 1.6 | Not Available Online | PFRX | PCB Mount | Radial | 1.6 A | 60 VDC | 3.2 A | 40 A | 140 mOhms | - 40 C | + 85 C | ||||||
Mfr: PFMD.110.2 TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC RESETTABLE FUSE | Not Available Online | PFMD | PCB Mount | SMD/SMT | 1.1 A | 6 VDC | 2.2 A | 100 A | 210 mOhms | 1812 (4532 metric) |