PFLT - Schurter - Resettable Fuses - PPTC
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PFLT.100.S TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC PTC 24V I hold 100M | Not Available Online | PFLT | Strap Mount | Axial | 1 A | 24 VDC | 2.5 A | 100 A | 260 mOhms | ||||||||
Mfr: PFLT.070.S TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC RESETTABLE FUSE | Not Available Online | PFLT | Strap Mount | Axial | 700 mA | 24 VDC | |||||||||||
Not Available Online | PFLT | PCB Mount | SMD/SMT | 1.9 A | 24 VDC | 4.2 A | 100 A | 100 mOhms | |||||||||
Not Available Online | PFLT | PCB Mount | SMD/SMT | 3.4 A | 24 VDC | 6.8 A | 100 A | 50 mOhms | |||||||||
Not Available Online | PFLT | PCB Mount | SMD/SMT | 1.8 A | 24 VDC | 3.8 A | 100 A | 120 mOhms | |||||||||
Mfr: PFLT.180.S TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC PTC 24V I hold 180M | Not Available Online | PFLT | Strap Mount | Axial | 1.8 A | 24 VDC | 3.8 A | 100 A | 120 mOhms | ||||||||
Not Available Online | PFLT | PCB Mount | SMD/SMT | 3 A | 24 VDC | 6.3 A | 100 A | 55 mOhms | |||||||||
Not Available Online | PFLT | PCB Mount | SMD/SMT | 2.6 A | 24 VDC | 5.2 A | 100 A | 76 mOhms | |||||||||
Not Available Online | PFLT | Strap Mount | Axial | 700 mA | 24 VDC |