Schurter Availability: 0In Stock3.500 On Order Expected 01-Mar-27 Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 08, Width: 05, Ihold: 100mA, Itrip: 300mA, Imax: 100A, Vmax: 15V, Mounting: SMD, Terminal finish:Tin | 0In Stock3.500 On Order Expected 01-Mar-27 | | | PFTL | PCB Mount | SMD/SMT | 100 mA | 15 V | 300 mA | 100 A | 1 Ohms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock4.000 On Order Expected 01-Mar-27 Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 12, Width: 06, Ihold: 350mA, Itrip: 750mA, Imax: 40A, Vmax: 6V, Mounting: SMD, Terminal finish: Tin | 0In Stock4.000 On Order Expected 01-Mar-27 | | | PFTL | PCB Mount | SMD/SMT | 350 mA | 6 V | 750 mA | 40 A | 300 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock3.500 On Order Expected 01-Mar-27 Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 12, Width: 06, Ihold: 2A, Itrip: 4A, Imax: 100A, Vmax: 6V, Mounting: SMD, Terminal finish: Tin | 0In Stock3.500 On Order Expected 01-Mar-27 | | | PFTL | PCB Mount | SMD/SMT | 2 A | 6 V | 4 A | 100 A | 20 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock3.500 On Order Expected 01-Mar-27 Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 12, Width: 10, Ihold: 50mA, Itrip: 150mA, Imax: 10A, Vmax: 30V, Mounting: SMD, Terminal finish: Tin | 0In Stock3.500 On Order Expected 01-Mar-27 | | | PFTL | PCB Mount | SMD/SMT | 50 mA | 30 V | 150 mA | 10 A | 2.8 Ohms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock3.500 On Order Expected 01-Mar-27 Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 12, Width: 10, Ihold: 200mA, Itrip: 400mA, Imax: 10A, Vmax: 30V, Mounting: SMD, Terminal finish: Tin | 0In Stock3.500 On Order Expected 01-Mar-27 | | | PFTL | PCB Mount | SMD/SMT | 200 mA | 30 V | 400 mA | 10 A | 400 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock1.500 On Order Expected 01-Mar-27 Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 18, Width: 12, Ihold: 2A, Itrip: 4A, Imax: 40A, Vmax: 8V, Mounting: SMD, Terminal finish: Tin | 0In Stock1.500 On Order Expected 01-Mar-27 | | | PFTL | PCB Mount | SMD/SMT | 2 A | 8 V | 4 A | 40 A | 20 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock1.500 On Order Expected 01-Mar-27 Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 29, Width: 20, Ihold: 300mA, Itrip: 600mA, Imax: 10A, Vmax: 60V, Mounting: SMD, Terminal finish: Tin | 0In Stock1.500 On Order Expected 01-Mar-27 | | | PFTL | PCB Mount | SMD/SMT | 300 mA | 60 V | 600 mA | 10 A | 600 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock1.500 On Order Expected 01-Mar-27 Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 29, Width: 20, Ihold: 1A, Itrip: 2A, Imax: 40A, Vmax: 33V, Mounting: SMD, Terminal finish: Tin | 0In Stock1.500 On Order Expected 01-Mar-27 | | | PFTL | PCB Mount | SMD/SMT | 1 A | 33 V | 2 A | 40 A | 65 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock4.500 On Order Expected 01-Mar-27 Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 08, Width: 05, Ihold: 500mA, Itrip: 1A, Imax: 100A, Vmax: 6V, Mounting: SMD, Terminal finish: Tin | 0In Stock4.500 On Order Expected 01-Mar-27 | | | PFTL | PCB Mount | SMD/SMT | 500 mA | 6 V | 1 A | 100 A | 150 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock3.500 On Order Expected 01-Mar-27 Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 08, Width: 05, Ihold: 750mA, Itrip: 1.5A, Imax: 100A, Vmax: 6V, Mounting: SMD, Terminal finish: Tin | 0In Stock3.500 On Order Expected 01-Mar-27 | | | PFTL | PCB Mount | SMD/SMT | 750 mA | 6 V | 1.5 A | 100 A | 90 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock3.500 On Order Expected 01-Mar-27 Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 08, Width: 05, Ihold: 1A, Itrip: 2A, Imax: 100A, Vmax: 6V, Mounting: SMD, Terminal finish: Tin | 0In Stock3.500 On Order Expected 01-Mar-27 | | | PFTL | PCB Mount | SMD/SMT | 1 A | 6 V | 2 A | 100 A | 60 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock2.000 On Order Expected 01-Mar-27 Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 18, Width: 12, Ihold: 1.25A, Itrip: 2.5A, Imax: 40A, Vmax: 6V, Mounting: SMD, Terminal finish: Tin | 0In Stock2.000 On Order Expected 01-Mar-27 | | | PFTL | PCB Mount | SMD/SMT | 1.25 A | 6 V | 2.5 A | 40 A | 35 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock5.000 On Order Expected 01-Mar-27 Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 06, Width: 03, Ihold: 200mA, Itrip: 500mA, Imax: 40A, Vmax: 9V, Mounting: SMD, Terminal finish: Tin | 0In Stock5.000 On Order Expected 01-Mar-27 | | | PFTL | PCB Mount | SMD/SMT | 200 mA | 9 V | 500 mA | 40 A | 550 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock4.000 On Order Expected 01-Mar-27 Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 12, Width: 10, Ihold: 500mA, Itrip: 1A, Imax: 40A, Vmax: 13.2V, Mounting: SMD, Terminal finish: Tin | 0In Stock4.000 On Order Expected 01-Mar-27 | | | PFTL | PCB Mount | SMD/SMT | 500 mA | 13.2 V | 1 A | 40 A | 180 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock1.500 On Order Expected 01-Mar-27 Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 18, Width: 12, Ihold: 200mA, Itrip: 400mA, Imax: 10A, Vmax: 30V, Mounting: SMD, Terminal finish: Tin | 0In Stock1.500 On Order Expected 01-Mar-27 | | | PFTL | PCB Mount | SMD/SMT | 200 mA | 30 V | 400 mA | 10 A | 1 Ohms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock5.000 On Order Expected 01-Mar-27 Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 06, Width: 03, Ihold: 350mA, Itrip: 750mA, Imax: 40A, Vmax: 6V, Mounting: SMD, Terminal finish: Tin | 0In Stock5.000 On Order Expected 01-Mar-27 | | | PFTL | PCB Mount | SMD/SMT | 350 mA | 6 V | 750 mA | 40 A | 200 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock1.000 On Order Expected 01-Mar-27 Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 29, Width: 20, Ihold: 5A, Itrip: 10A, Imax: 100A, Vmax: 16V, Mounting: SMD, Terminal finish: Tin | 0In Stock1.000 On Order Expected 01-Mar-27 | | | PFTL | PCB Mount | SMD/SMT | 5 A | 16 V | 10 A | 100 A | 5 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock4.000 On Order Expected 01-Mar-27 Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 12, Width: 06, Ihold: 200mA, Itrip: 460mA, Imax: 10A, Vmax: 24V, Mounting: SMD, Terminal finish: Tin | 0In Stock4.000 On Order Expected 01-Mar-27 | | | PFTL | PCB Mount | SMD/SMT | 200 mA | 24 V | 460 mA | 10 A | 600 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock4.000 On Order Expected 01-Mar-27 Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 12, Width: 10, Ihold: 1.1A, Itrip: 2.2A, Imax: 40A, Vmax: 6V, Mounting: SMD, Terminal finish: Tin | 0In Stock4.000 On Order Expected 01-Mar-27 | | | PFTL | PCB Mount | SMD/SMT | 1.1 A | 6 V | 2.2 A | 40 A | 50 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock3.500 On Order Expected 01-Mar-27 Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 12, Width: 10, Ihold: 2A, Itrip: 4A, Imax: 40A, Vmax: 6V, Mounting: SMD, Terminal finish: Tin | 0In Stock3.500 On Order Expected 01-Mar-27 | | | PFTL | PCB Mount | SMD/SMT | 2 A | 6 V | 4 A | 40 A | 20 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock1.500 On Order Expected 01-Mar-27 Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 18, Width: 12, Ihold: 100mA, Itrip: 300mA, Imax: 10A, Vmax: 60V, Mounting: SMD, Terminal finish: Tin | 0In Stock1.500 On Order Expected 01-Mar-27 | | | PFTL | PCB Mount | SMD/SMT | 100 mA | 60 V | 300 mA | 10 A | 1 Ohms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock2.000 On Order Expected 01-Mar-27 Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 18, Width: 12, Ihold: 750mA, Itrip: 1.5A, Imax: 40A, Vmax: 16V, Mounting: SMD, Terminal finish: Tin | 0In Stock2.000 On Order Expected 01-Mar-27 | | | PFTL | PCB Mount | SMD/SMT | 750 mA | 16 V | 1.5 A | 40 A | 110 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock2.000 On Order Expected 01-Mar-27 Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 18, Width: 12, Ihold: 1.5A, Itrip: 3A, Imax: 100A, Vmax: 6V, Mounting: SMD, Terminal finish: Tin | 0In Stock2.000 On Order Expected 01-Mar-27 | | | PFTL | PCB Mount | SMD/SMT | 1.5 A | 6 V | 3 A | 100 A | 30 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock1.500 On Order Expected 01-Mar-27 Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 18, Width: 12, Ihold: 3A, Itrip: 6A, Imax: 100A, Vmax: 6V, Mounting: SMD, Terminal finish: Tin | 0In Stock1.500 On Order Expected 01-Mar-27 | | | PFTL | PCB Mount | SMD/SMT | 3 A | 6 V | 6 A | 100 A | 12 mOhms | | - 40 C | + 85 C | | | Reel |
Schurter Availability: 0In Stock1.500 On Order Expected 01-Mar-27 Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 29, Width: 20, Ihold: 500mA, Itrip: 1A, Imax: 10A, Vmax: 60V, Mounting: SMD, Terminal finish: Tin | 0In Stock1.500 On Order Expected 01-Mar-27 | | | PFTL | PCB Mount | SMD/SMT | 500 mA | 60 V | 1 A | 10 A | 180 mOhms | | - 40 C | + 85 C | | | Reel |