• Resettable Fuses - PPTC

LVRL - TE Connectivity - Resettable Fuses - PPTC

3 Results
3 Results
Filtered By:Circuit ProtectionFuses
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: LVRL200S
TTI: Not Assigned
TE Connectivity / Raychem
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC Polyswitch 2.0A

Not Available Online

Call
or
View Details
LVRL
PCB Mount
Radial
2 A
120 VAC
4.2 A
20 A
205 mOhms
- 40 C
+ 85 C
10.9 mm
Bulk
Datasheet
Mfr: LVRL075S
TTI: Not Assigned
TE Connectivity / Raychem
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 135V .75 A 20 AWG Lead

Not Available Online

Call
or
View Details
LVRL
PCB Mount
Radial
750 mA
120 VAC
1.5 A
7.5 A
690 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
Datasheet
Mfr: LVRL125S
TTI: Not Assigned
TE Connectivity / Raychem
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 135V 1.25 A 20 AWG Lead

Not Available Online

Call
or
View Details
LVRL
PCB Mount
Radial
1.25 A
120 VAC
2.5 A
12.5 A
320 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
RF0362-000