VLR - TE Connectivity - Resettable Fuses - PPTC
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | VLR | Strap Mount | Axial | 1.7 A | 12 VDC | 4.1 A | 100 A | 32 mOhms | - 40 C | + 70 C | ||||||||
Not Available Online | VLR | Strap Mount | Axial | 2.3 A | 12 VDC | 5 A | 100 A | 18 mOhms | - 40 C | + 70 C | ||||||||
Not Available Online | VLR | Strap Mount | Axial | 2.3 A | 12 VDC | 5 A | 18 mOhms | - 40 C | + 70 C | |||||||||
Not Available Online | VLR | Strap Mount | Axial | 1.7 A | 12 VDC | 4.1 A | 100 A | 32 mOhms | - 40 C | + 70 C | ||||||||
Not Available Online | VLR | PCB Mount | SMD/SMT | 2.3 A | 12 VDC | 5 A | 100 A | 18 mOhms | - 40 C | + 70 C | D49484-000 | |||||||
Mfr: VLR150ULAF TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | VLR | Strap Mount | Axial | 1.5 A | 12 VDC | - 40 C | + 70 C | ||||||||||
Not Available Online | VLR | Strap Mount | Axial | 1.1 A | 12 VDC | 100 A | - 40 C | + 70 C | ||||||||||
Not Available Online | VLR | Strap Mount | Axial | 2.3 A | 12 VDC | 5 A | 100 A | 18 mOhms | - 40 C | + 70 C | ||||||||
Mfr: VLR170ULL-C30F TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | VLR | PCB Mount | SMD/SMT | 1.7 A | 12 V | 4.1 A | 32 mOhms |