• Resettable Fuses - PPTC

PPTC0603E5 - Vishay - Resettable Fuses - PPTC

1 Results
1 Results
Filtered By:Circuit ProtectionFuses
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Datasheet
Mfr: PPTC0603E3010V15
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Other Available Inventory
New Product
Resettable Fuses - PPTC PTC POLY 0603 100 mA 15V E3

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
PPTC0603E5
SMD/SMT
SMD/SMT
100 mA
15 VDC
300 mA
40 A
6 mOhms
0603 (1810 metric)
- 40 C
+ 85 C
Reel