YAGEO - Resettable Fuses - PPTC
269 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMD1812B125TF/16 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 16V 1.25A PPTC SMD 1812 | 0In Stock | SMD | PCB Mount | SMD/SMT | Reel | ||||||||||||
Mfr: SMD1812B150TF/12 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 12V 1.5A PPTC SMD 1812 | 0In Stock | SMD | PCB Mount | SMD/SMT | Reel | ||||||||||||
Mfr: SMD1812B160TF/16 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 16V 1.6A PPTC SMD 1812 | 0In Stock | SMD | PCB Mount | SMD/SMT | Reel | ||||||||||||
Mfr: SMD1812B200TFT TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 8V 2A PPTC SMD 1812 | 0In Stock | SMD | PCB Mount | SMD/SMT | 2 A | 8 VDC | 3.5 A | 100 A | 70 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: SMD2016B100TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 15V 1.1A PPTC SMD 2016 | 0In Stock | SMD | Reel | ||||||||||||||
Mfr: SMD2920B300TF/15 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 15V 3A PPTC SMD 2920 | 0In Stock | SMD | Reel | ||||||||||||||
Mfr: BK16-600-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 13.5mm PPTC | 0In Stock | BK16 | PCB Mount | Radial | 10 A | 16 V | 20 A | 100 A | 4 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: SMD1206B020TF/24 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 24V 0.2A PPTC SMD 1206 | 0In Stock | SMD | PCB Mount | SMD/SMT | 200 mA | 24 VDC | 420 mA | 100 A | 2.6 Ohms | - 40 C | + 85 C | Reel | |||||
Mfr: SMD2016B075TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC PPTC SMD 2016, 60V 0.75A | 0In Stock | PCB Mount | Reel | ||||||||||||||
0In Stock | BK250 | PCB Mount | Radial | 250 mA | 250 V | 500 mA | 10 A | 1.6 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: SMD0603B005TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 15V 0603 0.05A 0.5W SMD | 0In Stock | SMD | PCB Mount | SMD/SMT | 50 mA | 15 V | 150 mA | 40 A | 1.8 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | PCB Mount | SMD/SMT | 100 mA | 60 V | 250 mA | 10 A | 1.5 Ohms, 15 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: SMDH0805B050TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 0805 16V 0.50A 1.5W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 500 mA | 16 V | 1.7 A | 40 A | 100 mOhms | 0805 (2012 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: SMDH1206B075TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 1206 6V 0.75A 1.1W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 750 mA | 6 V | 2 A | 10 A | 50 mOhms | 1206 (3216 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: SMDH1812B020TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 1812 42V 0.20A 1.2W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 200 mA | 42 V | 1 A | 40 A | 100 mOhms | 1812 (4532 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: SMDH1812B075TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 1812 30V 0.75A 1.5W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 750 mA | 30 V | 3.75 A | 40 A | 80 mOhms | 1812 (4532 metric) | - 40 C | + 125 C | Reel | ||||
0In Stock | SMD | SMD/SMT | SMD/SMT | 500 mA | 6 VDC | 1 A | 100 A | 850 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: SMD1210B005TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC PPTC 30V 0.05A | 0In Stock | SMD | SMD/SMT | SMD/SMT | 50 mA | 30 VDC | 150 mA | 10 A | 50 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: BK250-040-DY TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Disc 7.4mm PPTC | 0In Stock | BK250 | PCB Mount | Radial | 40 mA | 250 V | 80 mA | 3 A | 27 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK250-120-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 7mm PPTC | 0In Stock | BK250 | PCB Mount | Radial | 120 mA | 250 V | 240 mA | 3 A | 6 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK250-145-SY TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 7.5mm PPTC | 0In Stock | BK250 | PCB Mount | Radial | 145 mA | 250 V | 290 mA | 3 A | 3.5 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK250-400-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 7.4mm PPTC | 0In Stock | BK250 | PCB Mount | Radial | 400 mA | 250 V | 800 mA | 10 A | 1 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK60-025-DZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Disc 7.4mm PPTC | 0In Stock | BK60 | Through Hole | Radial | 250 mA | 60 V | 500 mA | 40 A | 90 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: SMD1210B005TF/60 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 60V 1210 0.05A 0.6W SMD | 0In Stock | SMD | PCB Mount | SMD/SMT | 50 mA | 60 V | 150 mA | 10 A | 3.6 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: SMDH1206B030TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 1206 24V 0.3A 1.0W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 300 mA | 24 V | 820 mA | 10 A | 100 mOhms | 1206 (3216 metric) | - 40 C | + 125 C | Reel |