YAGEO - Resettable Fuses - PPTC
269 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMD1812B260TF/12 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC PPTC 12V 2.6A | 0In Stock | SMD | SMD/SMT | SMD/SMT | 2.6 A | 12 VDC | 5 A | 100 A | 55 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | SMD | SMD/SMT | SMD/SMT | 200 mA | 9 VDC | 500 mA | 40 A | 3.5 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: BK30-200-SI TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 11mm PPTC | 0In Stock | BK30 | PCB Mount | Radial | 2 A | 30 V | 4 A | 40 A | 40 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK30-300-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 13.2mm PPTC | 0In Stock | BK30 | PCB Mount | Radial | 3 A | 30 V | 6 A | 40 A | 22 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
0In Stock | BK60 | Through Hole | Radial | 50 mA | 60 V | 100 mA | 40 A | 250 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: BK600-150-SY TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 15mm PPTC | 0In Stock | BK60 | Through Hole | Radial | 150 mA | 300 mA | 5 Ohms | - 40 C | + 85 C | Bulk | |||||||
Mfr: BK60-040-DI TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Disc 7.4mm PPTC | 0In Stock | BK60 | Through Hole | Radial | 400 mA | 60 V | 800 mA | 40 A | 80 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: SMD0603B002TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 60V 0603 0.02A 0.5W SMD | 0In Stock | SMD | PCB Mount | SMD/SMT | 20 mA | 60 V | 60 mA | 40 A | 9 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: SMD0603B003TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 30V 0603 0.03A 0.5W SMD | 0In Stock | SMD | PCB Mount | SMD/SMT | 30 mA | 30 V | 90 mA | 40 A | 3.5 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | SMD | Reel | |||||||||||||||
Mfr: SMDH1206B005TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 1206 30V 0.05A 0.8W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 50 mA | 30 V | 250 mA | 20 A | 1.5 Ohms | 1206 (3216 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: SMDH1206B020TF/30 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 1206,30V 0.20A 0.6W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 200 mA | 30 V | 700 mA | 60 A | 500 mOhms | 1206 (3216 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: SMDH1206B050TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 1206 24V 0.5A 1.7W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 500 mA | 24 V | 2.5 A | 20 A | 100 mOhms | 1206 (3216 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: SMDH1210B125TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 1210 9V 1.25A 1.5W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 1.25 A | 9 V | 3.75 A | 40 A | 30 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: SMDH2920B100TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 2920 33V 1.00A 2.2W SMD AEC-Q200 High Temp | 0In Stock | SMDH | SMD/SMT | SMD/SMT | 1 A | 33 V | 2.2 A | 20 A | 350 mOhms | 2920 (7450 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: SMD2920B500TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 12V 5A PPTC SMD 2920 | 0In Stock | SMD | Reel | ||||||||||||||
Mfr: BK16-500-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 10.7mm PPTC | 0In Stock | BK16 | PCB Mount | Radial | 9 A | 16 V | 18 A | 100 A | 6 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: SMDH1812B175TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 1812 9V 1.75A 1.5W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 1.75 A | 9 V | 7 A | 40 A | 12 mOhms | 1812 (4532 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: SMDH2016B260TF/24 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 2016 24V 2.60A 1.5W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 2.6 A | 24 V | 6 A | 40 A | 10 mOhms | 2016 (5041 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: SMDH2920B150TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 2920 33V 1.50A 2.2W SMD AEC-Q200 High Temp | 0In Stock | SMDH | SMD/SMT | SMD/SMT | 1.5 A | 33 V | 3 A | 20 A | 20 mOhms | 2920 (7450 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: SMD1206B005TF/60 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 60V 1206 0.05A 0.6W SMD | 0In Stock | SMD | PCB Mount | SMD/SMT | 50 mA | 60 V | 150 mA | 100 A | 3.6 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: SMDH0805B005TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 0805 16V 0.05A 0.6W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 50 mA | 16 V | 250 mA | 40 A | 1.5 Ohms | 0805 (2012 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: SMDH0805B010TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 0805 16V 0.1A 1.0W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 100 mA | 16 V | 600 mA | 40 A | 700 mOhms | 0805 (2012 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: SMDH1206B035TF/30 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 1206 30V 0.35A 1.2W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 350 mA | 30 V | 1.2 A | 20 A | 100 mOhms | 1206 (3216 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: SMD0603B010TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC PPTC 15V 0.1A | 0In Stock | SMD | SMD/SMT | SMD/SMT | 100 mA | 15 VDC | 300 mA | 40 A | 6 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel |