BK30 - YAGEO - Resettable Fuses - PPTC
16 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK30-250-SI TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 13.2mm PPTC | 0In Stock | BK30 | PCB Mount | Radial | 2.5 A | 30 V | 5 A | 40 A | 27 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK30-700-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 17.5mm PPTC | 0In Stock | BK30 | PCB Mount | Radial | 7 A | 30 V | 14 A | 40 A | 5 mOhms | - 40 C | + 85 C | 10.5 mm | Bulk | ||||
Mfr: BK30-900-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 24.3mm PPTC | 0In Stock | BK30 | PCB Mount | Radial | 9 A | 30 V | 18 A | 40 A | 5 mOhms | - 40 C | + 85 C | 10.5 mm | Bulk | ||||
Mfr: BK30-800-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 23.5mm PPTC | 0In Stock | BK30 | PCB Mount | Radial | 8 A | 30 V | 16 A | 40 A | 5 mOhms | - 40 C | + 85 C | 10.5 mm | Bulk | ||||
Mfr: BK30-200-SI TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 11mm PPTC | 0In Stock | BK30 | PCB Mount | Radial | 2 A | 30 V | 4 A | 40 A | 40 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK30-300-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 13.2mm PPTC | 0In Stock | BK30 | PCB Mount | Radial | 3 A | 30 V | 6 A | 40 A | 22 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK30-500-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 14mm PPTC | 0In Stock | BK30 | PCB Mount | Radial | 5 A | 30 V | 10 A | 40 A | 10 mOhms | - 40 C | + 85 C | 10.5 mm | Bulk | ||||
Mfr: BK30-185-SI TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 9.8mm PPTC | 0In Stock | BK30 | PCB Mount | Radial | 1.85 A | 30 V | 3.7 A | 40 A | 35 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK30-600-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 17.5mm PPTC | 0In Stock | BK30 | PCB Mount | Radial | 6 A | 30 V | 12 A | 40 A | 5 mOhms | - 40 C | + 85 C | 10.5 mm | Bulk | ||||
Mfr: BK30-400-SZ TTI: Not Assigned YAGEO Availability: Not Available OnlineResettable Fuses - PPTC Square 14mm PPTC | Not Available Online | BK30 | PCB Mount | Radial | 4 A | 30 V | 8 A | 40 A | 10 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK30-110-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 7.4mm PPTC | 0In Stock | BK30 | PCB Mount | Radial | 1.1 A | 30 V | 2.2 A | 40 A | 70 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK30-135-SI TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 9.2mm PPTC | 0In Stock | BK30 | PCB Mount | Radial | 1.35 A | 30 V | 2.7 A | 40 A | 55 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK30-090-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 7.4mm PPTC | 0In Stock | BK30 | PCB Mount | Radial | 900 mA | 30 V | 1.8 A | 40 A | 90 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK30-090-SI TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 7.4mm PPTC | 0In Stock | BK30 | PCB Mount | Radial | 900 mA | 30 V | 1.8 A | 40 A | 90 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK30-110-SI TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 7.4mm PPTC | 0In Stock | BK30 | PCB Mount | Radial | 1.1 A | 30 V | 2.2 A | 40 A | 70 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK30-160-SI TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 9.5mm PPTC | 0In Stock | BK30 | PCB Mount | Radial | 1.6 A | 30 V | 3.2 A | 40 A | 45 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk |