Resettable Fuses - PPTC
7.048 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15.000In Stock | MF-R | PCB Mount | Radial | 1.85 A | 30 VDC | 3.7 A | 40 A | 70 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R185-2-99 | |||||
Mfr: CMF-RL50-0 TTI: CMF-RL50-0 Bourns Availability: 21.600In StockResettable Fuses - PPTC RESETTABLE FUSE 220VOLT 25OHM | 21.600In Stock | CMF-RL | PCB Mount | Radial | 65 mA | 230 VAC | 150 mA | 3 A | 50 Ohms | - 40 C | + 125 C | 5 mm | Tray | |||||
Mfr: RF2638-000 TTI: RXEF090-2 Littelfuse Availability: 3.000In StockResettable Fuses - PPTC Radial Lead .9A 72V 40A Imax | 3.000In Stock | RXEF | PCB Mount | Radial | 900 mA | 72 VDC | 1.8 A | 40 A | 470 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | A83967-000 RF2638-000 | ||||
3.000In Stock1.000 On Order Expected 01-Feb-27 | PFRY | PCB Mount | Radial | 1.35 A | 72 VDC | 2.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | ||||||
3.000In Stock | MF-R | PCB Mount | Radial | 11 A | 16 VDC | 22 A | 100 A | 10 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | MF-R1100-0-99 | |||||
Mfr: PFSM.050.2 TTI: PFSM.050.2 Schurter Availability: 4.000In StockResettable Fuses - PPTC PTC 30V I hold 0.5A | 4.000In Stock | PFSM | PCB Mount | SMD/SMT | 500 mA | 60 VDC | 1 A | 40 A | 1.4 Ohms | - 40 C | + 85 C | Reel | ||||||
Mfr: 1210L075/24PR TTI: 1210L075/24PR Littelfuse Availability: 2.000In StockResettable Fuses - PPTC PTC 24V POLY 1210 0.75A | 2.000In Stock | 1210L | SMD/SMT | SMD/SMT | 750 mA | 24 VDC | 1.5 A | 100 A | 400 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-RM012/240-0 TTI: MF-RM012/240-0 Bourns Availability: 3.000In StockResettable Fuses - PPTC 240V .12A-HD 1.2A MAX | 3.000In Stock | MF-RM | PCB Mount | Radial | 120 mA | 240 VAC | 300 mA | 1.2 A | 12 Ohms | - 20 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: RF3176-000 TTI: LVR125S-240 Littelfuse Availability: 0In StockResettable Fuses - PPTC LVR 240V 1.25A POLYSWITCH RESET | 0In Stock | LVR | PCB Mount | Radial | 1.25 A | 240 VAC/VDC | 2.5 A | 12.5 A | 440 mOhms | - 40 C | + 85 C | 11.4 mm | Bulk | RF3176-000 | ||||
4.000In Stock | PFRA | PCB Mount | Radial | 2.5 A | 30 VDC | 5 A | 40 A | 70 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | ||||||
14.000In Stock | MF-R | PCB Mount | Radial | 170 mA | 60 VDC | 340 mA | 40 A | 3.2 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R017-0-99 | |||||
Mfr: MF-RX135/72-0-14 TTI: MF-RX135/72-0-14 Bourns Availability: 8.000In StockResettable Fuses - PPTC 72V 2.7A-HD 40A MAX | 8.000In Stock | MF-RX/72 | PCB Mount | Radial | 1.35 A | 72 VDC | 2.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
Mfr: MF-NSMF035X-2 TTI: MF-NSMF035X-2 Bourns Availability: 6.000In StockResettable Fuses - PPTC 16 V .75A-HD 20A MAX | 6.000In Stock | MF-NSMF | PCB Mount | SMD/SMT | 350 mA | 16 VDC | 750 mA | 20 A | 1.4 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
1.000In Stock | PFRA | PCB Mount | Radial | 1.1 A | 30 VDC | 2.2 A | 40 A | 270 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | ||||||
Mfr: CMF-RL10-10-0 TTI: CMF-RL10-10-0 Bourns Availability: 2.100In StockResettable Fuses - PPTC RESETTABLE FUSE 230VOLT 10OHM | 2.100In Stock | CMF-RL | PCB Mount | Radial | 150 mA | 60 VDC | 300 mA | 3 A | 10 Ohms | - 40 C | + 125 C | 5 mm | Tray | |||||
Mfr: MF-FSHT016KX-2 TTI: MF-FSHT016KX-2 Bourns Availability: 10.000In StockResettable Fuses - PPTC 12 VDC .16A-HD 40A MAX SMD | 10.000In Stock | PCB Mount | SMD/SMT | 160 mA | 12 VDC | 800 mA | 40 A | 6 Ohms | - 40 C | + 125 C | Reel | |||||||
1.000In Stock | 72R | PCB Mount | Radial | 1.35 A | 72 VDC | 2.7 A | 40 A | 300 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
Mfr: RF2623-000 TTI: RXEF110 Littelfuse Availability: 139.000In StockResettable Fuses - PPTC Radial Lead 1.1A 72V 40A Imax | 139.000In Stock | RXEF | PCB Mount | Radial | 1.1 A | 72 VDC | 2.2 A | 40 A | 380 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | A21773-000 RF2623-000 | ||||
0In Stock | RXEF | PCB Mount | Radial | 1.6 A | 72 VDC | 3.2 A | 40 A | 220 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | 159088-000 RF2689-000 | |||||
Mfr: MF-R500-0-14 TTI: MF-R500-0-14 Bourns Availability: 3.000In StockResettable Fuses - PPTC 30V 5A-HD 40A MAX PPTC | 3.000In Stock | MF-R | PCB Mount | Radial | 5 A | 30 V | 10 A | 40 A | 30 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | |||||
Mfr: RF2571-000 TTI: RF2571-000 Littelfuse Availability: 102.000In StockResettable Fuses - PPTC 72V .9A-HD 40A MAX | 102.000In Stock | PCB Mount | Radial | 900 mA | 72 VDC | 1.8 A | 40 A | 470 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF2579-000 TTI: RF2579-000 Littelfuse Availability: 31.500In Stock92.000 On Order Expected Resettable Fuses - PPTC 60V .1A-HD 40A MAX | 31.500In Stock92.000 On Order Expected | PCB Mount | Radial | 100 mA | 60 VDC | 200 mA | 40 A | 7.5 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF1351-000 TTI: RF1351-000 Littelfuse Availability: 68.000In Stock292.000 On Order Expected Resettable Fuses - PPTC 30 V .10A-HD 10A MAX | 68.000In Stock292.000 On Order Expected | SMD/SMT | SMD/SMT | 100 mA | 30 VDC | 250 mA | 10 A | 15 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF1335-000 TTI: RF1335-000 Littelfuse Availability: 300.000In Stock274.000 On Order Expected Resettable Fuses - PPTC 30 V .20A-HD 10A MAX | 300.000In Stock274.000 On Order Expected | SMD/SMT | SMD/SMT | 200 mA | 30 VDC | 400 mA | 10 A | 3.3 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF1350-000 TTI: RF1350-000 Littelfuse Availability: 660.000In Stock564.000 On Order Expected Resettable Fuses - PPTC 30 V .05A-HD 10A MAX | 660.000In Stock564.000 On Order Expected | SMD/SMT | SMD/SMT | 50 mA | 30 VDC | 150 mA | 10 A | 50 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel |