Resettable Fuses - PPTC
7.048 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF1334-000 TTI: RF1334-000 Littelfuse Availability: 272.000In Stock384.000 On Order Expected Resettable Fuses - PPTC 60 V .14A-HD 10A MAX | 272.000In Stock384.000 On Order Expected | SMD/SMT | SMD/SMT | 140 mA | 60 VDC | 280 mA | 10 A | 6 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF0318-000 TTI: RF0318-000 Littelfuse Availability: 146.000In Stock30.000 On Order Expected Resettable Fuses - PPTC 30 V 1.1A-HD 40A MAX | 146.000In Stock30.000 On Order Expected | SMD/SMT | SMD/SMT | 1.1 A | 30 VDC | 2.2 A | 40 A | 480 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF2623-000 TTI: RF2623-000 Littelfuse Availability: 139.000In StockResettable Fuses - PPTC 72V 1.1A-HD 40A MAX | 139.000In Stock | PCB Mount | Radial | 1.1 A | 72 VDC | 2.2 A | 40 A | 380 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF0315-000 TTI: RF0315-000 Littelfuse Availability: 136.000In Stock102.000 On Order Expected Resettable Fuses - PPTC 60 V .50A-HD 10A MAX | 136.000In Stock102.000 On Order Expected | SMD/SMT | SMD/SMT | 500 mA | 60 VDC | 1 A | 10 A | 1.4 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF2611-000 TTI: RF2611-000 Littelfuse Availability: 16.500In Stock44.500 On Order Expected Resettable Fuses - PPTC 30V 3A-HD 40A MAX | 16.500In Stock44.500 On Order Expected | PCB Mount | Radial | 3 A | 30 VDC | 6 A | 100 A | 80 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF2626-000 TTI: RF2626-000 Littelfuse Availability: 28.500In Stock173.500 On Order Expected Resettable Fuses - PPTC 30V 2.5A-HD 40A MAX | 28.500In Stock173.500 On Order Expected | PCB Mount | Radial | 2.5 A | 30 VDC | 5 A | 100 A | 70 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF1343-000 TTI: RF1343-000 Littelfuse Availability: 306.000In Stock165.000 On Order Expected Resettable Fuses - PPTC 48 V .12A-HD 10A MAX | 306.000In Stock165.000 On Order Expected | SMD/SMT | SMD/SMT | 120 mA | 48 VDC | 390 mA | 10 A | 6.5 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF1403-000 TTI: RF1403-000 Littelfuse Availability: 476.000In Stock224.000 On Order Expected 25-Nov-26 Resettable Fuses - PPTC 24 V .50A-HD 40A MAX | 476.000In Stock224.000 On Order Expected 25-Nov-26 | SMD/SMT | SMD/SMT | 500 mA | 24 VDC | 1 A | 100 A | 1 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF2567-000 TTI: RF2567-000 Littelfuse Availability: 108.500In Stock160.500 On Order Expected Resettable Fuses - PPTC 72V .5A-HD 40A MAX | 108.500In Stock160.500 On Order Expected | PCB Mount | Radial | 500 mA | 72 VDC | 1 A | 40 A | 1.17 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF2643-000 TTI: RF2643-000 Littelfuse Availability: 14.500In Stock19.000 On Order Expected 27-Jan-27 Resettable Fuses - PPTC 30V 5A-HD 40A MAX | 14.500In Stock19.000 On Order Expected 27-Jan-27 | PCB Mount | Radial | 5 A | 30 VDC | 10 A | 100 A | 50 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | ||||||
Mfr: RF2624-000 TTI: RF2624-000 Littelfuse Availability: 4.500In Stock22.500 On Order Expected Resettable Fuses - PPTC 30V 1.1A-HD 40A MAX | 4.500In Stock22.500 On Order Expected | PCB Mount | Radial | 1.1 A | 30 VDC | 2.2 A | 100 A | 170 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF2635-000 TTI: RF2635-000 Littelfuse Availability: 23.500In Stock18.500 On Order Expected Resettable Fuses - PPTC 72V 1.85A-HD 40A MAX | 23.500In Stock18.500 On Order Expected | PCB Mount | Radial | 1.85 A | 72 VDC | 3.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF2564-000 TTI: RF2564-000 Littelfuse Availability: 76.500In Stock59.500 On Order Expected Resettable Fuses - PPTC 72V .2A-HD 40A MAX | 76.500In Stock59.500 On Order Expected | PCB Mount | Radial | 200 mA | 72 VDC | 400 mA | 40 A | 4.4 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF1346-000 TTI: RF1346-000 Littelfuse Availability: 69.000In Stock42.000 On Order Expected Resettable Fuses - PPTC 16 V .35A-HD 20A MAX | 69.000In Stock42.000 On Order Expected | SMD/SMT | SMD/SMT | 350 mA | 16 VDC | 750 mA | 20 A | 1.35 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF2565-000 TTI: RF2565-000 Littelfuse Availability: 8.500In Stock15.000 On Order Expected Resettable Fuses - PPTC 72V .3A-HD 40A MAX | 8.500In Stock15.000 On Order Expected | PCB Mount | Radial | 300 mA | 72 VDC | 600 mA | 40 A | 2.1 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF2561-000 TTI: RF2561-000 Littelfuse Availability: 9.000In Stock27.500 On Order Expected 27-Jan-27 Resettable Fuses - PPTC 30V 4A-HD 40A MAX | 9.000In Stock27.500 On Order Expected 27-Jan-27 | PCB Mount | Radial | 4 A | 30 VDC | 8 A | 100 A | 50 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF1181-000 TTI: RF1181-000 Littelfuse Availability: 31.500In Stock15.000 On Order Expected 03-Mar-27 Resettable Fuses - PPTC 24 V .75A-HD 40A MAX | 31.500In Stock15.000 On Order Expected 03-Mar-27 | SMD/SMT | SMD/SMT | 750 mA | 24 VDC | 1.5 A | 40 A | 290 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF1180-000 TTI: RF1180-000 Littelfuse Availability: 46.000In Stock77.000 On Order Expected Resettable Fuses - PPTC 24 V 1.5A-HD 40A MAX | 46.000In Stock77.000 On Order Expected | SMD/SMT | SMD/SMT | 1.5 A | 24 VDC | 3 A | 20 A | 120 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF2566-000 TTI: RF2566-000 Littelfuse Availability: 9.000In Stock33.000 On Order Expected Resettable Fuses - PPTC 72V .4A-HD 40A MAX | 9.000In Stock33.000 On Order Expected | PCB Mount | Radial | 400 mA | 72 VDC | 800 mA | 40 A | 1.29 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF2649-000 TTI: RF2649-000 Littelfuse Availability: 22.750In Stock9.750 On Order Expected 20-Jan-27 Resettable Fuses - PPTC 72V 2.5A-HD 40A MAX | 22.750In Stock9.750 On Order Expected 20-Jan-27 | PCB Mount | Radial | 2.5 A | 72 VDC | 5 A | 40 A | 130 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | ||||||
Mfr: RF2637-000 TTI: RF2637-000 Littelfuse Availability: 11.000In StockResettable Fuses - PPTC 72V 1.6A-HD 40A MAX | 11.000In Stock | PCB Mount | Radial | 1.6 A | 72 VDC | 3.2 A | 40 A | 220 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF2568-000 TTI: RF2568-000 Littelfuse Availability: 10.500In Stock31.000 On Order Expected Resettable Fuses - PPTC 72V .65A-HD 40A MAX | 10.500In Stock31.000 On Order Expected | PCB Mount | Radial | 650 mA | 72 VDC | 1.3 A | 40 A | 720 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF3058-000 TTI: RF3058-000 Littelfuse Availability: 2.000In Stock4.000 On Order Expected 27-Jan-27 Resettable Fuses - PPTC 60V 5A-HD 40A MAX | 2.000In Stock4.000 On Order Expected 27-Jan-27 | PCB Mount | Radial | 5 A | 60 VDC | 10 A | 40 A | 50 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | ||||||
Mfr: RF2652-000 TTI: RF2652-000 Littelfuse Availability: 4.250In Stock4.750 On Order Expected 27-Jan-27 Resettable Fuses - PPTC 30V 6A-HD 40A MAX | 4.250In Stock4.750 On Order Expected 27-Jan-27 | PCB Mount | Radial | 6 A | 30 VDC | 12 A | 100 A | 40 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | ||||||
27.500In Stock10.500 On Order Expected 22-Jan-27 | MF-R | PCB Mount | Radial | 50 mA | 60 VDC | 100 mA | 40 A | 11.1 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R005-0-99 |