Resettable Fuses - PPTC
7.048 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF2690-000 TTI: RF2690-000 Littelfuse Availability: 16.500In Stock19.500 On Order Expected 03-Feb-27 Resettable Fuses - PPTC 72V 1.1A-HD 40A MAX | 16.500In Stock19.500 On Order Expected 03-Feb-27 | PCB Mount | Radial | 1.1 A | 72 VDC | 2.2 A | 40 A | 380 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | ||||||
6.000In Stock | MF-R | PCB Mount | Radial | 50 mA | 60 VDC | 100 mA | 40 A | 11.1 Ohms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R005-2-99 | |||||
Mfr: RF2723-000 TTI: RF2723-000 Littelfuse Availability: 2.500In Stock3.500 On Order Expected 27-Jan-27 Resettable Fuses - PPTC 30V 9A-HD 40A MAX | 2.500In Stock3.500 On Order Expected 27-Jan-27 | PCB Mount | Radial | 9 A | 30 VDC | 18 A | 100 A | 20 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | ||||||
Mfr: RF2569-000 TTI: RF2569-000 Littelfuse Availability: 19.500In Stock8.000 On Order Expected 03-Feb-27 Resettable Fuses - PPTC 72V .75A-HD 40A MAX | 19.500In Stock8.000 On Order Expected 03-Feb-27 | PCB Mount | Radial | 750 mA | 72 VDC | 1.5 A | 40 A | 600 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF1673-000 TTI: RF1673-000 Littelfuse Availability: 25.000In Stock30.000 On Order Expected 10-Mar-27 Resettable Fuses - PPTC 30V 3.5A-HD 100A MAX | 25.000In Stock30.000 On Order Expected 10-Mar-27 | Strap Mount | SMD/SMT | 3.5 A | 30 VDC | 6.3 A | 100 A | 50 mOhms | - 40 C | + 85 C | Bulk | |||||||
Mfr: RF2770-000 TTI: RF2770-000 Littelfuse Availability: 18.000In Stock3.000 On Order Expected 27-Jan-27 Resettable Fuses - PPTC 30V 2.5A-HD 40A MAX | 18.000In Stock3.000 On Order Expected 27-Jan-27 | PCB Mount | Radial | 2.5 A | 30 VDC | 5 A | 100 A | 70 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | ||||||
Mfr: RF2738-000 TTI: RF2738-000 Littelfuse Availability: 1.500In Stock4.500 On Order Expected 20-Nov-26 Resettable Fuses - PPTC 30V 8A-HD 40A MAX | 1.500In Stock4.500 On Order Expected 20-Nov-26 | PCB Mount | Radial | 8 A | 30 VDC | 16 A | 100 A | 20 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | ||||||
Mfr: RF1342-000 TTI: RF1342-000 Littelfuse Availability: 2.000In StockResettable Fuses - PPTC 60 V .50A-HD 10A MAX | 2.000In Stock | SMD/SMT | SMD/SMT | 550 mA | 60 VDC | 1.1 A | 10 A | 1.1 Ohms | 2018 (5045 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: 887538-000 TTI: 887538-000 Littelfuse Availability: 11.000In Stock1.500 On Order Expected 23-Dec-26 Resettable Fuses - PPTC 240V .16A-HD 2A MAX | 11.000In Stock1.500 On Order Expected 23-Dec-26 | PCB Mount | Radial | 160 mA | 240 VAC/VDC | 370 mA | 2 A | 7.8 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | LVR016K | |||||
Mfr: RF1353-000 TTI: RF1353-000 Littelfuse Availability: 40.000In Stock8.000 On Order Expected 07-Apr-27 Resettable Fuses - PPTC 13.2V .50A-HD 40A MAX | 40.000In Stock8.000 On Order Expected 07-Apr-27 | SMD/SMT | SMD/SMT | 500 mA | 13.2 VDC | 1 A | 40 A | 900 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF1359-000 TTI: RF1359-000 Littelfuse Availability: 3.000In Stock3.000 On Order Expected 16-Dec-26 Resettable Fuses - PPTC 6 V 1.1A-HD 40A MAX | 3.000In Stock3.000 On Order Expected 16-Dec-26 | SMD/SMT | SMD/SMT | 1.1 A | 6 VDC | 2.2 A | 100 A | 200 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF2577-000 TTI: RF2577-000 Littelfuse Availability: 5.500In StockResettable Fuses - PPTC 60V .05A-HD 40A MAX | 5.500In Stock | PCB Mount | Radial | 50 mA | 60 VDC | 100 mA | 40 A | 20 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF2768-000 TTI: RF2768-000 Littelfuse Availability: 5.000In StockResettable Fuses - PPTC 30V 3A-HD 40A MAX | 5.000In Stock | PCB Mount | Radial | 3 A | 30 VDC | 6 A | 100 A | 80 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | ||||||
Mfr: RF0313-000 TTI: RF0313-000 Littelfuse Availability: 4.500In StockResettable Fuses - PPTC 15 V 2.5A-HD 40A MAX | 4.500In Stock | SMD/SMT | SMD/SMT | 2.5 A | 15 VDC | 5 A | 40 A | 85 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF2697-000 TTI: RF2697-000 Littelfuse Availability: 6.000In StockResettable Fuses - PPTC 72V 1.35A-HD 40A MAX | 6.000In Stock | PCB Mount | Radial | 1.35 A | 72 VDC | 2.7 A | 40 A | 300 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | ||||||
Mfr: RF3176-000 TTI: RF3176-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 240V1.25A-HD 10A MAX | 0In Stock | PCB Mount | Radial | 1.25 A | 240 VAC/VDC | 2.5 A | 12.5 A | 440 mOhms | - 40 C | + 85 C | 11.4 mm | Bulk | ||||||
Mfr: RF3262-000 TTI: RF3262-000 Littelfuse Availability: 500In StockResettable Fuses - PPTC 16V 11A-HD 100A MAX | 500In Stock | PCB Mount | Radial | 11 A | 16 VDC | 18.7 A | 100 A | 8.9 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: F17956-000 TTI: F17956-000 Littelfuse Availability: 1.000In StockResettable Fuses - PPTC 240V .55A-HD 7A MAX | 1.000In Stock | PCB Mount | Radial | 550 mA | 240 VAC/VDC | 1.25 A | 7 A | 1.45 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | LVR055K | |||||
Mfr: RF2638-000 TTI: RF2638-000 Littelfuse Availability: 3.000In StockResettable Fuses - PPTC 72V .9A-HD 40A MAX | 3.000In Stock | PCB Mount | Radial | 900 mA | 72 VDC | 1.8 A | 40 A | 470 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | ||||||
Mfr: RF0319-000 TTI: RF0319-000 Littelfuse Availability: 4.000In StockResettable Fuses - PPTC 33 V 1.1A-HD 40A MAX | 4.000In Stock | SMD/SMT | SMD/SMT | 1.1 A | 33 VDC | 2.2 A | 40 A | 410 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF2691-000 TTI: RF2691-000 Littelfuse Availability: 40.000In StockResettable Fuses - PPTC 72V 2.5A-HD 40A MAX | 40.000In Stock | PCB Mount | Radial | 2.5 A | 72 VDC | 5 A | 40 A | 130 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | ||||||
Mfr: RF1352-000 TTI: RF1352-000 Littelfuse Availability: 8.000In StockResettable Fuses - PPTC 6 V .35A-HD 40A MAX | 8.000In Stock | SMD/SMT | SMD/SMT | 350 mA | 6 VDC | 750 mA | 40 A | 1.3 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF2767-000 TTI: RF2767-000 Littelfuse Availability: 3.000In StockResettable Fuses - PPTC 30V 1.35A-HD 40A MAX | 3.000In Stock | PCB Mount | Radial | 1.35 A | 30 VDC | 2.7 A | 40 A | 130 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | ||||||
Mfr: MINIASMDC075F-2 TTI: MINIASMDC075F-2 Littelfuse Availability: 2.000In StockResettable Fuses - PPTC 24 V .75A-HD 40A MAX | 2.000In Stock | SMD/SMT | SMD/SMT | 750 mA | 13.2 VDC | 1.5 A | 100 A | 450 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF1344-000 TTI: NANOSMDC016F-2 Littelfuse Availability: 0In Stock288.000 On Order Expected Resettable Fuses - PPTC .16A 48V 10A Imax | 0In Stock288.000 On Order Expected | nanoSMD | SMD/SMT | SMD/SMT | 160 mA | 48 VDC | 450 mA | 10 A | 5 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | C82021-000 RF1344-000 |