2920L - Resettable Fuses - PPTC
41 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2920L | SMD/SMT | SMD/SMT | 6 A | 12 VDC | 12 A | 50 A | 20 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | 2920L | SMD/SMT | SMD/SMT | 350 mA | 72 VDC | 700 mA | 10 A | 4 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | 2920L | SMD/SMT | SMD/SMT | 7 A | 12 VDC | 14 A | 50 A | 18 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 2920L300DR TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 2920 3A SURF MOUNT | 0In Stock | 2920L | PCB Mount | SMD/SMT | 3 A | 6 VDC | 5 A | 40 A | 48 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | 2920L | SMD/SMT | SMD/SMT | 3.3 A | 24 VDC | 5.5 A | 40 A | 55 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 2920L600/16MR TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 16 V 6A-HD 40A MAX | 0In Stock | 2920L | SMD/SMT | SMD/SMT | 6 A | 16 VDC | 12 A | 40 A | 20 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 2920L260PR TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 2920 2.60A POLYFUSE | 0In Stock | 2920L | SMD/SMT | SMD/SMT | 2.6 A | 6 VDC | 5 A | 40 A | 75 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | 2920L | SMD/SMT | SMD/SMT | 1.25 A | 15 V | 2.5 A | 40 A | 250 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Not Available Online | 2920L | PCB Mount | SMD/SMT | 1.5 A | 33 V | 3 A | 40 A | 230 mOhms | 2920 (7555 metric) | - 40 C | + 85 C | Cut Tape | |||||
Not Available Online | 2920L | PCB Mount | SMD/SMT | 2.6 A | 6 V | 5 A | 40 A | 75 mOhms | 2920 (7351 metric) | - 40 C | + 85 C | Reel | |||||
Not Available Online | 2920L | PCB Mount | SMD/SMT | 3 A | 15 V | 5 A | 40 A | 48 mOhms | 2920 (7555 metric) | - 40 C | + 85 C | Cut Tape | |||||
Not Available Online | 2920L | PCB Mount | SMD/SMT | 2.5 A | 15 V | 5 A | 40 A | 85 mOhms | 2920 (7555 metric) | - 40 C | + 85 C | Cut Tape | |||||
Not Available Online | 2920L | PCB Mount | SMD/SMT | 500 mA | 60 V | 1 A | 10 A | 1.4 Ohms | 2920 (7351 metric) | - 40 C | + 85 C | ||||||
Not Available Online | 2920L | PCB Mount | SMD/SMT | 750 mA | 30 V | 1.5 A | 40 A | 1 Ohms | 2920 (7351 metric) | - 40 C | + 85 C | ||||||
Not Available Online | 2920L | PCB Mount | SMD/SMT | 750 mA | 60 V | 1.5 A | 10 A | 950 mOhms | 2920 (7555 metric) | - 40 C | + 85 C | Cut Tape | |||||
Not Available Online | 2920L | PCB Mount | SMD/SMT | 1.85 A | 33 V | 3.7 A | 40 A | 150 mOhms | 2920 (7555 metric) | - 40 C | + 85 C | Cut Tape |
- 1
- 2