AHR - Resettable Fuses - PPTC
33 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | AHR | PCB Mount | Radial | 2.5 A | 16 VDC | 100 A | - 40 C | + 125 C | Bulk | |||||||||
Mfr: AHR650S-1.73 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC AHR650S-1.73 | Not Available Online | AHR | PCB Mount | Radial | 6.5 A | 16 V | 13.7 A | 100 A | 26 mOhms | - 40 C | + 125 C | Bulk | F70692-000 | |||||
Not Available Online | AHR | PCB Mount | Radial | 13 A | 16 VDC | 27 A | 100 A | 10 mOhms | - 40 C | + 125 C | 044772-000 | |||||||
Not Available Online | AHR | PCB Mount | Radial | 15 A | 16 VDC | 33 A | 100 A | 9.2 mOhms | - 40 C | + 125 C | ||||||||
Mfr: AHR650S-1.15 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | AHR | PCB Mount | Radial | 6.5 A | 16 VDC | 13.7 A | 100 A | 26 mOhms | - 40 C | + 125 C | |||||||
Not Available Online | AHR | PCB Mount | Radial | 9 A | 16 VDC | 18.5 A | 100 A | 17 mOhms | - 40 C | + 125 C | ||||||||
Not Available Online | AHR | PCB Mount | Radial | 6 A | 16 V | 12 A | 100 A | 32 mOhms | - 40 C | + 125 C | Bulk | 370994-000 | ||||||
Not Available Online | AHR | PCB Mount | Radial | 6.5 A | 16 VDC | 13.7 A | 100 A | 26 mOhms | - 40 C | + 125 C |
- 1
- 2