PTSLR - Resettable Fuses - PPTC
34 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PTSLR | SMD/SMT | SMD/SMT | 1.1 A | 6 VDC | 2.2 A | 50 A | 130 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: PTSLR18126V300 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | PTSLR | SMD/SMT | SMD/SMT | 3 A | 6 VDC | 6.2 A | 50 A | 21 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | PTSLR | PCB Mount | SMD/SMT | 3.8 A | 6 V | 8 A | 50 A | 2 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | PTSLR | SMD/SMT | SMD/SMT | 3.8 A | 6 V | 8 A | 50 A | 3 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | PTSLR | SMD/SMT | SMD/SMT | 1.9 A | 6 V | 4.9 A | 50 A | 3 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | PTSLR | SMD/SMT | SMD/SMT | 3.5 A | 6 V | 8.1 A | 50 A | 3 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: PTSLR08056V075 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | PTSLR | SMD/SMT | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 50 A | 160 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSLR12066V175 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | PTSLR | SMD/SMT | SMD/SMT | 1.75 A | 6 VDC | 3.5 A | 50 A | 45 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSLR12106V400 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | PTSLR | SMD/SMT | SMD/SMT | 4 A | 6 VDC | 8 A | 50 A | 14 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel |
- 1
- 2