RHEF - Resettable Fuses - PPTC
44 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | RHEF | PCB Mount | Radial | 7.5 A | 16 VDC | 13.1 A | 100 A | 22 mOhms | - 40 C | + 125 C | 5.8 mm | Reel | D04814-000 RF3317-000 | |||||
0In Stock | RHEF | PCB Mount | Radial | 9 A | 16 VDC | 16.5 A | 100 A | 17 mOhms | - 40 C | + 125 C | 5.8 mm | Bulk | A54309-000 RF3320-000 | |||||
0In Stock | RHEF | PCB Mount | Radial | 5.5 A | 16 VDC | 10 A | 100 A | 37 mOhms | - 40 C | + 125 C | 5.8 mm | Bulk | RF0131-000 RF3309-000 | |||||
0In Stock | RHEF | PCB Mount | Radial | 8 A | 16 VDC | 15 A | 100 A | 20 mOhms | - 40 C | + 125 C | 5.8 mm | Bulk | RF0133-000 RF3319-000 | |||||
0In Stock | RHEF | PCB Mount | Radial | 6 A | 16 VDC | 10.8 A | 100 A | 320 mOhms | - 40 C | + 125 C | 5.8 mm | Reel | F24421-000 RF3312-000 | |||||
0In Stock | RHEF | PCB Mount | Radial | 500 mA | 30 VDC | 900 mA | 40 A | 1.1 Ohms | - 40 C | + 125 C | 5.8 mm | Reel | C78631-000 RF3297-000 | |||||
0In Stock | RHEF | PCB Mount | Radial | 11 A | 16 VDC | 20 A | 100 A | 90 mOhms | - 40 C | + 125 C | 10.9 mm | Bulk | RF0134-000 RF3323-000 | |||||
Not Available Online | RHEF | PCB Mount | Radial | 500 mA | 30 V | 920 mA | 40 A | 1.1 Ohms | - 40 C | + 125 C | Bulk | 358262-000 | ||||||
Mfr: RHEF100-AP TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 430 mOhms 40 A 30 VDC - 40 C+ 125 C | Not Available Online | RHEF | PCB Mount | Radial | 1 A | 30 VDC | 1.8 A | 40 A | 430 mOhms | - 40 C | + 125 C | 5.8 mm | Reel | C60837-000 RF3302-000 | ||||
0In Stock | RHEF | PCB Mount | Radial | 6 A | 16 VDC | 10.8 A | 100 A | 320 mOhms | - 40 C | + 125 C | 5.8 mm | Bulk | F47037-000 RF3311-000 | |||||
Not Available Online | RHEF | PCB Mount | Radial | 9 A | 16 V | 16.5 A | 100 A | 17 mOhms | - 40 C | + 125 C | Reel | |||||||
Mfr: RHEF1100-1 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC Polyswitch 11A 16V | Not Available Online | RHEF | PCB Mount | Radial | 11 A | 16 V | 20 A | 100 A | 90 mOhms | - 40 C | + 125 C | 10.9 mm | Bulk | RF0716-000 | ||||
0In Stock | RHEF | PCB Mount | Radial | 700 mA | 30 V | 1.4 A | 40 A | 800 mOhms | - 40 C | + 125 C | 5.8 mm | Bulk | C06459-000 RF3208-000 | |||||
Mfr: RHEF070S-1.73 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RHEF | PCB Mount | Radial | 700 mA | 30 VDC | 1.4 A | 40 A | 800 mOhms | - 40 C | + 125 C | D79418-000 | ||||||
Not Available Online | RHEF | PCB Mount | Radial | 6 A | 16 V | 10.8 A | 100 A | 320 mOhms | - 40 C | + 125 C | Bulk | 440382-000 | ||||||
Mfr: RHEF200-0.394 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RHEF | PCB Mount | Radial | 2 A | 16 V | 3.8 A | 100 A | 110 mOhms | - 40 C | + 125 C | Bulk | A38699-000 | |||||
Not Available Online | RHEF | PCB Mount | Radial | 2 A | 16 V | 3.8 A | 100 A | 110 mOhms | - 40 C | + 125 C | 5.8 mm | Bulk | A05861-000 RF3209-000 | |||||
Mfr: RHEF900-AP TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RHEF | PCB Mount | Radial | 9 A | 16 VDC | 16.5 A | 100 A | 17 mOhms | - 40 C | + 125 C | |||||||
Not Available Online | RHEF | PCB Mount | Radial | 500 mA | 30 VDC | 920 mA | 40 A | 1.1 Ohms | - 40 C | + 125 C |
- 1
- 2