RUEF - Resettable Fuses - PPTC
86 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RUEF090-1.52 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC RUEF090-1.52 | Not Available Online | RUEF | PCB Mount | Radial | 900 mA | 30 V | 1.8 A | 100 A | 220 mOhms | - 40 C | + 85 C | 5.8 mm | ||||||
0In Stock | RUEF | PCB Mount | Radial | 1.85 A | 30 VDC | 3.7 A | 100 A | 90 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | F99454-000 RF2560-000 | |||||
0In Stock | RUEF | PCB Mount | Radial | 6 A | 30 VDC | 12 A | 40 A | 40 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | E14794-000 RF2733-000 | |||||
Mfr: RUEF500K-AP TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 5A 30V 100A Imax | 0In Stock | RUEF | PCB Mount | Radial | 5 A | 30 VDC | 10 A | 100 A | 50 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | A71439-000 RF2724-000 | ||||
0In Stock | RUEF | PCB Mount | Radial | 3 A | 30 VDC | 6 A | 40 A | 80 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | D90188-000 RF2771-000 | |||||
Mfr: RUEF090-AP TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 30V .9A-HD 100A MAX | 0In Stock | RUEF | PCB Mount | Radial | 900 mA | 30 VDC | 1.8 A | 100 A | 220 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | C62660-000 RF2642-000 | ||||
0In Stock | RUEF | PCB Mount | Radial | 5 A | 30 VDC | 10 A | 100 A | 50 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | RF0410-000 RF2745-000 | |||||
0In Stock | RUEF | PCB Mount | Radial | 4 A | 30 VDC | 8 A | 100 A | 50 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | C57744-000 RF2729-000 | |||||
Mfr: RUEF600-AP TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 6A 30V 100A Imax | 0In Stock | RUEF | PCB Mount | Radial | 6 A | 30 VDC | 12 A | 100 A | 40 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | A26827-000 RF2722-000 | ||||
0In Stock | RUEF | PCB Mount | Radial | 1.1 A | 30 VDC | 2.2 A | 100 A | 170 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | RF2555-000 | |||||
Mfr: RUEF160S-RA TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 30V 40A 0.90W PolySwitch Reset Dev | Not Available Online | RUEF | PCB Mount | Radial | 1.6 A | 30 V | 3.2 A | 40 A | 110 mOhms | - 40 C | + 85 C | RF1250-000 | ||||||
Not Available Online | RUEF | PCB Mount | Radial | 1.1 A | 30 V | 2.2 A | 40 A | 170 mOhms | - 40 C | + 85 C | Bulk | C02195-000 | ||||||
0In Stock | RUEF | PCB Mount | Radial | 7 A | 30 VDC | 14 A | 100 A | 30 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | RF0674-000 RF2752-000 | |||||
Not Available Online | RUEF | PCB Mount | Radial | 9 A | 30 V | 18 A | 100 A | 20 mOhms | - 40 C | + 85 C | RF1259-000 | |||||||
0In Stock | RUEF | PCB Mount | Radial | 900 mA | 30 VDC | 1.8 A | 100 A | 220 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | 339550-000 RF2629-000 | |||||
0In Stock | RUEF | PCB Mount | Radial | 1.6 A | 30 VDC | 3.2 A | 100 A | 110 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | RF0631-000 RF2912-000 | |||||
Mfr: RUEF250U-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 2.5A 30V 40A Imax Uncoated | Not Available Online | RUEF | PCB Mount | Radial | 2.5 A | 30 VDC | 5 A | 100 A | 70 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | RF0057-000 | ||||
0In Stock | RUEF | PCB Mount | Radial | 3 A | 30 VDC | 6 A | 100 A | 80 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | RF0106-000 | |||||
Mfr: RUEF600K-AP TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 6A 30V 100A Imax | 0In Stock | RUEF | PCB Mount | Radial | 6 A | 30 V | 12 A | 100 A | 40 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | E54625-000 RF2734-000 | ||||
Mfr: RUEF800K-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 8A 30V 40A Imax | 0In Stock | RUEF | PCB Mount | Radial | 8 A | 30 VDC | 16 A | 100 A | 20 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | RF2743-000 | ||||
Mfr: RUEF300K-AP TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 30V 100A PolySwitch Reset Dev | 0In Stock | RUEF | PCB Mount | Radial | 3 A | 30 VDC | 6 A | 100 A | 80 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | RF1241-000 RF2783-000 | ||||
Mfr: RUEF900K-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 9A 30V 40A Imax | Not Available Online | RUEF | PCB Mount | Radial | 9 A | 30 VDC | 18 A | 100 A | 20 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | C50617-000 RF2727-000 | ||||
Not Available Online | RUEF | PCB Mount | Radial | 1.6 A | 30 VDC | 3.2 A | 100 A | 110 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | E22147-000 RF2773-000 | |||||
0In Stock | RUEF | PCB Mount | Radial | 9 A | 30 VDC | 18 A | 100 A | 20 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | E56223-000 RF2736-000 | |||||
0In Stock | RUEF | PCB Mount | Radial | 4 A | 30 VDC | 8 A | 40 A | 50 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | RF0676-000 RF2753-000 |