SMD - Resettable Fuses - PPTC
155 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD | Reel | ||||||||||||||||
Mfr: RF0322-000 TTI: SMD300F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 3A 6V 40A Imax | 0In Stock | SMD | SMD/SMT | SMD/SMT | 3 A | 6 VDC | 6 A | 40 A | 48 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | A62899-000 RF0322-000 | ||||
Mfr: SMD1812B014TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC PPTC 60V 0.14A | 0In Stock | SMD | SMD/SMT | SMD/SMT | 140 mA | 60 VDC | 340 mA | 10 A | 6 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | SMD | SMD/SMT | SMD/SMT | 3 A | 6 VDC | 5 A | 100 A | 40 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: SMD1210B150TF/12 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 12V 1.5A PPTC SMD 1210 | 0In Stock | SMD | PCB Mount | SMD/SMT | Reel | |||||||||||||
Mfr: SMD1210B175TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 6V 1.75A PPTC SMD 1210 | 0In Stock | SMD | PCB Mount | SMD/SMT | Reel | |||||||||||||
Mfr: SMD2920B125TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 15V 1.25A PPTC SMD 2920 | 0In Stock | SMD | Reel | |||||||||||||||
Mfr: SMD2920B500TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 12V 5A PPTC SMD 2920 | 0In Stock | SMD | Reel | |||||||||||||||
Mfr: SMD0603B025TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 9V 0.25A PPTC SMD 0603 | 0In Stock | SMD | PCB Mount | SMD/SMT | Reel | |||||||||||||
Mfr: SMD200F/24-2920-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 125 mOhms 40 A 24 VDC - 40 C+ 85 C | 0In Stock | SMD | SMD/SMT | SMD/SMT | 2 A | 24 VDC | 4 A | 40 A | 125 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | RF2286-000 | ||||
Mfr: SMD0603B010TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC PPTC 15V 0.1A | 0In Stock | SMD | SMD/SMT | SMD/SMT | 100 mA | 15 VDC | 300 mA | 40 A | 6 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | SMD | SMD/SMT | SMD/SMT | 1.1 A | 8 VDC | 2.2 A | 100 A | 210 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: SMD0603B035TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 6V 0.35A PPTC SMD 0603 | 0In Stock | SMD | PCB Mount | SMD/SMT | Reel | |||||||||||||
Mfr: SMD1206B050TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 6V 0.5A PPTC SMD 1206 | 0In Stock | SMD | PCB Mount | SMD/SMT | 500 mA | 6 VDC | 1 A | 100 A | 700 mOhms | - 40 C | + 85 C | Reel | ||||||
Mfr: SMD1812B010TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 30V 0.1A PPTC SMD 1812 | 0In Stock | SMD | PCB Mount | SMD/SMT | 100 mA | 30 VDC | 300 mA | 100 A | 15 Ohms | - 40 C | + 85 C | Reel | ||||||
Mfr: SMD1206B005TF/60 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 60V 1206 0.05A 0.6W SMD | 0In Stock | SMD | PCB Mount | SMD/SMT | 50 mA | 60 V | 150 mA | 100 A | 3.6 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | SMD | SMD/SMT | SMD/SMT | 200 mA | 9 VDC | 500 mA | 40 A | 3.5 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: SMD1210B075TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC PPTC 6V 0.75A | 0In Stock | SMD | SMD/SMT | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 100 A | 400 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: SMD1812B260TF/12 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC PPTC 12V 2.6A | 0In Stock | SMD | SMD/SMT | SMD/SMT | 2.6 A | 12 VDC | 5 A | 100 A | 55 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: SMD1206B110TFT TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 8V 1.1A PPTC SMD 1206 | 0In Stock | SMD | PCB Mount | SMD/SMT | Reel | |||||||||||||
Mfr: SMD1812B150TF/8 TTI: Not Assigned YAGEO Availability: Not Available OnlineResettable Fuses - PPTC 8V 1.5A PPTC SMD 1812 | Not Available Online | SMD | PCB Mount | SMD/SMT | Reel | |||||||||||||
Mfr: SMD2920B150TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 33V 1.5A PPTC SMD 2920 | 0In Stock | SMD | Reel | |||||||||||||||
Mfr: SMD0805B075TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 6V 0.75A PPTC SMD 0805 | 0In Stock | SMD | PCB Mount | SMD/SMT | Reel | |||||||||||||
Mfr: SMD2920B400TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 15V 4A PPTC SMD 2920 | 0In Stock | SMD | Reel | |||||||||||||||
Mfr: SMD0603B003TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 30V 0603 0.03A 0.5W SMD | 0In Stock | SMD | PCB Mount | SMD/SMT | 30 mA | 30 V | 90 mA | 40 A | 3.5 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel |