• Resettable Fuses - PPTC

Resettable Fuses - PPTC

7.048 Results
7.048 Results
Filtered By:Circuit ProtectionFuses
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: SMD1210B010TF
TTI: SMD1210B010TF
YAGEO
Availability:

0In Stock

Resettable Fuses - PPTC PPTC 30V 0.1A

0In Stock

Please adjust quantity to Min / Mult value
SMD
SMD/SMT
SMD/SMT
100 mA
30 VDC
300 mA
10 A
15 Ohms
1210 (3225 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF0312-000
TTI: SMD200F-2
Littelfuse
Availability:

0In Stock

Other Available Inventory
Resettable Fuses - PPTC 2A 15V 40A Imax

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
SMD
SMD/SMT
SMD/SMT
2 A
15 VDC
4 A
40 A
125 mOhms
3425 (8764 metric)
- 40 C
+ 85 C
Reel
C07648-000
RF0312-000
Datasheet
Mfr: PTS120616V025
TTI: PTS120616V025
Eaton Electronics
Availability:

0In Stock

Resettable Fuses - PPTC PPTC 1206 16V 0.25A SMD

0In Stock

Please adjust quantity to Min / Mult value
PTS1206
PCB Mount
SMD/SMT
250 mA
16 VDC
500 mA
100 A
2.3 Ohms
1206 (3216 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: PTS181216V050
TTI: PTS181216V050
Eaton Electronics
Availability:

0In Stock

Resettable Fuses - PPTC PPTC 1812 16V 0.5A SMD

0In Stock

Please adjust quantity to Min / Mult value
PTS1812
PCB Mount
SMD/SMT
500 mA
16 VDC
1 A
100 A
1 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 0603L075SLYR
TTI: 0603L075SLYR
Littelfuse
Availability:

0In Stock

Other Available Inventory
Resettable Fuses - PPTC 6V POLYFUSE 0603 LoRho SL 0.75A

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Low Rho
SMD/SMT
SMD/SMT
750 mA
6 VDC
1.5 A
50 A
165 mOhms
0603 (1608 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-USHT035KX-2
TTI: MF-USHT035KX-2
Bourns
Availability:

0In Stock

6.000 On Order
Expected 02-Dec-26
Resettable Fuses - PPTC 30 V .35A-HD 20A MAX

0In Stock

6.000 On Order
Expected 02-Dec-26
Please adjust quantity to Min / Mult value
MF-USHT
SMD/SMT
SMD/SMT
350 mA
30 VDC
1.75 A
20 A
2.2 Ohms
1210 (3225 metric)
- 20 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: RF0320-000
TTI: SMD125F-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 1.25A 15V 40A Imax

0In Stock

Please adjust quantity to Min / Mult value
SMD
SMD/SMT
SMD/SMT
1.25 A
15 VDC
2.5 A
40 A
250 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
C21209-000
RF0320-000
Datasheet
Mfr: 60R135XF
TTI: 60R135XF
Littelfuse
Availability:

1.000In Stock

1.200 On Order
Expected 20-Nov-26
Resettable Fuses - PPTC 1.35A 60V RADIAL

1.000In Stock

1.200 On Order
Expected 20-Nov-26
Please adjust quantity to Min / Mult value
60R
PCB Mount
Radial
1.35 A
60 VDC
2.7 A
40 A
300 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: RXEF185K-2
TTI: RXEF185K-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC Radial Lead 1.85A 72V 40A Imax

0In Stock

Please adjust quantity to Min / Mult value
RXEF
PCB Mount
Radial
1.85 A
72 VDC
3.7 A
40 A
190 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
RF2712-000
Datasheet
Mfr: 30R300UPR
TTI: 30R300UPR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 30V POLYFUSE 3A RADIAL LEADS

0In Stock

Please adjust quantity to Min / Mult value
30R
PCB Mount
Radial
3 A
30 VDC
6 A
40 A
80 mOhms
- 40 C
+ 85 C
5.1 mm
Ammo Pack
Datasheet
Mfr: 30R600UMR
TTI: 30R600UMR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 30V 6A RADIAL LEADS

0In Stock

Please adjust quantity to Min / Mult value
30R
PCB Mount
Radial
6 A
30 VDC
12 A
40 A
40 mOhms
- 40 C
+ 85 C
10.2 mm
Ammo Pack
Datasheet
Mfr: 1812L110PR
TTI: 1812L110PR
Littelfuse
Availability:

0In Stock

Other Available Inventory
Resettable Fuses - PPTC 1812 8V 1.1A

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
1812L
SMD/SMT
SMD/SMT
1.1 A
8 VDC
2.2 A
100 A
210 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-RX025/72-0
TTI: MF-RX025/72-0
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 72V .25A-HD 40A MAX

0In Stock

Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
250 mA
72 VDC
500 mA
40 A
1.95 Ohms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R025/72-0
Datasheet
Mfr: RHEF050
TTI: RHEF050
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC Radial Lead .5A 30V 40A Imax

0In Stock

Please adjust quantity to Min / Mult value
RHEF
PCB Mount
Radial
500 mA
30 VDC
900 mA
40 A
1.1 Ohms
- 40 C
+ 125 C
5.8 mm
Bulk
E26286-000
RF3295-000
Datasheet
Mfr: 72R250XF
TTI: 72R250XF
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC PTC POLYFUSE RADIAL 72V 2.50A

0In Stock

Please adjust quantity to Min / Mult value
72R
PCB Mount
Radial
2.5 A
72 VDC
5 A
40 A
130 mOhms
- 40 C
+ 85 C
10.2 mm
Bulk
Datasheet
Mfr: PTS181230V020
TTI: PTS181230V020
Eaton Electronics
Availability:

0In Stock

Resettable Fuses - PPTC PPTC 1812 30V 0.2A SMD

0In Stock

Please adjust quantity to Min / Mult value
PTS1812
PCB Mount
SMD/SMT
200 mA
30 VDC
400 mA
100 A
5 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: PTS181260V014
TTI: PTS181260V014
Eaton Electronics
Availability:

0In Stock

Resettable Fuses - PPTC PPTC 1812 60V 0.14A SMD

0In Stock

Please adjust quantity to Min / Mult value
PTS1812
PCB Mount
SMD/SMT
140 mA
60 VDC
340 mA
10 A
6 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MINIASMDC010F-2
TTI: MINIASMDC010F-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC .1A 60V Mini SMD AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
miniASMD
SMD/SMT
SMD/SMT
100 mA
60 VDC
300 mA
40 A
12.7 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
RF2151-000
Datasheet
Mfr: 1210L150/16WR
TTI: 1210L150/16WR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 16V 1.50A 1210 PTC

0In Stock

Please adjust quantity to Min / Mult value
1210L
PCB Mount
SMD/SMT
1.5 A
16 VDC
3 A
100 A
110 mOhms
1210 (3225 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 0603L200SL-VYR
TTI: 0603L200SL-VYR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 6 V 2.0A-HD 50A MAX

0In Stock

Please adjust quantity to Min / Mult value
Low Rho
SMD/SMT
SMD/SMT
2 A
6 VDC
4 A
50 A
40 mOhms
0603 (1608 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 0805L020/16YR
TTI: 0805L020/16YR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 9 V .20A-HD 100A MAX

0In Stock

Please adjust quantity to Min / Mult value
0805L
SMD/SMT
SMD/SMT
200 mA
16 VDC
500 mA
100 A
3.5 Ohms
0805 (2012 metric)
Reel
Datasheet
Mfr: 3-161-386
TTI: 3-161-386
Schurter
Availability:

0In Stock

3.500 On Order
Expected 12-Jan-27
Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 12, Width: 06, Ihold: 100mA, Itrip: 250mA, Imax: 10A, Vmax: 30V, Mounting: SMD, Terminal finish: Tin

0In Stock

3.500 On Order
Expected 12-Jan-27
Please adjust quantity to Min / Mult value
PFTL
PCB Mount
SMD/SMT
100 mA
30 V
250 mA
10 A
1.4 Ohms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-388
TTI: 3-161-388
Schurter
Availability:

0In Stock

3.500 On Order
Expected 08-Mar-27
Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 12, Width: 06, Ihold: 120mA, Itrip: 290mA, Imax: 10A, Vmax: 30V, Mounting: SMD, Terminal finish: Tin

0In Stock

3.500 On Order
Expected 08-Mar-27
Please adjust quantity to Min / Mult value
PFTL
PCB Mount
SMD/SMT
120 mA
30 V
290 mA
10 A
1.35 Ohms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-396
TTI: 3-161-396
Schurter
Availability:

0In Stock

4.000 On Order
Expected 12-Jan-27
Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 12, Width: 06, Ihold: 500mA, Itrip: 1A, Imax: 40A, Vmax: 13.2V, Mounting: SMD, Terminal finish: Tin

0In Stock

4.000 On Order
Expected 12-Jan-27
Please adjust quantity to Min / Mult value
PFTL
PCB Mount
SMD/SMT
500 mA
13.2 V
1 A
40 A
150 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-408
TTI: 3-161-408
Schurter
Availability:

0In Stock

3.500 On Order
Expected 08-Mar-27
Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 12, Width: 06, Ihold: 1.5A, Itrip: 3A, Imax: 100A, Vmax: 6V, Mounting: SMD, Terminal finish: Tin

0In Stock

3.500 On Order
Expected 08-Mar-27
Please adjust quantity to Min / Mult value
PFTL
PCB Mount
SMD/SMT
1.5 A
6 V
3 A
100 A
30 mOhms
- 40 C
+ 85 C
Reel
  • ...
  • 21
  • 22
  • 23