• Resettable Fuses - PPTC

Resettable Fuses - PPTC

7.048 Results
7.048 Results
Filtered By:Circuit ProtectionFuses
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: 1206L150/12SLYR
TTI: 1206L150/12SLYR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 12V POLYFUSE 1206 LoRho SL 1.50A

0In Stock

Please adjust quantity to Min / Mult value
Low Rho
SMD/SMT
SMD/SMT
1.5 A
12 VDC
3 A
50 A
80 mOhms
1206 (3216 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-LSMF125X-2
TTI: MF-LSMF125X-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 2920 Resettable SMD PPTC 1.25A/15V

0In Stock

Please adjust quantity to Min / Mult value
MF-LSMF
SMD/SMT
SMD/SMT
1.25 A
15 VDC
2.5 A
40 A
250 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-LSMF150/33X-2
TTI: MF-LSMF150/33X-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 2920 Resettable SMD PPTC 1.5A/33V

0In Stock

Please adjust quantity to Min / Mult value
MF-LSMF
SMD/SMT
SMD/SMT
1.5 A
33 VDC
3 A
40 A
230 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-LSMF050X-2
TTI: MF-LSMF050X-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 2920 Resettable SMD PPTC 0.5A/60V

0In Stock

Please adjust quantity to Min / Mult value
MF-LSMF
SMD/SMT
SMD/SMT
60 V
500 mA
Reel
Datasheet
Mfr: 3-161-276
TTI: 3-161-276
Schurter
Availability:

0In Stock

Resettable Fuses - PPTC PFTA Resettable Fuse, Ihold: 400mA, Itrip: 800mA, Imax: 40A, Vmax: 16V, Mounting: THT, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
PFTA
PCB Mount
Through Hole
400 mA
16 V
800 mA
40 A
230 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-354
TTI: 3-161-354
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTC Resettable Fuse, Ihold: 750mA, Itrip: 1.5A, Imax: 40A, Vmax: 60V, Mounting: THT, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
PFTC
PCB Mount
Through Hole
750 mA
60 V
1.5 A
40 A
230 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-367
TTI: 3-161-367
Schurter
Availability:

0In Stock

5.000 On Order
Expected 12-Jan-27
Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 06, Width: 03, Ihold: 200mA, Itrip: 500mA, Imax: 40A, Vmax: 9V, Mounting: SMD, Terminal finish: Tin

0In Stock

5.000 On Order
Expected 12-Jan-27
Please adjust quantity to Min / Mult value
PFTL
PCB Mount
SMD/SMT
200 mA
9 V
500 mA
40 A
550 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-376
TTI: 3-161-376
Schurter
Availability:

0In Stock

4.500 On Order
Expected 12-Jan-27
Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 08, Width: 05, Ihold: 500mA, Itrip: 1A, Imax: 100A, Vmax: 6V, Mounting: SMD, Terminal finish: Tin

0In Stock

4.500 On Order
Expected 12-Jan-27
Please adjust quantity to Min / Mult value
PFTL
PCB Mount
SMD/SMT
500 mA
6 V
1 A
100 A
150 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-379
TTI: 3-161-379
Schurter
Availability:

0In Stock

3.500 On Order
Expected 12-Jan-27
Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 08, Width: 05, Ihold: 750mA, Itrip: 1.5A, Imax: 100A, Vmax: 6V, Mounting: SMD, Terminal finish: Tin

0In Stock

3.500 On Order
Expected 12-Jan-27
Please adjust quantity to Min / Mult value
PFTL
PCB Mount
SMD/SMT
750 mA
6 V
1.5 A
100 A
90 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-380
TTI: 3-161-380
Schurter
Availability:

0In Stock

3.500 On Order
Expected 12-Jan-27
Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 08, Width: 05, Ihold: 1A, Itrip: 2A, Imax: 100A, Vmax: 6V, Mounting: SMD, Terminal finish: Tin

0In Stock

3.500 On Order
Expected 12-Jan-27
Please adjust quantity to Min / Mult value
PFTL
PCB Mount
SMD/SMT
1 A
6 V
2 A
100 A
60 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-416
TTI: 3-161-416
Schurter
Availability:

0In Stock

4.000 On Order
Expected 08-Mar-27
Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 12, Width: 10, Ihold: 500mA, Itrip: 1A, Imax: 40A, Vmax: 13.2V, Mounting: SMD, Terminal finish: Tin

0In Stock

4.000 On Order
Expected 08-Mar-27
Please adjust quantity to Min / Mult value
PFTL
PCB Mount
SMD/SMT
500 mA
13.2 V
1 A
40 A
180 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-290
TTI: 3-161-290
Schurter
Availability:

0In Stock

Resettable Fuses - PPTC PFTA Resettable Fuse, Ihold: 1.35A, Itrip: 2.7A, Imax: 40A, Vmax: 16V, Mounting: THT, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
PFTA
PCB Mount
Through Hole
1.35 A
16 V
2.7 A
40 A
35 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-300
TTI: 3-161-300
Schurter
Availability:

0In Stock

2.000 On Order
Expected 12-Jan-27
Resettable Fuses - PPTC PFTA Resettable Fuse, Ihold: 3A, Itrip: 6A, Imax: 40A, Vmax: 16V, Mounting: THT, Terminal finish: Tin

0In Stock

2.000 On Order
Expected 12-Jan-27
Please adjust quantity to Min / Mult value
PFTA
PCB Mount
Through Hole
3 A
16 V
6 A
40 A
15 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-308
TTI: 3-161-308
Schurter
Availability:

0In Stock

1.000 On Order
Expected 12-Jan-27
Resettable Fuses - PPTC PFTA Resettable Fuse, Ihold: 8A, Itrip: 16A, Imax: 100A, Vmax: 16V, Mounting: THT, Terminal finish: Tin

0In Stock

1.000 On Order
Expected 12-Jan-27
Please adjust quantity to Min / Mult value
PFTA
PCB Mount
Through Hole
8 A
16 V
16 A
100 A
4 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-439
TTI: 3-161-439
Schurter
Availability:

0In Stock

2.000 On Order
Expected 08-Mar-27
Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 18, Width: 12, Ihold: 1.25A, Itrip: 2.5A, Imax: 40A, Vmax: 6V, Mounting: SMD, Terminal finish: Tin

0In Stock

2.000 On Order
Expected 08-Mar-27
Please adjust quantity to Min / Mult value
PFTL
PCB Mount
SMD/SMT
1.25 A
6 V
2.5 A
40 A
35 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-282
TTI: 3-161-282
Schurter
Availability:

0In Stock

Resettable Fuses - PPTC PFTA Resettable Fuse, Ihold: 750mA, Itrip: 1.5A, Imax: 40A, Vmax: 16V, Mounting: THT, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
PFTA
PCB Mount
Through Hole
750 mA
16 V
1.5 A
40 A
80 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-345
TTI: 3-161-345
Schurter
Availability:

0In Stock

New Product
Resettable Fuses - PPTC PFTC Resettable Fuse, Ihold: 300mA, Itrip: 600mA, Imax: 40A, Vmax: 60V, Mounting: THT, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
PFTC
PCB Mount
Through Hole
300 mA
60 V
600 mA
40 A
700 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-284
TTI: 3-161-284
Schurter
Availability:

0In Stock

Resettable Fuses - PPTC PFTA Resettable Fuse, Ihold: 900mA, Itrip: 1.8A, Imax: 40A, Vmax: 16V, Mounting: THT, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
PFTA
PCB Mount
Through Hole
900 mA
16 V
1.8 A
40 A
70 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-294
TTI: 3-161-294
Schurter
Availability:

0In Stock

2.000 On Order
Expected 12-Jan-27
Resettable Fuses - PPTC PFTA Resettable Fuse, Ihold: 1.85A, Itrip: 3.7A, Imax: 40A, Vmax: 16V, Mounting: THT, Terminal finish: Tin

0In Stock

2.000 On Order
Expected 12-Jan-27
Please adjust quantity to Min / Mult value
PFTA
PCB Mount
Through Hole
1.85 A
16 V
3.7 A
40 A
30 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-LSMF075/60X-2
TTI: MF-LSMF075/60X-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 2920 Resettable SMD PPTC 0.75A/60V

0In Stock

Please adjust quantity to Min / Mult value
MF-LSMF
SMD/SMT
SMD/SMT
60 V
750 mA
Reel
RF5029-000 Littelfuse
Datasheet
Mfr: RF5029-000
TTI: RF5029-000
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 240V 160A-HD 2A MAX

0In Stock

Please adjust quantity to Min / Mult value
Automotive SMD
SMD/SMT
SMD/SMT
100 mA
30 VDC
300 mA
20 A
7.5 Ohms
1206 (3216 metric)
- 40 C
+ 125 C
Reel
NANOASMDCH010F-2
Datasheet
Mfr: MF-LSMF110X-2
TTI: MF-LSMF110X-2
Bourns
Availability:

0In Stock

Other Available Inventory
Resettable Fuses - PPTC 2920 Resettable SMD PPTC 1.1A/33V

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
MF-LSMF
SMD/SMT
SMD/SMT
1.1 A
33 VDC
2.2 A
40 A
410 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-278
TTI: 3-161-278
Schurter
Availability:

0In Stock

Resettable Fuses - PPTC PFTA Resettable Fuse, Ihold: 500mA, Itrip: 1A, Imax: 40A, Vmax: 16V, Mounting: THT, Terminal finish: Tin

0In Stock

Please adjust quantity to Min / Mult value
PFTA
PCB Mount
Through Hole
500 mA
16 V
1 A
40 A
170 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-384
TTI: 3-161-384
Schurter
Availability:

0In Stock

3.500 On Order
Expected 08-Mar-27
Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 12, Width: 06, Ihold: 50mA, Itrip: 150mA, Imax: 10A, Vmax: 30V, Mounting: SMD, Terminal finish: Tin

0In Stock

3.500 On Order
Expected 08-Mar-27
Please adjust quantity to Min / Mult value
PFTL
PCB Mount
SMD/SMT
50 mA
30 V
150 mA
10 A
2.5 Ohms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3-161-391
TTI: 3-161-391
Schurter
Availability:

0In Stock

4.000 On Order
Expected 08-Mar-27
Resettable Fuses - PPTC PFTL Resettable Fuse, Length: 12, Width: 06, Ihold: 250mA, Itrip: 550mA, Imax: 10A, Vmax: 16V, Mounting: SMD, Terminal finish: Tin

0In Stock

4.000 On Order
Expected 08-Mar-27
Please adjust quantity to Min / Mult value
PFTL
PCB Mount
SMD/SMT
250 mA
16 V
550 mA
10 A
400 mOhms
- 40 C
+ 85 C
Reel
  • ...
  • 26
  • 27
  • 28