Resettable Fuses - PPTC
7.048 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock400 On Order Expected 12-Jan-27 | PFTC | PCB Mount | Through Hole | 2.5 A | 60 V | 5 A | 40 A | 50 mOhms | - 40 C | + 85 C | Reel | |||||||
0In Stock5.000 On Order Expected 12-Jan-27 | PFTL | PCB Mount | SMD/SMT | 100 mA | 15 V | 300 mA | 40 A | 900 mOhms | - 40 C | + 85 C | Reel | |||||||
0In Stock3.500 On Order Expected 12-Jan-27 | PFTL | PCB Mount | SMD/SMT | 200 mA | 9 V | 500 mA | 100 A | 650 mOhms | - 40 C | + 85 C | Reel | |||||||
0In Stock4.500 On Order Expected 12-Jan-27 | PFTL | PCB Mount | SMD/SMT | 350 mA | 6 V | 750 mA | 100 A | 250 mOhms | - 40 C | + 85 C | Reel | |||||||
0In Stock4.000 On Order Expected 12-Jan-27 | PFTL | PCB Mount | SMD/SMT | 1.1 A | 6 V | 2.2 A | 40 A | 50 mOhms | - 40 C | + 85 C | Reel | |||||||
0In Stock3.500 On Order Expected 08-Mar-27 | PFTL | PCB Mount | SMD/SMT | 2 A | 6 V | 4 A | 40 A | 20 mOhms | - 40 C | + 85 C | Reel | |||||||
0In Stock1.500 On Order Expected 08-Mar-27 | PFTL | PCB Mount | SMD/SMT | 100 mA | 60 V | 300 mA | 10 A | 1 Ohms | - 40 C | + 85 C | Reel | |||||||
0In Stock2.000 On Order Expected 12-Jan-27 | PFTL | PCB Mount | SMD/SMT | 750 mA | 16 V | 1.5 A | 40 A | 110 mOhms | - 40 C | + 85 C | Reel | |||||||
0In Stock2.000 On Order Expected 12-Jan-27 | PFTL | PCB Mount | SMD/SMT | 1.5 A | 6 V | 3 A | 100 A | 30 mOhms | - 40 C | + 85 C | Reel | |||||||
0In Stock1.500 On Order Expected 08-Mar-27 | PFTL | PCB Mount | SMD/SMT | 3 A | 6 V | 6 A | 100 A | 12 mOhms | - 40 C | + 85 C | Reel | |||||||
0In Stock1.500 On Order Expected 08-Mar-27 | PFTL | PCB Mount | SMD/SMT | 500 mA | 60 V | 1 A | 10 A | 180 mOhms | - 40 C | + 85 C | Reel | |||||||
0In Stock1.000 On Order Expected 12-Jan-27 | PFTL | PCB Mount | SMD/SMT | 3 A | 24 V | 6 A | 40 A | 10 mOhms | - 40 C | + 85 C | Reel | |||||||
0In Stock2.000 On Order Expected 12-Jan-27 | PFTB | PCB Mount | Through Hole | 2.2 A | 30 V | 2.2 A | 40 A | 60 mOhms | - 40 C | + 85 C | Reel | |||||||
0In Stock2.000 On Order Expected 12-Jan-27 | PFTB | PCB Mount | Through Hole | 3.2 A | 30 V | 3.2 A | 40 A | 30 mOhms | - 40 C | + 85 C | Reel | |||||||
Mfr: MF-LSMF330/12X-2 TTI: MF-LSMF330/12X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 3.3A/12V | 0In Stock | MF-LSMF | SMD/SMT | SMD/SMT | 3.3 A | 12 VDC | 5.5 A | 40 A | 55 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-LSMF330/16X-2 TTI: MF-LSMF330/16X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 3.3A/16V | 0In Stock | MF-LSMF | SMD/SMT | SMD/SMT | 3.3 A | 16 VDC | 5.5 A | 40 A | 55 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L150/12SLYR TTI: 1206L150/12SLYR Littelfuse Availability: 0In StockResettable Fuses - PPTC 12V POLYFUSE 1206 LoRho SL 1.50A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 1.5 A | 12 VDC | 3 A | 50 A | 80 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-LSMF125X-2 TTI: MF-LSMF125X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 1.25A/15V | 0In Stock | MF-LSMF | SMD/SMT | SMD/SMT | 1.25 A | 15 VDC | 2.5 A | 40 A | 250 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-LSMF150/33X-2 TTI: MF-LSMF150/33X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 1.5A/33V | 0In Stock | MF-LSMF | SMD/SMT | SMD/SMT | 1.5 A | 33 VDC | 3 A | 40 A | 230 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-LSMF050X-2 TTI: MF-LSMF050X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 0.5A/60V | 0In Stock | MF-LSMF | SMD/SMT | SMD/SMT | 60 V | 500 mA | Reel | |||||||||||
0In Stock | PFTA | PCB Mount | Through Hole | 400 mA | 16 V | 800 mA | 40 A | 230 mOhms | - 40 C | + 85 C | Reel | |||||||
0In Stock | SMD | Reel | ||||||||||||||||
Mfr: 1206L050YR TTI: 1206L050YR Littelfuse Availability: 0In Stock8.000 On Order Expected 20-Jan-27 Resettable Fuses - PPTC 1206 PTC 6V 500MA | 0In Stock8.000 On Order Expected 20-Jan-27 | 1206L | SMD/SMT | SMD/SMT | 500 mA | 6 VDC | 1 A | 100 A | 700 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | 576-1206L050-C 1206L050-C | ||||
0In Stock | TRF250 | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0008-000 | |||||
0In Stock | 30R | PCB Mount | Radial | 8 A | 30 VDC | 16 A | 40 A | 20 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk |