1206L - Resettable Fuses - PPTC
53 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1206L020YRT TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 15V .2A .05s | Not Available Online | 1206L | PCB Mount | SMD/SMT | 200 mA | 15 V | 420 mA | 40 A | 2.5 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L050YR. TTI: Not Assigned Littelfuse Availability: Not Available OnlineCut Tape Resettable Fuses - PPTC 1206 PTC 6V 500MA | Not Available Online | 1206L | PCB Mount | SMD/SMT | 500 mA | 6 V | 1 A | 100 A | 700 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Cut Tape | 576-1206L050-C 1206L050-C | ||||
Mfr: 1206L035/16YR-VT TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | 1206L |