16R - Resettable Fuses - PPTC
58 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 16R | PCB Mount | Radial | 2.5 A | 16 VDC | 4.7 A | 100 A | 53 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Not Available Online | 16R | PCB Mount | Radial | 6 A | 16 V | 10.2 A | 100 A | 28 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Not Available Online | 16R | PCB Mount | Radial | 2.5 A | 16 V | 4.7 A | 100 A | 53 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Not Available Online | 16R | PCB Mount | Radial | 7 A | 16 V | 11.9 A | 100 A | 20 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Not Available Online | 16R | PCB Mount | Radial | 8 A | 16 V | 13.6 A | 100 A | 17.5 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: 16R1750SGF TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC PTC 16V 17.5A POLY RADIAL LEADS | Not Available Online | 16R | PCB Mount | Radial | 17.5 A | 16 V | 29.75 A | 100 A | - 40 C | + 85 C | Bulk | ||||||
Mfr: 16R1000SGPR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC PTC 16V 10A POLY RADIAL LEADS | Not Available Online | 16R | PCB Mount | Radial | 10 A | 16 V | 17 A | 100 A | 10.2 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||
Mfr: 16R500SGPR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC PTC 16V 5A POLY RADIAL LEADS | Not Available Online | 16R | PCB Mount | Radial | 5 A | 16 V | 8.5 A | 100 A | 34 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack |