Low Rho - Resettable Fuses - PPTC
87 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1210L500/12SLWR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | Low Rho | SMD/SMT | SMD/SMT | 5 A | 12 VDC | 10 A | 50 A | 12 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1206L380SLTHYR TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 3.80A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 2.82 A | 6 VDC | 8 A | 50 A | 14 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 0805L150SLYR TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 0805 LoRho SL 1.5A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 1.5 A | 6 VDC | 3 A | 50 A | 65 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1206L075SLYR TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 0.75A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 50 A | 180 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 0805L075SLYR TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 0805 LoRho SL 0.75A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 50 A | 150 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1210L400SLWR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 6V POLYFUSE 1210 LoRho SL 4A | Not Available Online | Low Rho | SMD/SMT | SMD/SMT | 4 A | 6 VDC | 8 A | 50 A | 14 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 0603L175SLYR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 6V POLYFUSE 0603 LoRho SL 1.75A | Not Available Online | Low Rho | SMD/SMT | SMD/SMT | 1.75 A | 6 VDC | 3.5 A | 50 A | 60 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 0805L300SLWR TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 0805 LoRho SL 3.00A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 3 A | 6 VDC | 6 A | 50 A | 30 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1206L350SLTHYR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 3.50A | Not Available Online | Low Rho | SMD/SMT | SMD/SMT | 3.5 A | 6 VDC | 7 A | 50 A | 18 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1206L110/12SLYR TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 12V POLYFUSE 1206 LoRho SL 1.1A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 1.1 A | 12 VDC | 2.2 A | 50 A | 130 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1210L500SLTH-VYR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | Low Rho | SMD/SMT | SMD/SMT | 5 A | 6 VDC | 10 A | 50 A | 12 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | Low Rho | SMD/SMT | SMD/SMT | 3.5 A | 6 VDC | 7 A | 50 A | 18 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 0603L200SLYR TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 2.00A 0603 SL PTC | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 2 A | 6 VDC | 4 A | 50 A | 40 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1206L500SL-VYR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | Low Rho | PCB Mount | SMD/SMT | 5 A | 6 VDC | 10 A | 50 A | 12 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | Low Rho | SMD/SMT | SMD/SMT | 1.75 A | 6 VDC | 3.5 A | 50 A | 60 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | Low Rho | SMD/SMT | SMD/SMT | 6 A | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||||||
Mfr: 1206L350SLWR TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC PTC 6V POLY 1206 SL 3.5A | 0In Stock | Low Rho | PCB Mount | SMD/SMT | 3.5 A | 6 V | 7 A | 50 A | 18 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1812L350SLPR TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 1812 LoRho SL 3.5A | 0In Stock | Low Rho | PCB Mount | SMD/SMT | 3.5 A | 6 VDC | 8.1 A | 50 A | 20 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1210L300SLYR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 6V POLYFUSE 1210 LoRho SL 3.00A | Not Available Online | Low Rho | PCB Mount | SMD/SMT | 3 A | 6 V | 6 A | 50 A | 20 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1206L450SL-VYR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | Low Rho | PCB Mount | SMD/SMT | 4.5 A | 6 VDC | 9 A | 50 A | 14 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | Low Rho | PCB Mount | SMD/SMT | 7 A | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||||||
Mfr: 1210L380SLYR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 6V POLYFUSE 1210 LoRho SL 3.8A | Not Available Online | Low Rho | SMD/SMT | SMD/SMT | 3.8 A | 6 VDC | 8 A | 50 A | 16 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1210L450SLTH-VYR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | Low Rho | SMD/SMT | SMD/SMT | 4.5 A | 6 VDC | 9 A | 50 A | 14 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1206L380SLYR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 6V 3.80A 1206 SL PTC | Not Available Online | Low Rho | PCB Mount | SMD/SMT | 6 V | - 40 C | + 85 C | Reel | |||||||||
Mfr: 1206L400SL-SYR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 6V 4.00A 1206 SL PTC | Not Available Online | Low Rho | PCB Mount | SMD/SMT | 6 V | - 40 C | + 85 C | Reel |