• Resettable Fuses - PPTC

PTR030V - Resettable Fuses - PPTC

52 Results
52 Results
Filtered By:Circuit ProtectionFuses
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Datasheet
Mfr: PTR030V0090-TR
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

Resettable Fuses - PPTC PPTC 30V 0.9A Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PTR030V
PCB Mount
Radial
900 mA
30 VDC
1.8 A
40 A
120 mOhms
- 40 C
+ 85 C
5 mm
Reel
Datasheet
Mfr: PTR030V0135-TR1
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

Resettable Fuses - PPTC 30V 1.35A Radial Kinked Leads

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PTR030V
PCB Mount
Radial - Kinked Lead
1.35 A
30 V
2.7 A
40 A
80 mOhms
- 40 C
+ 85 C
5 mm
Reel
  • 1
  • 2
  • 3